Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS-artikelnummer 916-0671
Tillv. art.nr10-503-B36
VarumärkeCOAX Connectors
91,69 kr
Each
Enheter
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 0 → 4.5GHz - Gold 32.5mm Nickel - Phosphor Bronze
RS-artikelnummer 916-0678
Tillv. art.nr10-501-B36
VarumärkeCOAX Connectors
54,38 kr
Each
Enheter
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 0 → 4.5GHz - Gold 32mm Nickel - Phosphor Bronze
RS-artikelnummer 916-0665
Tillv. art.nr10-500-B36
VarumärkeCOAX Connectors
141,40 kr
Each
Enheter
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 0 → 4GHz - Gold 32mm Nickel - Phosphor Bronze
RS-artikelnummer 916-0690
Tillv. art.nr10-550-D66
VarumärkeCOAX Connectors
303,15 kr
Each
Enheter
BNC Bulkhead Jack BNC BNC Female Female 75Ω Straight 0 → 6GHz - Gold - Gold - Phosphor Bronze
RS-artikelnummer 916-0669
Tillv. art.nr10-500-D66
VarumärkeCOAX Connectors
262,46 kr
Each
Enheter
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 0 → 6GHz - Gold 32mm Nickel - Phosphor Bronze
RS-artikelnummer 916-0681
Tillv. art.nr10-550-B36
VarumärkeCOAX Connectors
41,08 kr
Each
Enheter
BNC Bulkhead Jack BNC BNC Female Female 75Ω Straight 0 → 4.5GHz - Gold - Nickel - Phosphor Bronze
RS-artikelnummer 916-0687
Tillv. art.nr10-538-W66
VarumärkeCOAX Connectors
190,92 kr
Each
Enheter
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Right Angle 0 → 6GHz - Gold - Gold - Beryllium Copper
RS-artikelnummer 916-0684
Tillv. art.nr10-520-W66
VarumärkeCOAX Connectors
102,80 kr
Each
Enheter
BNC Female to Male BNC BNC Female Male 75Ω Right Angle 0 → 6GHz - Gold - Gold - Beryllium Copper