1.6/5.6 Connectors

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris Gender Mounting Type Body Plating Cable Type Contact Plating Operating Frequency Contact Material Body Orientation Impedance Termination Method
RS-artikelnummer 559-868
Tillv. art.nrJ01073A2000
VarumärkeTelegartner
92,34 kr
Each
Enheter
Female Panel Mount - RG178 A/U, RG179 B/U Gold over Enickel 0 → 3GHz - Straight 75Ω Crimp
RS-artikelnummer 559-880
Tillv. art.nrJ01073K2000
VarumärkeTelegartner
92,54 kr
Each
Enheter
Female Cable Mount White Bronze RG59 B/U Enickel 1 → 3GHz - Straight 75Ω Crimp
RS-artikelnummer 559-864
Tillv. art.nrJ01070K2000
VarumärkeTelegartner
77,03 kr
Each
Enheter
Male Cable Mount - RG59 B/U Gold over Enickel 0 → 3GHz - Straight 75Ω Crimp
RS-artikelnummer 431-7324
Tillv. art.nrJ01070A2002
VarumärkeTelegartner
94,40 kr
Each
Enheter
Male Cable Mount - BT 3002 Copper Nickel Gold Alloy 0 → 1GHz Beryllium Copper, Copper Nickel Lead Alloy Straight 75Ω Crimp
Related Products
75 Ohm BNC RF coaxial crimp plugs with ...
Description:
75 Ohm BNC RF coaxial crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm RF coax BNC crimp plugs have a nickel plated body, gold contact, various crimp ...
H.FL series low profile SMT coaxial receptacle connectors ...
Description:
H.FL series low profile SMT coaxial receptacle connectors with a 3mm height off PCB when mounted. These H.FL series SMT coaxial connectors have a high frequency response of V.S.W.R 1.3 or less from DC, AC 1 to 3000 MHz and ...
50 ohm SMA plug to socket RF coaxial ...
Description:
50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact. 50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C ...
The SMB Buccaneer is designed for applications requiring ...
Description:
The SMB Buccaneer is designed for applications requiring compact RF connections up to 4GHz in external or harsh environments. Dust and waterproof to IP68, the SMB connector is housed in robust moulding.Applications include: broadband, LAN/internet routing, test and measurement and ...