RF Terminators

RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or coaxial faceplates in a home, for example, can create entry and exit paths, which affect performance.

How do RF terminators work?

RF terminators absorb the electrical energy of the signal as it reaches the cable ends and prevents the signal from being reflected so it doesn't become noise. They ensure that current flows smoothly from one device to another.

What are RF terminators used for?

RF terminators play a critical role in high-frequency systems and circuits, especially when managing high-power signals. They can also be used to close open terminations that might otherwise allow parasitic signals to enter the circuit, such as at a T-junction.

RF terminators are available in many form factors with power ratings to match their sizes.


...
Read more Read less

Filter

Visar 1 - 20 av 79 produkter
Resultat per sida
Beskrivning Pris Interface Type Gender Body Orientation Mounting Type Impedance Body Plating Cable Type Operating Frequency Average Power Rating Low Power Contact Material Contact Plating
RS-artikelnummer 546-4695
VarumärkeRS PRO
197,35 kr
Each
Enheter
BNC Female, Male Straight Through Hole 50Ω Silver - 0 → 0.5GHz 2W - Brass Gold
RS-artikelnummer 546-4128
VarumärkeRS PRO
67,11 kr
Each
Enheter
BNC Male Straight - 50Ω - - 1GHz 0.5W - Brass Gold
RS-artikelnummer 546-4689
VarumärkeRS PRO
39,67 kr
Each
Enheter
BNC Male Straight - 75Ω Silver - 0 → 1GHz 0.5W - Brass Gold
RS-artikelnummer 546-4134
VarumärkeRS PRO
79,02 kr
Each
Enheter
BNC Male Straight - 75Ω Nickel - 0 → 1GHz 0.5W - Brass Gold
RS-artikelnummer 546-4673
VarumärkeRS PRO
54,63 kr
Each
Enheter
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass Gold
RS-artikelnummer 700-9313
Tillv. art.nrB1004A1-ND3G-50R-0.01-1W
VarumärkeAmphenol RF
78,36 kr
Each
Enheter
BNC Male Straight - 50Ω Nickel over Copper - - - - Brass Gold over Nickel
RS-artikelnummer 170-2499
Tillv. art.nrB1004A1-ND3G-50R-0.01-1W
VarumärkeAmphenol RF
34,48 kr
Each (In a Bag of 100)
Enheter
BNC Male Straight - 50Ω Nickel over Copper - - - - Brass Gold over Nickel
RS-artikelnummer 886-0403
Tillv. art.nr26-8023
VarumärkeCinch Connectors
68,78 kr
Each
Enheter
N Male Straight - 50Ω Nickel - 0 → 11GHz - - Brass Nickel
RS-artikelnummer 263-2716
Tillv. art.nrR404101000W
VarumärkeRadiall
38,85 kr
Each
Enheter
SMA Male Straight - 50Ω - - 0 → 4GHz 1W - - -
RS-artikelnummer 112-3665
Tillv. art.nr80.5420.017
VarumärkeIMS
63,24 kr
Each
Enheter
- - Right Angle PCB Mount - - - - - - - -
RS-artikelnummer 112-3148
Tillv. art.nrJ01006A1268
VarumärkeTelegartner
62,69 kr
Each
Enheter
BNC Male Straight - 50Ω - - - 0.5W - - -
RS-artikelnummer 712-3286
Tillv. art.nrJ01152B0011
VarumärkeTelegartner
293,26 kr
Each
Enheter
SMA Male Straight - 50Ω Copper Nickel Gold Alloy - 0 → 18GHz 1W - Brass, Lead Alloy Copper, Gold Alloy, Nickel
RS-artikelnummer 716-4996
Tillv. art.nr65_N-75-0-11/133_NE
VarumärkeHuber+Suhner
2 163,85 kr
Each
Enheter
N Male Straight - 75Ω White Bronze - 0 → 1.3GHz 1W - Brass Gold over Nickel
RS-artikelnummer 232-6461
Tillv. art.nr19K15R-001E4
VarumärkeRosenberger
656,37 kr
Each
Enheter
- Female Straight - 50Ω - - 18GHz - - - -
RS-artikelnummer 112-3154
Tillv. art.nrJ01006A1269
VarumärkeTelegartner
49,23 kr
Each
Enheter
BNC Male Straight - 75Ω - - - 0.5W - - -
RS-artikelnummer 179-2540
Tillv. art.nrR4041D1121
VarumärkeRadiall
468,53 kr
Each
Enheter
- Male Straight - 50Ω Nickel - 4GHz 2W - Beryllium Copper Gold over Nickel
RS-artikelnummer 168-0632
Tillv. art.nr1-1337463-0
VarumärkeTE Connectivity
35,827 kr
Each (In a Box of 1000)
Enheter
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass (Center Contact) Silver (Center Contact)
RS-artikelnummer 164-9077
Tillv. art.nr1-1337470-0
VarumärkeTE Connectivity
154,713 kr
Each (In a Box of 50)
Enheter
BNC Male Straight Cable Mount 75Ω Gold - 0 → 1GHz - - Brass Gold
RS-artikelnummer 773-7497
Tillv. art.nrAPH-HDBNCP-T
VarumärkeAmphenol RF
375,93 kr
Each
Enheter
BNC Male Straight - 75Ω - - 3GHz 1W - Beryllium Copper Gold
RS-artikelnummer 232-5258
Tillv. art.nrSI-RFA-P
VarumärkeBanner
945,04 kr
Each
Enheter
M12 Plug Plug Threaded Entry Thread Mount 75Ω - - - - - - -