Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filter

Visar 1 - 7 av 7 produkter
Resultat per sida
Beskrivning Pris Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS-artikelnummer 914-1450
Tillv. art.nr327-103
VarumärkeAbbatron
60,33 kr
Each
Enheter
BNC Connector Male - - Solder Straight - - Yes - Nickel - - -
RS-artikelnummer 914-1383
Tillv. art.nr656
VarumärkeAbbatron
26,813 kr
Each (In a Pack of 100)
Enheter
SMA Connector Male - - - Straight - - No - Nickel - - -
RS-artikelnummer 914-1406
Tillv. art.nr203-102
VarumärkeAbbatron
36,345 kr
Each (In a Pack of 10)
Enheter
SMA Connector Male - - Solder - - - No - - - - -
RS-artikelnummer 914-1396
Tillv. art.nr1280-103
VarumärkeAbbatron
116,50 kr
Each
Enheter
SMA Connector Female Cable Mount - Wire Lead Straight - - No - - - - -
RS-artikelnummer 914-1380
Tillv. art.nr656
VarumärkeAbbatron
27,368 kr
Each (In a Pack of 10)
Enheter
SMA Connector Male - - - Straight - - No - Nickel - - -
RS-artikelnummer 914-1444
Tillv. art.nr320-103
VarumärkeAbbatron
88,93 kr
Each
Enheter
BNC Connector Male - - - Straight - - Yes - Nickel - - -
RS-artikelnummer 914-1400
Tillv. art.nr203-103
VarumärkeAbbatron
14,148 kr
Each (In a Pack of 10)
Enheter
SMA Connector Male - - Solder Straight - - No - - - - -