Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Read more Read less

    Filter

    Visar 1 - 5 av 5 produkter
    Resultat per sida
    Beskrivning Pris Current Rating Pole Format Plug/Socket Voltage Rating Mounting Type Colour IP Rating Gender Body Orientation Termination Method Series Cable CSA Minimum Operating Temperature Maximum Operating Temperature
    RS-artikelnummer 787-1751
    Tillv. art.nr09120084751
    VarumärkeHARTING
    702,20 kr
    Each
    Enheter
    16A 5P Socket 600 V Surface Mount Black IP65, IP67 Female Straight Crimp Han Power T 0.14 → 2.5mm² -40°C +125°C
    RS-artikelnummer 787-1720
    Tillv. art.nr09120084806
    VarumärkeHARTING
    688,21 kr
    Each
    Enheter
    10A 6P+E Socket 600 V Surface Mount Black IP65 Female Straight IDC Han Power S 4 → 6mm² -25°C +80°C
    RS-artikelnummer 787-1739
    Tillv. art.nr09120084802
    VarumärkeHARTING
    1 259,59 kr
    Each
    Enheter
    25A 2x8+E Socket 600 V Surface Mount Black IP65 Female Straight IDC Han Power S 2.5 → 4mm² -25°C +80°C
    RS-artikelnummer 787-1727
    Tillv. art.nr09120084801
    VarumärkeHARTING
    566,56 kr
    Each
    Enheter
    25A 8P+E Socket 600 V Surface Mount Black IP65 Female Straight IDC Han Power S 2.5 → 4mm² -25°C +80°C
    RS-artikelnummer 787-1736
    Tillv. art.nr09120084811
    VarumärkeHARTING
    788,94 kr
    Each
    Enheter
    25A 8P+E Socket 600 V Surface Mount Black IP65 Female Straight IDC Han Power S 4 → 6mm² -25°C +80°C