Industrial Power Connector Adapters

Industrial power connector adapters are a range of devices including inlets and socket outlets, EX plugs and surface mounting socket outlets. These adapters are designed to modify power connectors, making them conform to country specific connections like those found in New Zealand or Germany.

What are industrial power connector adapters made of?

Industrial power connector adapters are manufactured with robust nickel-plated brass pins. This guarantees long-lasting efficiency of the electrical contact. Connector adapters are typically made from plastic and thermoplastic materials. Industrial power connector adapters have different voltage and current ratings to choose from.

How do industrial power connector adapters work?

Industrial power connector adapters have a range of technical characteristics to suit a variety of applications. They have a safe-in auxiliary contact for plug-inserted control, a snap-on system to open and close plugs and connectors, plus an external cable stay with tulip clamping. They're easily installed and fixed with features including screw terminals, insulation perforating terminals, spring terminals and mantle terminals.


...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Type Adapter Type Colour Current Rating Voltage Rating IP Rating Input Plug Format Series Output Socket Format
RS-artikelnummer 506-9947
Tillv. art.nr0 521 00
VarumärkeLegrand
355,84 kr
Each
Enheter
IEC 309 Adapter - Blue 16A 230 V IP40 - - 1 x 2P+E
RS-artikelnummer 665-7753
Tillv. art.nr0 521 03
VarumärkeLegrand
542,20 kr
Each
Enheter
IEC 309 Adapter 2P+E Plug to 1x2P+E Socket Purple 16A 230 V IP40 2P+E - 1 x 2P+E