Industrial power connector adapters are a range of devices including inlets and socket outlets, EX plugs and surface mounting socket outlets. These adapters are designed to modify power connectors, making them conform to country specific connections like those found in New Zealand or Germany.
What are industrial power connector adapters made of?
Industrial power connector adapters are manufactured with robust nickel-plated brass pins. This guarantees long-lasting efficiency of the electrical contact. Connector adapters are typically made from plastic and thermoplastic materials. Industrial power connector adapters have different voltage and current ratings to choose from.
How do industrial power connector adapters work?
Industrial power connector adapters have a range of technical characteristics to suit a variety of applications. They have a safe-in auxiliary contact for plug-inserted control, a snap-on system to open and close plugs and connectors, plus an external cable stay with tulip clamping. They're easily installed and fixed with features including screw terminals, insulation perforating terminals, spring terminals and mantle terminals.
Description:
The Mini-Universal MATE-N-LOK connector system for wire to
wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 ...
Description:
Introducing the RS PRO Power Connector Socket. This
surface-mounted switched interlock outlet socket is used in environments with potentially explosive atmospheres where gas and dust are common. The housing and internal assembly of this industrial connector feature outstanding resistance to ...
Description:
110 and 230V types may be converted to
surface mounting using the moulded enclosure stock no. 502-045 (see Enclosures Section). Fully shrouded terminalsRibbed flange for additional strengthSupplied with sealing gasket.
Description:
The angled nature of these through panel mounting
sockets allows for easier insertion and extraction when used on vertical surfaces, and are generally preferred for portable appliance application, since water can more easily run off. 20° inclinationLatching spring return cover. ...