Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
Read more Read less

Filter

Visar 1 - 10 av 10 produkter
Resultat per sida
Beskrivning Pris Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length Width
RS-artikelnummer 212-2360
Tillv. art.nr0 522 03
VarumärkeLegrand
1 046,29 kr
Each
Enheter
3P+E Yes Red IP44, IP55 415 V 16A Right Angle - 115 x 115 x 132mm - Polymer 132mm 115mm 115mm
RS-artikelnummer 246-944
Tillv. art.nr0 520 22
VarumärkeLegrand
214,14 kr
Each
Enheter
2P+E Yes Blue IP44, IP55 250 V 16A Right Angle - 72 x 64mm - Polymer 132mm 115mm 64mm
RS-artikelnummer 212-2411
Tillv. art.nr0 529 04
VarumärkeLegrand
2 106,40 kr
Each
Enheter
3PN+E Yes Red IP44, IP55 415 V 32A Right Angle - 143 x 143 x 169mm - Polymer 169mm 143mm 143mm
RS-artikelnummer 247-082
Tillv. art.nr0 520 24
VarumärkeLegrand
326,37 kr
Each
Enheter
3PN+E Yes Blue IP44 250 V 16A Right Angle - 80 x 84 x 110mm - Polymer 110mm 80mm 84mm
RS-artikelnummer 665-4600
Tillv. art.nr0 529 90
VarumärkeLegrand
969,19 kr
Each
Enheter
2P+E, 3P+E, 3PN+E - - IP44 200 → 250 V, 380 → 415 V 32A Straight - 143 x 143 x 80mm - Polymer 80mm 143mm 143mm
RS-artikelnummer 247-076
Tillv. art.nr0 520 23
VarumärkeLegrand
284,20 kr
Each
Enheter
3P+E Yes Blue IP44 250 V 16A Right Angle - 74 x 84 x 98mm - Polymer 98mm 74mm 84mm
RS-artikelnummer 665-4606
Tillv. art.nr0 522 89
VarumärkeLegrand
542,59 kr
Each
Enheter
3P+E, 3PN+E - - IP44 380 → 415 V 16A Straight - 125 x 125 x 60mm - Polymer 60mm 125mm 125mm
RS-artikelnummer 212-2433
Tillv. art.nr0 529 03
VarumärkeLegrand
1 329,39 kr
Each
Enheter
3P+E Yes Red IP44, IP55 415 V 32A Right Angle - 143 x 143 x 153mm - Polymer 153mm 143mm 143mm
RS-artikelnummer 212-2348
Tillv. art.nr051910
VarumärkeLegrand
865,39 kr
Each
Enheter
2P+E Yes Yellow IP44, IP55 130 V ac 16A Right Angle - 115 x 115 x 132mm - Polymer 132mm 115mm 115mm
RS-artikelnummer 212-2376
Tillv. art.nr0 522 04
VarumärkeLegrand
1 353,41 kr
Each
Enheter
3PN+E Yes Red IP44, IP55 415 V 16A Right Angle - 125 x 125 x 156mm - Polymer 156mm 125mm 125mm