Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.


Types of heavy duty power connectors


A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.


What are heavy duty power connectors made of?


Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
Read more Read less

Filter

Visar 1 - 20 av 683 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
RS-artikelnummer 567-398
Tillv. art.nr09120022752
VarumärkeHARTING
422,51 kr
Each
Enheter
2 Connector Housing 40A Han Q 3 A Cable Mount 830 V Female - - - - - Straight
RS-artikelnummer 486-707
Tillv. art.nr10121000+10196000+12954500
VarumärkeEpic Contact
383,65 kr
Each
Enheter
24 Plug Kit 16.0A H-BE - - 440.0 V Male - - - - PG21 -
RS-artikelnummer 492-5256
Tillv. art.nr09200042611+19200031440
VarumärkeHARTING
237,08 kr
Each
Enheter
4 + PE Connector Set 10A Han A - - 230 → 400 V Male - - IP44 - M20 -
RS-artikelnummer 473-1512
Tillv. art.nr09300160301+09330162701
VarumärkeHARTING
479,79 kr
Each
Enheter
16 Coupler Kit 16.0A Han E - - 500.0 V Female - - - - - -
RS-artikelnummer 473-1584
Tillv. art.nr09300161520+09330162601
VarumärkeHARTING
428,58 kr
Each
Enheter
16 Coupler Kit 16.0A Han E - - 500.0 V Male - - - - PG21 -
RS-artikelnummer 567-409
Tillv. art.nr09120022652
VarumärkeHARTING
402,53 kr
Each
Enheter
2 Connector Housing 40A Han Q 3 A Cable Mount 830 V Male - - - - - Straight
RS-artikelnummer 473-1405
Tillv. art.nr09200031750+09200032711
VarumärkeHARTING
300,65 kr
Each
Enheter
3 + PE Surface Kit 10.0A Han A - - 230 → 400 V Female - - - - PG11 -
RS-artikelnummer 448-907
Tillv. art.nr10196000
VarumärkeEpic Contact
212,36 kr
Each
Enheter
24 Connector Insert 16A H-BE - Cable Mount 600 V Male - Screw Down IP65 2 - Straight
RS-artikelnummer 492-5470
Tillv. art.nr09330102601+19300101520
VarumärkeHARTING
396,68 kr
Each
Enheter
10 Connector Set 16.0A Han E 10 B - 500.0 V Male - - - - M20 -
RS-artikelnummer 620-3283
Tillv. art.nr0 526 20
VarumärkeLegrand
934,38 kr
Each
Enheter
6 Connector Set 16.0A 0526 - - 500.0 V Female to Male - - - - - -
RS-artikelnummer 843-6299
Tillv. art.nr10330240000
VarumärkeHARTING
1 212,22 kr
Each
Enheter
- Fibre Kit - HAN 24B - - - - - - - - - -
RS-artikelnummer 843-6274
Tillv. art.nr10200160000
VarumärkeHARTING
1 145,56 kr
Each
Enheter
- Connector Set - HAN 16A - - - - - - - - - -
RS-artikelnummer 492-5537
Tillv. art.nr09330162601+19300161421
VarumärkeHARTING
456,83 kr
Each
Enheter
16 Surface Kit 16.0A Han E 16 B - 500.0 V Male - - - - M25 -
RS-artikelnummer 843-6270
Tillv. art.nr10200100000
VarumärkeHARTING
1 869,71 kr
Each
Enheter
- Connector Set - HAN 10A - - - - - - - - - -
RS-artikelnummer 473-1540
Tillv. art.nr09300061441+09330062601
VarumärkeHARTING
361,58 kr
Each
Enheter
6 Panel Kit 16.0A Han E - - 500.0 V Male - - - - PG16 -
RS-artikelnummer 473-1203
Tillv. art.nr09200030420+09200032611
VarumärkeHARTING
182,00 kr
Each
Enheter
3 + PE Locking Lever Kit 10.0A Han A - - 230 → 400 V Male - - - - PG11 -
RS-artikelnummer 492-5587
Tillv. art.nr09330162701+19300161731
VarumärkeHARTING
642,92 kr
Each
Enheter
16 Connector Set 16.0A Han E 16 B - 500.0 V Female - - - - M25 -
RS-artikelnummer 473-1506
Tillv. art.nr09300100301+09330102701
VarumärkeHARTING
461,25 kr
Each
Enheter
10 Coupler Kit 16.0A Han E - - 500.0 V Female - - - - - -
RS-artikelnummer 844-3385
Tillv. art.nr19300241442
VarumärkeHARTING
281,89 kr
Each
Enheter
- Connector Hood - Han B 24 B - - - - - IP65 - M32 Top Entry
RS-artikelnummer 473-1685
Tillv. art.nr09300161230+09330162701
VarumärkeHARTING
615,22 kr
Each
Enheter
16 Connector Set 16.0A Han E - - 500.0 V Female - - - - PG21 -