Heavy Duty Power Connector Housings & Hoods

Heavy-duty power connector hoods and housings are used in conjunction with contact inserts to make up a complete heavy-duty power connector. RS Components offer a variety of hoods and housings in a range of sizes, materials and mounting options from leading brands including HARTING, Phoenix Contact, Epic Contact, TE Connectivity and of course RS PRO.

Power Connector Hoods

Heavy-duty power connector hoods are available in both high and low construction types. The cable entry to the connector hood comes in via a cable gland either at the top or side. The robust hoods are available in metals including die-cast aluminium and tough thermoplastic.

Power Connector Housings

Heavy-duty power connector housings are available in surface, panel/bulkhead and base mounting types. The cable entry to the connector housing comes in via a cable gland in one or both sides of a surface-mount housing or through the rear of a panel or bulkhead type housing. The robust housings are available in metals including die-cast aluminium and tough thermoplastic.

Locking Mechanisms

A locking mechanism on a heavy-duty power connector is designed to prevent the connector from opening while in operation, it also increases the tightness of the connection. The most common type of mechanism on industrial electrical connectors is locking levers. Levers can be a single or double lever and can be found on either the hood or the housing, depending on the application. The levers are married up with pins on the opposite half of the assembly and locked securely into place. Some industrial connectors can also be secured by screw or bayonet locking systems.

Applications and Environment

Heavy-duty connectors are robust electrical connectors used in a vast array of industrial applications and environments. They are suitable for both indoor and outdoor uses. Many connectors will have IP ratings when properly mated offering protection from dust, foreign particles, moisture, oils and greases. IP65, IP66. IP67, IP68 and IP69K are commonplace.

Typical Applications

  • Transportation
  • Robotics
  • Industrial Automation
  • Manufacturing
  • Utilities
  • High voltage electrics

...
Read more Read less

Filter

Visar 1 - 20 av 2676 produkter
Resultat per sida
Beskrivning Pris Type Series Contact Material Thread Size Pole Format Number of Contacts Range Voltage Rating Current Rating Mounting Type Termination Method Manufacturer Size Code IP Rating Body Orientation
RS-artikelnummer 208-4061
VarumärkeRS PRO
179,80 kr
Each
Enheter
Connector Hood RS-H24B - M32 - - - - - Top Mount - - IP65 Top Entry
RS-artikelnummer 208-4266
VarumärkeRS PRO
946,44 kr
Each
Enheter
Connector Hood RS-H48B - PG36 - - - - - Top Mount - - IP65 Top Entry
RS-artikelnummer 208-4062
VarumärkeRS PRO
179,80 kr
Each
Enheter
Connector Hood RS-H24B - PG21 - - - - - Top Mount - - IP65 Top Entry
RS-artikelnummer 208-4071
VarumärkeRS PRO
245,80 kr
Each
Enheter
Connector Hood RS-H24B - PG29 - - - - - Top Mount - - IP65 Top Entry
RS-artikelnummer 171-5704
VarumärkeRS PRO
217,76 kr
Each
Enheter
Connector Housing RS PRO B - M25 - - 10B - - Surface Mount - 10B IP65 Side Entry
RS-artikelnummer 208-4267
VarumärkeRS PRO
506,17 kr
Each
Enheter
Connector Hood RS-H48B - PG42 - - - - - Top Mount - - IP65 Top Entry
RS-artikelnummer 208-3949
VarumärkeRS PRO
173,06 kr
Each
Enheter
Connector Hood RS-H16B - M25 - - - - - Top Mount - - IP65 Top Entry
RS-artikelnummer 208-4887
VarumärkeRS PRO
214,34 kr
Each
Enheter
Connector Hood RS-H16A - M20 - - - - - Side Mount - - IP65 Side Entry
RS-artikelnummer 208-4278
VarumärkeRS PRO
106,51 kr
Each
Enheter
Connector Hood RS-H6B - M25 - - - - - Side Mount - - IP65 Side Entry
RS-artikelnummer 208-4269
VarumärkeRS PRO
157,17 kr
Each
Enheter
Bulkhead Housing RS-H6B - - - - - - - Bulkhead - - IP65 -
RS-artikelnummer 208-3950
VarumärkeRS PRO
173,06 kr
Each
Enheter
Connector Hood RS-H16B - M32 - - - - - Top Mount - - IP65 Top Entry
RS-artikelnummer 208-4063
VarumärkeRS PRO
292,71 kr
Each
Enheter
Connector Hood RS-H24B - PG29 - - - - - Top Mount - - IP65 Top Entry
RS-artikelnummer 208-4253
VarumärkeRS PRO
1 710,44 kr
Each
Enheter
Connector Housing RS-H48B - PG36 - - - - - Surface Mount - - IP65 Side Entry
RS-artikelnummer 208-4279
VarumärkeRS PRO
147,57 kr
Each
Enheter
Connector Hood RS-H6B - PG13.5 - - - - - Side Mount - - IP65 Side Entry
RS-artikelnummer 208-4081
VarumärkeRS PRO
179,80 kr
Each
Enheter
Connector Hood RS-H24B - PG29 - - - - - Top Mount - - IP65 Top Entry
RS-artikelnummer 171-5705
VarumärkeRS PRO
263,68 kr
Each
Enheter
Connector Housing RS PRO B - 2 x M25 - - 10B - - Surface Mount - 16B IP65 Side Entry
RS-artikelnummer 208-4047
VarumärkeRS PRO
359,59 kr
Each
Enheter
Connector Housing RS-H24B - M32 - - - - - Surface Mount - - IP65 Side Entry
RS-artikelnummer 208-4975
VarumärkeRS PRO
266,66 kr
Each
Enheter
Connector Housing RS-H16B - M25 - - - - - Surface Mount - - IP65 Side Entry
RS-artikelnummer 208-4034
VarumärkeRS PRO
439,72 kr
Each
Enheter
Connector Housing RS-H24B - PG29 - - - - - Surface Mount - - IP65 Side Entry
RS-artikelnummer 208-4723
VarumärkeRS PRO
319,75 kr
Each
Enheter
Connector Housing H10A - M25 - - - - - Surface Mount - - IP65 Side Entry