PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filter

Visar 1 - 20 av 34 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-artikelnummer 162-0567
Tillv. art.nrTMM-6-0-04-1
VarumärkeAmphenol
2,027 kr
Each (In a Bag of 800)
Enheter
4 2 2.54mm Wire to Board Surface Mount Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 739-1215
Tillv. art.nrTMM-6-0-04-1
VarumärkeAmphenol
2,282 kr
Each (In a Pack of 5)
Enheter
4 2 2.54mm Wire to Board Surface Mount Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 172-8723
Tillv. art.nrTMM-4-0-14-1
VarumärkeAmphenol
5,721 kr
Each (In a Pack of 700)
Enheter
14 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 172-8725
Tillv. art.nrTMM-4-0-18-1
VarumärkeAmphenol
5,743 kr
Each (In a Pack of 700)
Enheter
18 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 739-1230
Tillv. art.nrTMM-6-0-12-1
VarumärkeAmphenol
3,414 kr
Each (In a Pack of 5)
Enheter
12 2 2.54mm Wire to Board Surface Mount Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 739-1145
Tillv. art.nrTMM-4-0-06-1
VarumärkeAmphenol
1,914 kr
Each (In a Pack of 5)
Enheter
6 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 170-2714
Tillv. art.nrTMM-4-L-10-1
VarumärkeAmphenol
3,061 kr
Each (In a Bag of 700)
Enheter
10 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 162-0542
Tillv. art.nrTMM-6-0-12-1
VarumärkeAmphenol
3,009 kr
Each (In a Bag of 800)
Enheter
12 2 2.54mm Wire to Board Surface Mount Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 739-1261
Tillv. art.nrTMM-4-L-08-1
VarumärkeAmphenol
2,772 kr
Each (In a Pack of 5)
Enheter
8 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 739-1237
Tillv. art.nrTMM-6-0-16-1
VarumärkeAmphenol
2,642 kr
Each (In a Pack of 5)
Enheter
16 2 2.54mm Wire to Board Surface Mount Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 739-1136
Tillv. art.nrTMM-4-0-04-1
VarumärkeAmphenol
2,274 kr
Each (In a Pack of 5)
Enheter
4 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 739-1186
Tillv. art.nrTMM-5-0-10-1
VarumärkeAmphenol
4,524 kr
Each (In a Pack of 5)
Enheter
10 2 1.27 mm, 2.54 mm Wire to Board Through Hole Right Angle - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 170-2711
Tillv. art.nrTMM-4-0-04-1
VarumärkeAmphenol
2,072 kr
Each (In a Bag of 700)
Enheter
4 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 172-8721
Tillv. art.nrTMM-5-0-10-1
VarumärkeAmphenol
4,258 kr
Each (In a Pack of 400)
Enheter
10 2 1.27 mm, 2.54 mm Wire to Board Through Hole Right Angle - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 739-1167
Tillv. art.nrTMM-4-0-18-1
VarumärkeAmphenol
5,08 kr
Each (In a Pack of 5)
Enheter
18 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 170-2712
Tillv. art.nrTMM-6-0-20-1
VarumärkeAmphenol
4,791 kr
Each (In a Bag of 800)
Enheter
20 2 2.54mm Wire to Board Surface Mount Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 162-0518
Tillv. art.nrTMM-4-0-06-1
VarumärkeAmphenol
1,834 kr
Each (In a Bag of 700)
Enheter
6 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 162-0562
Tillv. art.nrTMM-5-L-08-1
VarumärkeAmphenol
2,835 kr
Each (In a Bag of 500)
Enheter
8 2 1.27 mm, 2.54 mm Wire to Board Through Hole Right Angle - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 739-1306
Tillv. art.nrTMM-5-L-08-1
VarumärkeAmphenol
4,704 kr
Each (In a Pack of 5)
Enheter
8 2 1.27 mm, 2.54 mm Wire to Board Through Hole Right Angle - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-artikelnummer 739-1268
Tillv. art.nrTMM-4-L-06-1
VarumärkeAmphenol
2,896 kr
Each (In a Pack of 5)
Enheter
6 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze