PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filter

Visar 1 - 20 av 66 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-artikelnummer 172-5198
Tillv. art.nr690368170472
VarumärkeWurth Elektronik
3,825 kr
Each (In a Tube of 82)
Enheter
4 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS-artikelnummer 172-5197
Tillv. art.nr690367180472
VarumärkeWurth Elektronik
4,134 kr
Each (In a Tube of 82)
Enheter
4 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS-artikelnummer 162-1360
Tillv. art.nr690368170872
VarumärkeWurth Elektronik
2,869 kr
Each (In a Tube of 47)
Enheter
8 2 1.27 mm, 2.54 mm Board to Board Through Hole Right Angle - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS-artikelnummer 771-8152
Tillv. art.nr690368170872
VarumärkeWurth Elektronik
2,928 kr
Each (In a Pack of 5)
Enheter
8 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS-artikelnummer 771-8127
Tillv. art.nr690367180472
VarumärkeWurth Elektronik
4,486 kr
Each (In a Pack of 5)
Enheter
4 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS-artikelnummer 771-8149
Tillv. art.nr690368170472
VarumärkeWurth Elektronik
4,012 kr
Each (In a Pack of 5)
Enheter
4 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS-artikelnummer 177-0014
Tillv. art.nr610126249221
VarumärkeWurth Elektronik
18,14 kr
Each
Enheter
16 2 2.54mm PCB Socket Through Hole Right Angle - 8.5mm SMT 3A 250 V ac/dc WR-PHD - Copper Alloy
RS-artikelnummer 121-6836
Tillv. art.nr61303221821
VarumärkeWurth Elektronik
13,883 kr
Each (In a Tray of 100)
Enheter
32 2 2.54mm Board to Board Through Hole Straight Board to Board - Solder 3A 250 V ac WR-PHD - Copper Alloy
RS-artikelnummer 771-8092
Tillv. art.nr690367291276
VarumärkeWurth Elektronik
5,886 kr
Each (In a Pack of 5)
Enheter
12 2 1.27 mm, 2.54 mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS-artikelnummer 162-1813
Tillv. art.nr690367291876
VarumärkeWurth Elektronik
12,834 kr
Each (On a Reel of 800)
Enheter
18 2 1.27 mm, 2.54 mm Socket Surface Mount Straight - - Solder 1.5A 500 V ac WR-MM - Phosphor Bronze
RS-artikelnummer 771-8105
Tillv. art.nr690367280476
VarumärkeWurth Elektronik
5,358 kr
Each (In a Pack of 5)
Enheter
4 2 1.27 mm, 2.54 mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS-artikelnummer 176-9902
Tillv. art.nr610112249221
VarumärkeWurth Elektronik
8,986 kr
Each (On a Reel of 500)
Enheter
16 2 2.54mm PCB Socket Through Hole Right Angle - 8.5mm SMT 3A 250 V ac/dc WR-PHD - Copper Alloy
RS-artikelnummer 176-9900
Tillv. art.nr610116249221
VarumärkeWurth Elektronik
11,466 kr
Each (On a Reel of 500)
Enheter
16 2 2.54mm PCB Socket Through Hole Right Angle - 8.5mm SMT 3A 250 V ac/dc WR-PHD - Copper Alloy
RS-artikelnummer 771-8098
Tillv. art.nr690367291076
VarumärkeWurth Elektronik
11,168 kr
Each (In a Pack of 5)
Enheter
10 2 1.27 mm, 2.54 mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS-artikelnummer 162-1365
Tillv. art.nr690368172072
VarumärkeWurth Elektronik
6,965 kr
Each (In a Tube of 21)
Enheter
20 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS-artikelnummer 163-4513
Tillv. art.nr690367280676
VarumärkeWurth Elektronik
7,092 kr
Each (On a Reel of 800)
Enheter
6 2 1.27 mm, 2.54 mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS-artikelnummer 771-8155
Tillv. art.nr690368171072
VarumärkeWurth Elektronik
7,942 kr
Each (In a Pack of 5)
Enheter
10 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS-artikelnummer 163-4523
Tillv. art.nr690367291276
VarumärkeWurth Elektronik
5,698 kr
Each (On a Reel of 800)
Enheter
12 2 1.27 mm, 2.54 mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS-artikelnummer 162-2274
Tillv. art.nr690367291876
VarumärkeWurth Elektronik
22,85 kr
Each
Enheter
18 2 1.27 mm, 2.54 mm Socket Surface Mount Straight - - Solder 1.5A 500 V ac WR-MM - Phosphor Bronze
RS-artikelnummer 163-4517
Tillv. art.nr690367282076
VarumärkeWurth Elektronik
17,512 kr
Each (On a Reel of 800)
Enheter
20 2 1.27 mm, 2.54 mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze