PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Read more Read less

Filter

Visar 19641 - 19660 av 20639 produkter
Resultat per sida
Beskrivning Pris Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-artikelnummer 162-1643
Tillv. art.nr796634-5
VarumärkeTE Connectivity
22,144 kr
Each (In a Box of 150)
Enheter
Buchanan 5.08mm 5 1 Right Angle - - - Wire to Board - - - Solder Phosphor Bronze
RS-artikelnummer 854-9689
Tillv. art.nr1716292
VarumärkePhoenix Contact
490,43 kr
1 Box of 10
Låda(or)
DFK-PCV 5/ 3-G-7.62 7.62mm 3 - - - - - Wire to Board - - - Solder Tin
RS-artikelnummer 212-828
Tillv. art.nrN2540-6V0C-RB-WG
Varumärke3M
36,676 kr
Each (In a Pack of 5)
Enheter
2500 2.54mm 40 2 Straight - - Shrouded Board to Board, Wire to Board Surface Mount - - Solder Copper Alloy
RS-artikelnummer 745-4877
Tillv. art.nr5499345-9
VarumärkeTE Connectivity
72,69 kr
Each
Enheter
AMP-LATCH 2.54mm 40 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-artikelnummer 881-6294
Tillv. art.nr1753770
VarumärkePhoenix Contact
2 847,43 kr
1 Box of 50
Låda(or)
MSTBV 2.5/19-G 5mm 19 - - - - - Wire to Board - - - Solder Tin
RS-artikelnummer 179-1870
Tillv. art.nr26-01-3114
VarumärkeMolex
5,56 kr
Each (In a Pack of 10)
Enheter
- - - - - - - - - - - - Solder -
RS-artikelnummer 136-2269
Tillv. art.nrDF40C-90DP-0.4V(58)
VarumärkeHirose
7,162 kr
Each (In a Pack of 5)
Enheter
DF40 0.4mm 90 2 Straight - - - Board to Board, Board to FPC Surface Mount - - Solder Phosphor Bronze
RS-artikelnummer 811-6932
Tillv. art.nr647676-3
VarumärkeTE Connectivity
1,82 kr
Each (In a Pack of 10)
Enheter
Economy Power 3.96mm 3 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-artikelnummer 180-0237
Tillv. art.nrTSW-104-08-G-S-RA
VarumärkeSamtec
3 820,50 kr
1 Pack of 1000
Förpackning(ar)
TSW 2.54mm 4 1 Right Angle - - Unshrouded Board to Board Through Hole - - Solder Phosphor Bronze
RS-artikelnummer 180-2905
Tillv. art.nrFTSH-105-01-L-DV-K-P-TR
VarumärkeSamtec
43,30 kr
Each
Enheter
FTSH 1.27mm 10 2 Vertical - - Unshrouded Board to Board, Board to Cable Through Hole - - Solder Phosphor Bronze
RS-artikelnummer 164-2861
Tillv. art.nr175615-2
VarumärkeTE Connectivity
23,968 kr
Each (In a Tube of 70)
Enheter
MULTILOCK 040 II 2.5mm 16 2 Right Angle - - - - Through Hole - - Solder -
RS-artikelnummer 864-0766
Tillv. art.nr640453-7
VarumärkeTE Connectivity
3,249 kr
Each (In a Pack of 2000)
Enheter
MTA-100 2.54mm 7 1 Right Angle - - Unshrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-artikelnummer 855-0348
Tillv. art.nr1753462
VarumärkePhoenix Contact
10 639,86 kr
1 Box of 50
Låda(or)
CCDN 2.5/18-G1F-5.08 P26 THR 5.08mm 18 - - - - - Wire to Board - - - Solder -
Nytt
RS-artikelnummer 190-9320
Tillv. art.nr691325310004
VarumärkeWurth Elektronik
18,383 kr
Each (In a Bag of 360)
Enheter
WR-TBL 3.81mm 4 1 Horizontal - - - - PCB Mount - - Solder Brass
RS-artikelnummer 183-1075
Tillv. art.nrTX24-120R-12ST-H1E
VarumärkeJAE
63,736 kr
Each (In a Tray of 30)
Enheter
TX24 1.27mm 120 2 Straight - - - Board to Board Through Hole - - Solder Copper Alloy
RS-artikelnummer 161-9643
Tillv. art.nr87831-3220
VarumärkeMolex
27,208 kr
Each (In a Tube of 15)
Enheter
Milli-Grid 2mm 32 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-artikelnummer 154-8371
Tillv. art.nrTFM-140-02-S-D-LC
VarumärkeSamtec
110,71 kr
Each (In a Tube of 10)
Enheter
Tiger Eye TFM 1.27mm 80 2 Vertical - - Shrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze
RS-artikelnummer 163-3102
Tillv. art.nr4750334102400
VarumärkeStelvio Kontek
1 028,50 kr
1 Box of 1000
Låda(or)
47503341 2.54mm 2 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-artikelnummer 855-0320
Tillv. art.nr1753417
VarumärkePhoenix Contact
8 668,95 kr
1 Box of 50
Låda(or)
CCDN 2.5/13-G1F-5.08 P26 THR 5.08mm 13 - - - - - Wire to Board - - - Solder Tin
RS-artikelnummer 712-4526
Tillv. art.nr1778573
VarumärkePhoenix Contact
7,796 kr
Each (In a Pack of 5)
Enheter
PTSM 0.5/ 4-HV-2.5-THR WH R32 2.5mm 4 1 Straight - - - Wire to Board - - - Solder -
Relaterte Produkter
These Lumberg Minimodul™ vertical pin headers mate with ...
Description:
These Lumberg Minimodul™ vertical pin headers mate with crimp contact housings (3114 Series), see stock number 737-8482 typical, for indirect mating of wire to board connections.
These Lumberg Minimodul™ horizontal pin headers mate with ...
Description:
These Lumberg Minimodul™ horizontal pin headers mate with crimp contact housings (3114 Series), see stock number 737-8482 typical, for indirect mating of wire to board connections.
These Lumberg Minimodul™ vertical locking pin headers mate ...
Description:
These Lumberg Minimodul™ vertical locking pin headers mate with crimp contact housings (3114 Series), see stock number 737-8482 typical, for indirect mating of wire to board connections.
Harting har-flex SMT connectors are general-purpose SMT connectors ...
Description:
Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility. Space savingRuggedFlexibleDeveloped to offer a high degree of ...