PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Read more Read less

Filter

Visar 19581 - 19600 av 20619 produkter
Resultat per sida
Beskrivning Pris Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-artikelnummer 841-1161
Tillv. art.nr5-104450-4
VarumärkeTE Connectivity
5,97 kr
Each (In a Pack of 5)
Enheter
AMPMODU MTE 2.54mm 5 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-artikelnummer 170-8705
Tillv. art.nr77313-118-72LF
VarumärkeAmphenol FCI
23,509 kr
Each (In a Pack of 100)
Enheter
BergStik 2.54mm 72 2 Straight - - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze
RS-artikelnummer 745-5404
Tillv. art.nr2-1445050-2
VarumärkeTE Connectivity
15,72 kr
Each
Enheter
Micro MATE-N-LOK 3mm 2 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-artikelnummer 827-1402
Tillv. art.nrN3372-6002RB
Varumärke3M
39,987 kr
Each (In a Pack of 300)
Enheter
3000 2.54mm 60 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-artikelnummer 827-7264
Tillv. art.nrN4620-2000RB
Varumärke3M
125,412 kr
Each (In a Pack of 300)
Enheter
N4600 2.54mm 20 2 Straight - - Shrouded Wire to Board Surface Mount - - Solder Copper Alloy
RS-artikelnummer 409-8871
Tillv. art.nr09185146903
VarumärkeHARTING
25,91 kr
Each
Enheter
SEK 18 2.54mm 14 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder -
RS-artikelnummer 525-0200
Tillv. art.nr5281-04A
VarumärkeMolex
2,437 kr
Each (In a Pack of 10)
Enheter
SPOX 5.08mm 4 1 Straight - - Unshrouded Wire to Board Through Hole - - Solder Brass
RS-artikelnummer 882-2003
Tillv. art.nr1766220
VarumärkePhoenix Contact
2 877,83 kr
1 Box of 50
Låda(or)
GMSTB 2.5/12-G-7.62 7.62mm 12 - - - - - Wire to Board - - - Solder Tin
RS-artikelnummer 180-1715
Tillv. art.nrIPBT-104-H1-T-S-RA-K
VarumärkeSamtec
20,36 kr
Each (In a Pack of 5)
Enheter
IPBT 4.19mm 4 1 Right Angle - - Shrouded Board to Board, Board to Cable Through Hole - - Solder Copper Alloy
RS-artikelnummer 167-1725
Tillv. art.nr43045-1010
VarumärkeMolex
12 348,00 kr
1 Reel of 1400
Rulle(ar)
Micro-Fit 3.0 3mm 10 2 Right Angle - - Shrouded Wire to Board Surface Mount - - Solder Brass
RS-artikelnummer 766-8928
Tillv. art.nrERM8-050-02.0-S-DV-TR
VarumärkeSamtec
85,41 kr
Each
Enheter
Edge Rate ERM8 0.8mm 100 2 Straight - - Shrouded Board to Board Surface Mount - - Solder Phosphor Bronze
RS-artikelnummer 220-5083
Tillv. art.nr0707057
VarumärkePhoenix Contact
83,506 kr
Each (In a Pack of 5)
Enheter
COMBICON DFK-MSTB 5.08mm 8 1 Straight - - - Wire to Board Panel Mount - - Solder -
RS-artikelnummer 180-3454
Tillv. art.nrTSW-108-19-G-D
VarumärkeSamtec
108,10 kr
1 Pack of 5
Förpackning(ar)
TSW 2.54mm 16 2 Straight - - Unshrouded Board to Board Through Hole - - Solder Phosphor Bronze
RS-artikelnummer 172-5333
Tillv. art.nr66202221022
VarumärkeWurth Elektronik
15,833 kr
Each (In a Tube of 16)
Enheter
WR-MPC3 3mm 22 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-artikelnummer 739-3829
Tillv. art.nrSC 3.81/08/180G 3.2SN BK BX - 1793570000
VarumärkeWeidmüller
25,428 kr
Each (In a Pack of 5)
Enheter
OMNIMATE SC 3.81mm 8 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-artikelnummer 111-4002
Tillv. art.nrFX10B-100P/10-SV(71)
VarumärkeHirose
49,55 kr
Each (In a Pack of 5)
Enheter
FunctionMAX FX10 0.5mm 110 2 Straight - - - Board to Board Surface Mount - - Solder Phosphor Bronze
RS-artikelnummer 180-0581
Tillv. art.nrTSW-104-08-G-S-RA
VarumärkeSamtec
6,11 kr
Each (In a Pack of 10)
Enheter
TSW 2.54mm 4 1 Right Angle - - Unshrouded Board to Board Through Hole - - Solder Phosphor Bronze
RS-artikelnummer 710-0138
Tillv. art.nr284514-8
VarumärkeTE Connectivity
26,036 kr
Each (In a Pack of 5)
Enheter
Buchanan 3.5mm 8 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-artikelnummer 853-5021
Tillv. art.nr1708475
VarumärkePhoenix Contact
9 722,81 kr
1 Box of 50
Låda(or)
IPC 5/11-G-7.62 7.62mm 11 - - - - - Wire to Board - - - Solder Tin
RS-artikelnummer 256-6603
Tillv. art.nr1393586-6
VarumärkeTE Connectivity
56,46 kr
Each
Enheter
ML 2.54mm 10 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
Relaterte Produkter
These Lumberg Minimodul™ vertical pin headers mate with ...
Description:
These Lumberg Minimodul™ vertical pin headers mate with crimp contact housings (3114 Series), see stock number 737-8482 typical, for indirect mating of wire to board connections.
These Lumberg Minimodul™ horizontal pin headers mate with ...
Description:
These Lumberg Minimodul™ horizontal pin headers mate with crimp contact housings (3114 Series), see stock number 737-8482 typical, for indirect mating of wire to board connections.
These Lumberg Minimodul™ vertical locking pin headers mate ...
Description:
These Lumberg Minimodul™ vertical locking pin headers mate with crimp contact housings (3114 Series), see stock number 737-8482 typical, for indirect mating of wire to board connections.
Harting har-flex SMT connectors are general-purpose SMT connectors ...
Description:
Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility. Space savingRuggedFlexibleDeveloped to offer a high degree of ...