PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filter

Visar 1 - 5 av 5 produkter
Resultat per sida
Beskrivning Pris Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS-artikelnummer 715-3564
Tillv. art.nr134G4
111,24 kr
Each
Enheter
- SB 120 Multipole Connector - - - - - - - - - - - -
RS-artikelnummer 715-3568
Tillv. art.nr134G2
69,80 kr
Each
Enheter
- SB 175 Multipole Connector - - - - - - - - - - - -
RS-artikelnummer 382-6170
Tillv. art.nrPC5930T
47,51 kr
Each (In a Pack of 2)
Enheter
Female Powerpole 75 Connector Housing Powerpole - - - Tin - Copper Alloy - - - - -
RS-artikelnummer 382-6136
Tillv. art.nr1377G4
14,27 kr
Each (In a Pack of 4)
Enheter
Male Blindmate Powerpole Pak Connector Housing Powerpole - - - Tin - Copper - - - -20°C +105°C
RS-artikelnummer 715-3577
Tillv. art.nr134G3
132,77 kr
Each
Enheter
- SB 350 Multipole Connector - - - - - - - - - - - -