IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Read more Read less

Filter

Visar 1 - 20 av 57 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-artikelnummer 832-3654
Tillv. art.nrT812116A101CEU
VarumärkeAmphenol
5,38 kr
Each
Enheter
16 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS-artikelnummer 832-3506
Tillv. art.nrT812116A100CEU
VarumärkeAmphenol
4,96 kr
Each
Enheter
16 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS-artikelnummer 832-3483
Tillv. art.nrT812110A101CEU
VarumärkeAmphenol
4,34 kr
Each
Enheter
10 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS-artikelnummer 832-3645
Tillv. art.nrT812112A101CEU
VarumärkeAmphenol
6,00 kr
Each
Enheter
12 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS-artikelnummer 832-3525
Tillv. art.nrT812108A100CEU
VarumärkeAmphenol
4,34 kr
Each
Enheter
8 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Copper
RS-artikelnummer 832-3516
Tillv. art.nrT812120A101CEU
VarumärkeAmphenol
4,34 kr
Each
Enheter
20 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS-artikelnummer 832-3623
Tillv. art.nrT812120A100CEU
VarumärkeAmphenol
5,38 kr
Each
Enheter
20 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS-artikelnummer 832-3641
Tillv. art.nrT812108A101CEU
VarumärkeAmphenol
6,00 kr
Each
Enheter
8 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Copper
RS-artikelnummer 832-3632
Tillv. art.nrT812126A100CEU
VarumärkeAmphenol
6,31 kr
Each
Enheter
26 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Phosphor Bronze
RS-artikelnummer 739-1022
Tillv. art.nrTMM-1-0-06-1
VarumärkeAmphenol
4,756 kr
Each (In a Pack of 5)
Enheter
6 2 Male 1.27 mm, 2.54 mm Cable Mount Right Angle Solder 1A Tin TMM -40°C +105°C - Phosphor Bronze
RS-artikelnummer 832-3512
Tillv. art.nrT812114A101CEU
VarumärkeAmphenol
5,69 kr
Each
Enheter
14 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS-artikelnummer 832-3626
Tillv. art.nrT812112A100CEU
VarumärkeAmphenol
4,96 kr
Each
Enheter
12 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS-artikelnummer 832-3629
Tillv. art.nrT812114A100CEU
VarumärkeAmphenol
5,69 kr
Each
Enheter
14 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS-artikelnummer 832-3487
Tillv. art.nrT812126A101CEU
VarumärkeAmphenol
7,86 kr
Each
Enheter
26 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Phosphor Bronze
RS-artikelnummer 162-0505
Tillv. art.nrTMM-1-0-06-1
VarumärkeAmphenol
3,071 kr
Each (In a Bag of 700)
Enheter
6 2 Male 1.27 mm, 2.54 mm Cable Mount Right Angle Solder 1A Tin TMM -40°C +105°C - Phosphor Bronze
RS-artikelnummer 172-8722
Tillv. art.nrTMM-2-0-14-1
VarumärkeAmphenol
3,126 kr
Each (In a Pack of 700)
Enheter
14 2 Male 1.27 mm, 2.54 mm Cable Mount Right Angle Solder 1A Tin TMM -40°C +105°C - Beryllium Copper
RS-artikelnummer 172-8727
Tillv. art.nrTMM-2-0-26-1
VarumärkeAmphenol
4,005 kr
Each (In a Pack of 700)
Enheter
26 2 Male 1.27 mm, 2.54 mm Cable Mount Right Angle Solder 1A Tin TMM -40°C +105°C - Beryllium Copper
RS-artikelnummer 739-1031
Tillv. art.nrTMM-1-0-14-1
VarumärkeAmphenol
6,762 kr
Each (In a Pack of 5)
Enheter
14 2 Male 1.27 mm, 2.54 mm Cable Mount Right Angle Solder 1A Tin TMM -40°C +105°C - Phosphor Bronze
RS-artikelnummer 172-8724
Tillv. art.nrTMM-2-0-18-1
VarumärkeAmphenol
2,858 kr
Each (In a Pack of 700)
Enheter
18 2 Male 1.27 mm, 2.54 mm Cable Mount Right Angle Solder 1A Tin TMM -40°C +105°C - Beryllium Copper
RS-artikelnummer 187-7719
Tillv. art.nrT812126A100CEU
VarumärkeAmphenol
3,107 kr
Each (In a Tray of 80)
Enheter
26 2 Female 2.54mm Cable Mount - IDC 3A Gold, Nickel, Tin T812 - - 250 V ac Phosphor Bronze