IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Read more Read less

Filter

Visar 1 - 20 av 96 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-artikelnummer 121-6785
Tillv. art.nr61201023021
VarumärkeWurth Elektronik
3,496 kr
Each (In a Tray of 96)
Enheter
10 2 Female 2.54mm Cable Mount Straight IDC 1A Gold WR-BHD -40°C +125°C 250 V ac Copper
RS-artikelnummer 771-8373
Tillv. art.nr61201023021
VarumärkeWurth Elektronik
5,04 kr
Each (In a Pack of 5)
Enheter
10 2 Female 2.54mm Cable Mount Straight IDC 1A Gold WR-BHD -40°C +125°C 250 V ac Copper
RS-artikelnummer 771-8219
Tillv. art.nr690157000872
VarumärkeWurth Elektronik
7,958 kr
Each (In a Pack of 5)
Enheter
8 2 Male 1.27 mm, 2.54 mm Cable Mount Straight IDC 1A Tin over Nickel WR-MM -40°C +105°C - Phosphor Bronze
RS-artikelnummer 121-6815
Tillv. art.nr61201425821
VarumärkeWurth Elektronik
52,595 kr
Each (In a Tray of 90)
Enheter
14 2 Male 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS-artikelnummer 163-4492
Tillv. art.nr690157000872
VarumärkeWurth Elektronik
8,346 kr
Each (In a Tube of 42)
Enheter
8 2 Male 1.27 mm, 2.54 mm Cable Mount Straight IDC 1A Tin over Nickel WR-MM -40°C +105°C - Phosphor Bronze
RS-artikelnummer 163-4494
Tillv. art.nr690157002072
VarumärkeWurth Elektronik
15,283 kr
Each (In a Tube of 20)
Enheter
20 2 Male 1.27 mm, 2.54 mm Cable Mount Straight IDC 1A Tin over Nickel WR-MM -40°C +105°C - Phosphor Bronze
RS-artikelnummer 823-6636
Tillv. art.nr61201425821
VarumärkeWurth Elektronik
64,83 kr
Each
Enheter
14 2 Male 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS-artikelnummer 163-5248
Tillv. art.nr61202025821
VarumärkeWurth Elektronik
62,82 kr
Each (In a Tray of 70)
Enheter
20 2 - 2.54mm Through Hole Straight IDC 1A - WR-BHD - - 250 V ac -
RS-artikelnummer 823-6648
Tillv. art.nr61202025821
VarumärkeWurth Elektronik
59,74 kr
Each
Enheter
20 2 - 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS-artikelnummer 771-8225
Tillv. art.nr690157002072
VarumärkeWurth Elektronik
15,366 kr
Each (In a Pack of 5)
Enheter
20 2 Male 1.27 mm, 2.54 mm Cable Mount Straight IDC 1A Tin over Nickel WR-MM -40°C +105°C - Phosphor Bronze
RS-artikelnummer 771-8216
Tillv. art.nr690157001272
VarumärkeWurth Elektronik
10,608 kr
Each (In a Pack of 5)
Enheter
12 2 Male 1.27 mm, 2.54 mm Cable Mount Straight IDC 1A Tin over Nickel WR-MM -40°C +105°C - Phosphor Bronze
RS-artikelnummer 823-6639
Tillv. art.nr61206423021
VarumärkeWurth Elektronik
39,19 kr
Each
Enheter
64 2 Female 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS-artikelnummer 823-6620
Tillv. art.nr61206023021
VarumärkeWurth Elektronik
25,33 kr
Each
Enheter
60 2 Female 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS-artikelnummer 162-1847
Tillv. art.nr690157002472
VarumärkeWurth Elektronik
14,646 kr
Each (In a Tube of 17)
Enheter
24 2 - 1.27 mm, 2.54 mm Cable Mount Straight IDC 1A Matte Tin Over Nickel WR-MM - - 500 V ac Phosphor Bronze
RS-artikelnummer 162-2103
Tillv. art.nr690157002672
VarumärkeWurth Elektronik
20,94 kr
Each
Enheter
26 2 - 1.27 mm, 2.54 mm Cable Mount Straight IDC 1A Matte Tin Over Nickel WR-MM - - 500 V ac Phosphor Bronze
RS-artikelnummer 823-6658
Tillv. art.nr61205025821
VarumärkeWurth Elektronik
65,25 kr
Each
Enheter
50 2 Male 2.54mm Through Hole Straight IDC 1A - WR-BHD - - 250 V ac -
RS-artikelnummer 172-5292
Tillv. art.nr61200623021
VarumärkeWurth Elektronik
11,99 kr
Each (In a Tray of 132)
Enheter
6 2 Female 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS-artikelnummer 823-6626
Tillv. art.nr61205023021
VarumärkeWurth Elektronik
22,43 kr
Each
Enheter
50 2 Female 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS-artikelnummer 121-6810
Tillv. art.nr61203423021
VarumärkeWurth Elektronik
9,22 kr
Each (In a Tray of 30)
Enheter
34 2 Female 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS-artikelnummer 823-6642
Tillv. art.nr61202625821
VarumärkeWurth Elektronik
89,34 kr
Each
Enheter
26 2 - 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -