DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.
Uses
The primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.
Types
• Number of contacts varies
• Many variations of housing material, including different types of metal and plastic
• Both angled and straight versions
• Male and female
Mounting Types
• Cable mount
• Panel mount
• Snap pin mount
• Through hole

...
Read more Read less

Filter

Visar 1 - 5 av 5 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS-artikelnummer 888-1627
Tillv. art.nr108457096002026
VarumärkeAVX
47,709 kr
Each (In a Pack of 10)
Enheter
64 Male 3 Right Angle Solder A/c C 2.54mm Tin - - C2 3A Copper Alloy
RS-artikelnummer 888-1618
Tillv. art.nr108457096002025
VarumärkeAVX
36,238 kr
Each (In a Pack of 500)
Enheter
96 Male 3 Right Angle Solder A/b/c C 2.54mm Tin - - C2 3A Copper Alloy
RS-artikelnummer 887-6571
Tillv. art.nr208457096001025
VarumärkeAVX
67,90 kr
Each (In a Pack of 500)
Enheter
96 Female 3 Straight Solder A/b/c C 2.54mm - - - C2 3A Phosphor Bronze
RS-artikelnummer 887-6580
Tillv. art.nr208458096001025
VarumärkeAVX
58,616 kr
Each (In a Pack of 576)
Enheter
96 Female 3 Straight Solder A/b/c C 2.54mm - - - C2 3A Phosphor Bronze
RS-artikelnummer 888-1894
Tillv. art.nr168457096002025
VarumärkeAVX
100,65 kr
Each (In a Pack of 10)
Enheter
96 Male 3 Right Angle Solder A/b/c C 2.54mm Tin - - C2 3A Copper Alloy