Backplane Accessories

Backplane accessories are all the component and additional parts used to make up a backplane. Backplanes are devices composed of a group of backplane connectors lined up in parallel to form a computer bus. Each connector pin is linked to the relevant pin of all the other connectors. They are usually used to connect together a number of printed circuit boards.

What are backplane accessories used for?

The function of backplane accessories depends on the type of accessory it is, and what they are designed to be used with. They may help to protect, install, guide or connect the backplane.

Types of backplane accessories

There are a wide range of backplane accessories available, but some common types include:

  • guiding accessories, used to make installation easier by providing a frame for the backplane
  • protective accessories, such as a cover for the top entry, preventing dust and debris from getting into the backplane
  • replacement accessories, such as the pins, which make up a key component part of the backplane

...
Read more Read less

Filter

Visar 41 - 44 av 44 produkter
Resultat per sida
Beskrivning Pris Accessory Type For Use With Series Length Height Depth
RS-artikelnummer 164-0601
Tillv. art.nr1-1469492-1
VarumärkeTE Connectivity
81,696 kr
Each (In a Tray of 80)
Enheter
Guide - - 22.75mm 12.48mm 9mm
RS-artikelnummer 186-7911
Tillv. art.nr043.520
VarumärkeERNI
59,25 kr
Each
Enheter
Guide - - - - -
RS-artikelnummer 476-479
Tillv. art.nr516-230-556
VarumärkeEDAC
96,15 kr
Each
Enheter
Cover 516 series Rack & Panel Connectors 516 71.17mm 22.23mm 39.78mm
RS-artikelnummer 164-4672
Tillv. art.nr1-1469387-1
VarumärkeTE Connectivity
24,066 kr
Each (In a Bag of 500)
Enheter
Guide Module Backplane Connector ATCA 32mm 10mm 14.5mm
Relaterte Produkter
M Series guide pins and sockets made from ...
Description:
M Series guide pins and sockets made from stainless steel. These guide pins and sockets are used for aligning connector halves during mating. Centre guide pins and sockets are used in housings that have a single mounting hole as well ...
Eurocard pin and socket crimp snap-in contacts for ...
Description:
Eurocard pin and socket crimp snap-in contacts for use with a variety of vertical Eurocard housings (see table for details). These Eurocard pin and socket crimp snap-in contacts are gold plated and are available as DIN I or DIN II ...
Fibre Optic MT VITA 66 fibre optic backplane ...
Description:
Fibre Optic MT VITA 66 fibre optic backplane receptacle kit (stock number 905-3343) and mating Fibre Optic MT VITA 66 fibre optic modular plug kit (stock number 905-3347) for providing a high-density, blind-mate optical interconnect in a backplane/card configuration. The ...
Eurocard plug and receptacle connectors which meet DIN ...
Description:
Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, ...