IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).

Flat Ribbon Cable Assemblies

IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.

IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.

Things to consider when purchasing an IDC:

Number of Contacts - IDC's are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

Gender - IDC's can come in a male version, also known as a plug, or female version, also known as a socket or header.

Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

  • Where are they used?
  • Low voltage applications
  • Computer Drive
  • SSDs
  • Smartphones
  • Laptops

RITS Connectors

RITS (remote I/O terminal system) connectors are a type of printed circuit board connector that allows you to easily make connections using a generic tool and connector. The advantage of RITS connectors is that they save you a lot of time and effort, as other connections require greater precision and may need more preparation, such as stripping the wires before they can be connected.


...
Read more Read less

Filter

Visar 1 - 20 av 1758 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating For Use With
RS-artikelnummer 625-7369
VarumärkeRS PRO
16,85 kr
Each
Enheter
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55.0°C 105.0°C - -
RS-artikelnummer 642-5039
VarumärkeRS PRO
31,89 kr
Each
Enheter
20 2 Male 2.54mm Cable Mount Right Angle IDC 3A Gold - -40.0°C 105.0°C - -
RS-artikelnummer 471-244
VarumärkeRS PRO
33,11 kr
Each
Enheter
40 - Female 2.54mm Cable Mount Straight IDC 1A Gold - -45.0°C 105.0°C - -
RS-artikelnummer 642-5051
VarumärkeRS PRO
32,01 kr
Each
Enheter
16 2 Male 2.54mm Cable Mount Right Angle IDC 3A Gold - -40.0°C 105.0°C - -
RS-artikelnummer 642-5001
VarumärkeRS PRO
31,57 kr
Each
Enheter
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -40.0°C 105.0°C 500.0 V dc -
RS-artikelnummer 625-7252
VarumärkeRS PRO
35,83 kr
Each
Enheter
10 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45.0°C 105.0°C - -
RS-artikelnummer 642-4941
VarumärkeRS PRO
31,89 kr
Each
Enheter
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -40.0°C 105.0°C 500.0 V dc -
RS-artikelnummer 642-5045
VarumärkeRS PRO
31,89 kr
Each
Enheter
26 2 Male 2.54mm Cable Mount Right Angle IDC 3A Gold - -40.0°C 105.0°C - -
RS-artikelnummer 471-187
VarumärkeRS PRO
32,56 kr
Each
Enheter
10 2 Female 2.54mm Cable Mount Straight IDC 1A Gold - -45.0°C 105.0°C - -
RS-artikelnummer 471-222
VarumärkeRS PRO
33,99 kr
Each
Enheter
26 2 Female 2.54mm Cable Mount Straight IDC 1A Gold - -45.0°C 105.0°C - -
RS-artikelnummer 642-5067
VarumärkeRS PRO
33,17 kr
Each
Enheter
14 2 Male 2.54mm Cable Mount Right Angle IDC 3A Gold - -40.0°C 105.0°C - -
RS-artikelnummer 471-238
VarumärkeRS PRO
35,83 kr
Each
Enheter
34 - Female 2.54mm Cable Mount Straight IDC 1A Gold - -45.0°C 105.0°C - -
RS-artikelnummer 471-200
VarumärkeRS PRO
30,82 kr
Each
Enheter
16 2 Female 2.54mm Cable Mount Straight IDC 1A Gold - -45.0°C 105.0°C - -
RS-artikelnummer 625-7397
VarumärkeRS PRO
21,86 kr
Each
Enheter
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55.0°C 105.0°C - -
RS-artikelnummer 642-5073
VarumärkeRS PRO
33,17 kr
Each
Enheter
10 2 Male 2.54mm Cable Mount Right Angle IDC 3A Gold - -40.0°C 105.0°C - -
RS-artikelnummer 471-193
VarumärkeRS PRO
29,47 kr
Each
Enheter
14 2 Female 2.54mm Cable Mount Straight IDC 1A Gold - -45.0°C 105.0°C - -
RS-artikelnummer 642-4991
VarumärkeRS PRO
16,74 kr
Each
Enheter
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -40.0°C 105.0°C 500.0 V dc -
RS-artikelnummer 642-4957
VarumärkeRS PRO
34,55 kr
Each
Enheter
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -40.0°C 105.0°C 500.0 V dc -
RS-artikelnummer 239-1190
VarumärkeRS PRO
48,89 kr
Each
Enheter
14 2 Male 2.18mm Cable Mount Straight Solder 1A Tin - -55.0°C 105.0°C - -
RS-artikelnummer 642-4963
VarumärkeRS PRO
32,10 kr
Each
Enheter
14 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -40.0°C 105.0°C 500.0 V dc -