Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.

Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 

Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.

Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.

What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.

What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Read more Read less

Filter

Visar 1 - 20 av 3140 produkter
Resultat per sida
Beskrivning Pris Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Maximum Current Minimum Operating Temperature
RS-artikelnummer 547-3289
VarumärkeRS PRO
1,483 kr
Each (In a Pack of 100)
Enheter
Female - - - - Crimp Gold 30AWG Phosphor Bronze 24AWG - 30mΩ - -40°C
RS-artikelnummer 718-0771
Tillv. art.nr1-963745-2
VarumärkeTE Connectivity
9,26 kr
Each (In a Pack of 10)
Enheter
Male - - 0.5mm² 1mm² Crimp Silver - Bronze - - 2mΩ - -40°C
RS-artikelnummer 170-7029
Tillv. art.nr08-50-0032
VarumärkeMolex
0,223 kr
Each (In a Bag of 10000)
Enheter
Female KK 254 and KK Connector Housings KK 0.05mm² 0.35mm² Crimp Tin 30AWG Brass Alloy 22AWG 4809 20mΩ - -
RS-artikelnummer 467-598
Tillv. art.nr08-50-0032
VarumärkeMolex
0,977 kr
Each (In a Pack of 100)
Enheter
Female KK 254 and KK Connector Housings KK 0.05mm² 0.35mm² Crimp Tin 30AWG Brass Alloy 22AWG 4809 20mΩ - -
RS-artikelnummer 670-1850
Tillv. art.nr43030-0001
VarumärkeMolex
0,867 kr
Each (In a Pack of 100)
Enheter
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ 8.5A -40°C
RS-artikelnummer 233-3009
Tillv. art.nr43030-0007
VarumärkeMolex
1,404 kr
Each (In a Bag of 100)
Enheter
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ - -40°C
RS-artikelnummer 170-7046
Tillv. art.nr43030-0007
VarumärkeMolex
0,786 kr
Each (In a Bag of 12000)
Enheter
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ - -40°C
RS-artikelnummer 670-6331
Tillv. art.nr39-00-0077
VarumärkeMolex
0,613 kr
Each (In a Pack of 100)
Enheter
Female Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit - 1.3mm² Crimp Tin - Brass 16AWG 5556 10mΩ 9A -40°C
RS-artikelnummer 425-834
Tillv. art.nr0462-209-16141
VarumärkeDeutsch
8,057 kr
Each (In a Bag of 10)
Enheter
Female DT and HD Sealed Connector Housings 0462 - 2mm² Crimp Nickel - Copper Alloy 14AWG - 60mV - -55°C
RS-artikelnummer 215-5887
Tillv. art.nr39-00-0078
VarumärkeMolex
1,342 kr
Each (In a Bag of 100)
Enheter
Female Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Dual Row Mini-Fit - - Crimp Tin 16AWG Brass 16AWG 5556 10mΩ - -40°C
RS-artikelnummer 670-6307
Tillv. art.nr39-00-0038
VarumärkeMolex
0,656 kr
Each (In a Pack of 100)
Enheter
Female 5557 Mini-Fit Jr. Receptacle Housing, 44516 Mini-Fit BMI Slide and Lock Panel Mount, Mini-Fit BMI Panel Mount Receptacle Housing Mini-Fit 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5556 10mΩ 9A -40°C
RS-artikelnummer 172-9134
Tillv. art.nr39-00-0039
VarumärkeMolex
1,265 kr
Each (In a Bag of 100)
Enheter
Female Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Dual Row Mini-Fit - - Crimp Tin 24AWG Brass 18AWG 5556 10mΩ - -40°C
RS-artikelnummer 673-7871
Tillv. art.nr211CL3S1160
VarumärkeDelphi
0,964 kr
Each (In a Pack of 100)
Enheter
Male - Sicma-3 0.35mm² 0.75mm² Crimp Tin - Bronze Powder - - 1.5mΩ - -
RS-artikelnummer 425-793
Tillv. art.nr0460-215-16141
VarumärkeDeutsch
5,629 kr
Each (In a Bag of 10)
Enheter
Male DT and HD Sealed Connector Housings 0460 - 2mm² Crimp Nickel - Copper Alloy 14AWG - 60mV - -55°C
RS-artikelnummer 485-849
Tillv. art.nr192991-0501
VarumärkeITT Cannon
8,94 kr
Each (In a Pack of 10)
Enheter
Male Trident Circular Connector Housing Trident - - - Gold - Brass - - - - -
RS-artikelnummer 425-822
Tillv. art.nr0462-201-20141
VarumärkeDeutsch
9,426 kr
Each (In a Bag of 10)
Enheter
Female DT and HD Sealed Connector Housings 0462 0.2mm² 0.5mm² Crimp Nickel 24AWG Copper Alloy 20AWG - 60mV - -55°C
RS-artikelnummer 314-1328
Tillv. art.nr183024-1
VarumärkeTE Connectivity
2,096 kr
Each (In a Pack of 100)
Enheter
Male AMP SUPEREAL 1.5 Connector Housing AMP Superseal 0.75mm² 1.5mm² Crimp Tin 17AWG Brass 15AWG - - - -40°C
RS-artikelnummer 136-1733
Tillv. art.nr183024-1
VarumärkeTE Connectivity
1,402 kr
Each (In a Bag of 5000)
Enheter
Male AMP SUPEREAL 1.5 Connector Housing MINI-MIC 0.75mm² 1.5mm² Crimp Tin 17AWG Brass 15AWG - - - -40°C
RS-artikelnummer 161-7925
Tillv. art.nr43030-0010
VarumärkeMolex
0,815 kr
Each (In a Bag of 12000)
Enheter
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.05mm² 0.1mm² Crimp Tin 30AWG Phosphor Bronze 26AWG 43030 10mΩ - -40°C
RS-artikelnummer 161-4203
Tillv. art.nr173600-1
VarumärkeTE Connectivity
1 536,27 kr
1 Bag of 1000
Påse(ar)
Male Econoseal J 070 Mk II Connector Housing Econoseal J 070 Mk II 0.2mm² 0.5mm² Crimp Tin 24AWG Brass 20AWG - - - -30°C