RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filter

Visar 41 - 60 av 906 produkter
Resultat per sida
Beskrivning Pris Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS-artikelnummer 798-0701
Tillv. art.nrRCP-5SPFFH-TCU7001
VarumärkeAmphenol
86,03 kr
Each
Enheter
Female Cat5e Panel Mount - 8/8 Jack STP Straight IP67 37.6mm 26mm - - Phosphor Bronze
RS-artikelnummer 802-7491
Tillv. art.nr1422108
VarumärkePhoenix Contact
359,32 kr
Each
Enheter
Male Cat6a Cable Mount - 8 RJ45 Shielded Straight IP65, IP67 - - - VS-PPC Phosphor Bronze
RS-artikelnummer 452-6922
Tillv. art.nrRJF 544 21
VarumärkeAmphenol
174,85 kr
Each
Enheter
Female Cat5e Panel Mount 1 8 RJ45 Unshielded Straight - 42mm - 31mm RJF544 -
RS-artikelnummer 714-8544
Tillv. art.nr09451511560
VarumärkeHARTING
202,87 kr
Each
Enheter
Male Cat6 Cable Mount - 8 RJ45 Shielded Straight IP20 16.11mm 13.7mm 57mm HARTING RJ Industrial� Nickel
RS-artikelnummer 386-2744
Tillv. art.nr95043-2891
VarumärkeMolex
25,644 kr
Each (In a Pack of 5)
Enheter
Male Cat5 Cable Mount 1 8 RJ45 Shielded Straight - 11.68mm - 21.65mm RJ45 Brass
RS-artikelnummer 111-6745
VarumärkeRS PRO
259,95 kr
Each
Enheter
Female - Panel Mount 1 - RJ45 Shielded - IP68 29.1mm 25.4mm 42.7mm GTC Sealed Copper Alloy
RS-artikelnummer 821-2949
Tillv. art.nrMHRJ458P8CR
VarumärkeMH Connectors
2,688 kr
Each (In a Pack of 5)
Enheter
Male Cat5e Cable Mount - 8P8C Modular Plug UTP Straight - 22.48mm 11.68mm - MHRJ -
RS-artikelnummer 765-9012
Tillv. art.nr09452151562
VarumärkeHARTING
574,59 kr
Each
Enheter
Female Cat6 Panel Mount - 8P Modular Socket - Straight IP20, IP65, IP67 40mm 35mm 36.3mm Han 3A RJ45 -
RS-artikelnummer 909-7757
Tillv. art.nr1375189-1
VarumärkeTE Connectivity
145,07 kr
Each
Enheter
Female Cat5e Panel Mount 1 8P8C RJ45 Shielded Right Angle - 15.37mm 15.37mm 30.48mm - Beryllium Copper
RS-artikelnummer 771-4854
Tillv. art.nr09451511520
VarumärkeHARTING
132,87 kr
Each
Enheter
Male Cat6a Cable Mount - 8C Modular Plug UTP Straight IP20 11.3mm 13.97mm 52.6mm HARTING RJ Industrial� -
RS-artikelnummer 162-2021
Tillv. art.nr87180-066LF
VarumärkeAmphenol FCI
10,701 kr
Each (In a Tube of 43)
Enheter
Female Cat3 Through Hole - 6P6C Modular Jack - Horizontal - 11.5mm 13.2mm 18mm MOD JACK Phosphor Bronze
RS-artikelnummer 741-8571
Tillv. art.nr0813-1X1T-57-F
VarumärkeBel-Stewart
45,91 kr
Each
Enheter
Female - - - - - STP Straight - 13.61mm 16.79mm 30.48mm MagJack -
RS-artikelnummer 170-2595
Tillv. art.nrRJHS-4081
VarumärkeAmphenol
7,717 kr
Each (In a Bag of 100)
Enheter
Female - Through Hole 1 - - - Right Angle - 15.75mm - 14.99mm RJHS Phosphor Bronze
RS-artikelnummer 781-0845
Tillv. art.nrVDIB1772XB12
VarumärkeSchneider Electric
111,47 kr
Each
Enheter
Female Cat6a Cable Mount - 8 Socket F/FTP, F/UTP, S/FTP, SF/UTP, U/FTP Straight - 35mm 18mm 28mm - Copper Alloy
RS-artikelnummer 798-0704
Tillv. art.nrRCP-5SPFFV-TCU7001
VarumärkeAmphenol
100,92 kr
Each
Enheter
Female Cat5e Panel Mount - 8/8 Jack STP Right Angle IP67 37.6mm 26mm - - Phosphor Bronze
RS-artikelnummer 465-9713
Tillv. art.nr09451151100
VarumärkeHARTING
335,33 kr
Each
Enheter
Female Cat5 - - 4 RJ45 Shielded - IP65, IP67 - - - RJ Industrial -
RS-artikelnummer 909-8053
Tillv. art.nr100616-1
VarumärkeTE Connectivity
19,54 kr
Each
Enheter
Female Cat3 Through Hole 1 8P8C RJ45 Shielded Vertical - 18mm 13.4mm 19.8mm - Phosphor Bronze
RS-artikelnummer 688-1574
Tillv. art.nrRJF21RAB
VarumärkeAmphenol
414,74 kr
Each
Enheter
Female - Panel Mount 1 - - - Right Angle - 38.1mm - 33.3mm RJF -
RS-artikelnummer 878-7427
Tillv. art.nrJ00026A4001
VarumärkeTelegartner
203,49 kr
Each
Enheter
Male Cat6a Cable Mount - 4P4C RJ45 Shielded Right Angle IP20 45.7mm 13.9mm 41mm MFP8 -
RS-artikelnummer 848-6718
Tillv. art.nr95540-6886
VarumärkeMolex
15,056 kr
Each (In a Pack of 5)
Enheter
Female Cat3 Surface Mount - 8P8C Modular Jack Shielded Right Angle - 18.1mm 15.24mm 12.55mm 95540 Copper Alloy
Related Products
This detectable support provides a saddle for the ...
Description:
This detectable support provides a saddle for the wire run. Ty-Rap® cable tie is threaded under the bundle and tied in the usual manner. Material choice is between Nylon (NDT suffix on Manufacturer Part Number) and Polypropylene (PDT suffix on ...
From the trusted RS Pro brand, a range ...
Description:
From the trusted RS Pro brand, a range of superior quality waterproof field installable connectors. The shielded RJ45 plugs are housed in ruggedised plastic or metal housings which provide protection in the most demanding environments. Simple screw connection eliminates the ...
Micro-Fit 3.0 3mm pitch wire to board SMT ...
Description:
Micro-Fit 3.0 3mm pitch wire to board SMT headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have ...
The JST 1.25mm pitch GH Wire to Board ...
Description:
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure ...