RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filter

Visar 1 - 20 av 100 produkter
Resultat per sida
Beskrivning Pris Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS-artikelnummer 163-3850
Tillv. art.nr7499011121A
VarumärkeWurth Elektronik
60,303 kr
Each (In a Tube of 29)
Enheter
Female - Through Hole - - Socket - - - 13.95mm 15.88mm 21.84mm - Ferrite
RS-artikelnummer 735-0226
Tillv. art.nr7499011121A
VarumärkeWurth Elektronik
66,28 kr
Each
Enheter
Female - Through Hole - - Socket - - - 13.95mm 15.88mm 21.84mm - Ferrite
RS-artikelnummer 121-6790
Tillv. art.nr615008138321
VarumärkeWurth Elektronik
37,224 kr
Each (In a Tray of 100)
Enheter
Female Cat5 PCB Mount - 8 Modular Jack STP Vertical - 16.05mm 16.7mm 16.5mm WR-MJ Copper Alloy
RS-artikelnummer 818-3314
Tillv. art.nr615008138321
VarumärkeWurth Elektronik
44,15 kr
Each
Enheter
Female Cat5 PCB Mount - 8 Modular Jack STP Vertical - 16.05mm 16.7mm 16.5mm WR-MJ Copper Alloy
RS-artikelnummer 121-6789
Tillv. art.nr74980111211
VarumärkeWurth Elektronik
62,866 kr
Each (On a Reel of 75)
Enheter
Female - Surface Mount - - Modular Socket - Straight - 16.1mm 13.61mm 25.4mm - -
RS-artikelnummer 735-0276
Tillv. art.nr7499211121A
VarumärkeWurth Elektronik
84,89 kr
Each
Enheter
Female - Through Hole - 8 RJ45 Shielded Right Angle - 13.95mm 15.88mm 21.84mm - Ferrite
RS-artikelnummer 818-3318
Tillv. art.nr615008140121
VarumärkeWurth Elektronik
23,58 kr
Each
Enheter
Female Cat5 PCB Mount - 8 Modular Jack STP Horizontal - 15.84mm 11.85mm 18.7mm WR-MJ Phosphor Bronze
RS-artikelnummer 786-6466
Tillv. art.nr74980111211
VarumärkeWurth Elektronik
69,28 kr
Each
Enheter
Female - Surface Mount - - Modular Socket - Straight - 16.1mm 13.61mm 25.4mm - -
RS-artikelnummer 735-0204
Tillv. art.nr7498011001A
VarumärkeWurth Elektronik
37,58 kr
Each
Enheter
Female - PCB Mount - - Socket - - - 13.6mm 16.26mm 21.95mm - Ferrite
RS-artikelnummer 163-3843
Tillv. art.nr7498011001A
VarumärkeWurth Elektronik
36,953 kr
Each (In a Tray of 70)
Enheter
Female - PCB Mount - - Socket - - - 13.6mm 16.26mm 21.95mm - Ferrite
RS-artikelnummer 121-6791
Tillv. art.nr615008140121
VarumärkeWurth Elektronik
21,068 kr
Each (In a Tray of 80)
Enheter
Female Cat5 PCB Mount - 8 Modular Jack STP Horizontal - 15.84mm 11.85mm 18.7mm WR-MJ Phosphor Bronze
RS-artikelnummer 163-3857
Tillv. art.nr7499211121A
VarumärkeWurth Elektronik
69,331 kr
Each (In a Tube of 29)
Enheter
Female - Through Hole - 8 RJ45 Shielded Right Angle - 13.95mm 15.88mm 21.84mm - Ferrite
RS-artikelnummer 162-1832
Tillv. art.nr615032137821
VarumärkeWurth Elektronik
74,877 kr
Each (In a Tray of 20)
Enheter
Female - PCB Mount 4 8 Modular Jack Nickel Plated Bronze Horizontal - 58.9mm 13.15mm 21.14mm WR-MJ Copper Alloy
RS-artikelnummer 162-1833
Tillv. art.nr615064243321
VarumärkeWurth Elektronik
179,347 kr
Each (In a Tray of 10)
Enheter
Female - PCB Mount 8 8 Modular Jack Nickel Plated Bronze Horizontal - 59.2mm 25.3mm 28.2mm WR-MJ Copper Alloy
RS-artikelnummer 735-0273
Tillv. art.nr7499111440A
VarumärkeWurth Elektronik
125,32 kr
Each
Enheter
Female - Through Hole - 8C Socket - - - 13.95mm 15.88mm 21.84mm - Ferrite
RS-artikelnummer 162-2237
Tillv. art.nr615032137921
VarumärkeWurth Elektronik
168,65 kr
Each
Enheter
Female - PCB Mount 4 8 Modular Jack Nickel Plated Bronze Horizontal - 63.75mm 13.25mm 15.75mm WR-MJ Copper Alloy
RS-artikelnummer 818-3349
Tillv. art.nr634008137521
VarumärkeWurth Elektronik
26,47 kr
Each
Enheter
Female Cat5 Surface Mount - 8 Modular Jack STP Horizontal - 16.55mm 13.48mm 15.7mm WR-MJ Copper Alloy
RS-artikelnummer 162-2129
Tillv. art.nr615064243321
VarumärkeWurth Elektronik
301,10 kr
Each
Enheter
Female - PCB Mount 8 8 Modular Jack Nickel Plated Bronze Horizontal - 59.2mm 25.3mm 28.2mm WR-MJ Copper Alloy
RS-artikelnummer 162-1837
Tillv. art.nr634108149621
VarumärkeWurth Elektronik
28,743 kr
Each (On a Reel of 200)
Enheter
Female - Surface Mount 1 4 Modular Jack - Vertical - 15.4mm 14mm 13mm WR-MJ Copper Alloy
RS-artikelnummer 735-0318
Tillv. art.nr61500814221
VarumärkeWurth Elektronik
22,33 kr
Each
Enheter
Female - PCB Mount - 8 Socket - Right Angle - 13.65mm 15.88mm 21.2mm WR-MJ Copper Alloy