RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.What are male and female RJ11 connectors?RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.What are they used for?The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
Read more Read less

Filter

Visar 1 - 5 av 5 produkter
Resultat per sida
Beskrivning Pris Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS-artikelnummer 814-2405
Tillv. art.nrRJ11FTVX6MN
VarumärkeAmphenol
1 404,79 kr
Each
Enheter
Male 6P2C Cable Mount Straight - Nickel - 54.61mm 31.12 (Dia.)mm - Plug ATEX RJ11F RJ11FTVX
RS-artikelnummer 688-1603
Tillv. art.nrRJ11FTVX2SA1N
VarumärkeAmphenol
1 031,51 kr
Each
Enheter
Female 6P6C Flange Mount Straight Phosphor Bronze Gold UTP 41.59mm 30.96mm 30.96mm RJ11 ATEX RJ11FTV -
RS-artikelnummer 695-0226
Tillv. art.nrRJ11F6G
VarumärkeAmphenol
487,62 kr
Each
Enheter
Male 6P6C Cable Mount Straight Phosphor Bronze Gold UTP 53mm - 29mm RJ11 - RJ11Field -
RS-artikelnummer 814-2402
Tillv. art.nrRJ 11 F TVX 7 SA 1 N
VarumärkeAmphenol
3 632,67 kr
Each
Enheter
Female 6P2C Cable Mount Straight - Nickel - 38.1mm 38.1mm 41.59mm Socket ATEX RJ11F RJ11FTVX
RS-artikelnummer 2509482290
Tillv. art.nrRJ11FODE
VarumärkeAmphenol
519,09 kr
Each
Enheter
- - - - - - - - - - - - - -