Fibre Optic Connectors

Fibre Optic Connectors

Fibre optic connectors are the most efficient way to terminate fibre optic cable where quick connect and disconnect is required. Fibre optic signals work by the transference of light, so it is the purpose the connector to ensure that the light-emitting through the fibre optic cable is uninterrupted as little as possible. The RS Range of connectors provide solutions for both single-mode and multimode fibre optic cable.

Applications

Fibre optic cabling is designed to transfer information via light over long distances at high speed. As such it is used in data transmission for telecommunications, and are commonly used in computer networking, audio transmission, sensors and power transmission. There are specialist fibre optic connectors to suit these applications.

How Do They Work

In fibre optic connections, the fibre faces must be firmly pressed together, resulting in strong signal and low insertion loss, and to this end, most fibre optic connectors are spring-loaded to ensure maximum glass to glass or plastic to plastic connection.

Range of Connectors

The RS Range of fibre optic connectors supplies solutions for FC, LC, SC and ST applications.

FC Connectors

The FC, or Ferrule Connector, is a heavy-duty Fibre Optic connector with a secure threaded connection. Also known as a Fibre Channel connector, it is designed with high vibration environments in mind and is typically used in more rugged datacom and telecommunications applications.

SC Connectors

The SC, or Standard Connector, features an easy to use push-pull latching system for quick connect and disconnect. These fibre optic connectors have a 2.5mm ferrule and are suitable for many Datacom and telecom applications.

LC Connectors

The LC, or Local Connector, is a smaller version of the SC connector with a 1.25mm ferrule and is commonly used in single-mode applications. Its smaller size can be an advantage when space-saving is a concern.

ST Connectors

The ST, or Straight Tip Connector, uses a 2.5mm ferrule and is known for its secure and convenient bayonet mating style. Due to the rigidity and convenience of their connection, ST connectors are commonly used in networking applications.

MPO Connectors

MPO, or Multi fibre Push-On Connectors, are used for ribbon-style fibre optic cables with up to twenty-four fibres and is used for high-speed fibre optic applications.


...
Read more Read less

Filter

Visar 1 - 20 av 171 produkter
Resultat per sida
Beskrivning Pris Series Connector Type Connector Polish Single/Multimode Simplex/Duplex Fibre Size Insertion Loss Buffer Diameter Jacket Diameter Optical Fibre Type Colour Kit Type Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 916-0249
VarumärkeRS PRO
121,63 kr
Each
Enheter
FT Toslink - - Simplex - - - - - Black - - -
RS-artikelnummer 805-1674
VarumärkeRS PRO
45,518 kr
Each (In a Pack of 5)
Enheter
ORJ-8 Jack - - - - - - - Toslink Black - +70°C -20°C
RS-artikelnummer 805-1680
VarumärkeRS PRO
23,376 kr
Each (In a Pack of 5)
Enheter
OTJ-5 Jack - - - - - - - Toslink Black - +70°C -20°C
RS-artikelnummer 805-1687
VarumärkeRS PRO
34,436 kr
Each (In a Pack of 5)
Enheter
OTJ-5 Jack - - - - - - - Toslink Black - +70°C -20°C
RS-artikelnummer 121-4211
VarumärkeRS PRO
121,19 kr
Each
Enheter
SC SC PC Multimode Simplex 50/125µm 0.5dB 3 mm - OM2 Beige - - -
RS-artikelnummer 536-8092
VarumärkeRS PRO
22,41 kr
Each
Enheter
- FC - Multimode Simplex - 0.3dB 2 mm, 3 mm, 900 μm - - - - +85°C -40°C
RS-artikelnummer 121-4212
VarumärkeRS PRO
121,19 kr
Each
Enheter
SC SC PC Multimode Simplex 50/125µm 0.5dB 900µm - OM2 Beige - - -
RS-artikelnummer 156-235
VarumärkeRS PRO
47,35 kr
Each
Enheter
- SC PC Multimode Duplex 127µm 0.3dB 2 mm, 3 mm, 900 μm 3mm - Beige, Black, Red, White - +70°C -25°C
RS-artikelnummer 536-8109
VarumärkeRS PRO
32,34 kr
Each
Enheter
- ST UPC Single Mode Simplex - 0.4dB 2 mm, 3 mm, 900 μm - - Silver, Yellow - +70°C -25°C
RS-artikelnummer 203-5588
VarumärkeRS PRO
65,34 kr
Each
Enheter
FT SC - Single Mode Simplex - 0.3dB - - - - - - -
RS-artikelnummer 172-7323
VarumärkeRS PRO
138,74 kr
Each
Enheter
- ST PC Multimode Simplex 62.5/125µm 0.5dB 900µm - - - - - -
RS-artikelnummer 235-4788
VarumärkeRS PRO
618,64 kr
Each
Enheter
FT MTP - Multimode, Single Mode - - - - - - - - - -
RS-artikelnummer 898-7609
VarumärkeRS PRO
84,21 kr
Each
Enheter
FT Toslink - - - - - - - - Black - - -
RS-artikelnummer 172-7325
VarumärkeRS PRO
208,71 kr
Each
Enheter
- ST PC Multimode Simplex 50/125µm 0.5dB 900µm - - - - - -
RS-artikelnummer 121-4205
VarumärkeRS PRO
228,03 kr
Each
Enheter
LC LC APC Single Mode Simplex 9/125µm ≤ 0.4dB 2 mm - - Green - - -
RS-artikelnummer 456-419
VarumärkeRS PRO
137,97 kr
Each
Enheter
- SMA - - - 200µm 2dB - - - - - - -
RS-artikelnummer 121-4213
VarumärkeRS PRO
121,19 kr
Each
Enheter
SC SC PC Multimode Simplex 50/125µm 0.5dB 3 mm - OM3 Beige - - -
RS-artikelnummer 916-0237
VarumärkeRS PRO
153,53 kr
Each
Enheter
FT LC - Multimode Duplex - - - - - Black - - -
RS-artikelnummer 121-4215
VarumärkeRS PRO
176,93 kr
Each
Enheter
LC LC PC Multimode Simplex 62.5mm ≤ 0.4dB 2 mm - OM1 Beige - - -
RS-artikelnummer 121-4208
VarumärkeRS PRO
191,28 kr
Each
Enheter
LC LC PC Single Mode Simplex 9/125µm ≤ 0.4dB 900µm - - Blue - - -