Fibre Optic Accessories

Fibre optic accessories are products used during the installation and operation of fibre optic cables and systems. They include splicers, gaskets, sealing covers, protection caps, connector holders and panel frames.

What are fibre optic accessories used for?

Fibre optic accessories are used in conjunction with fibre optic kits for fibre optic installation activities in plant management, process control and automation facilities.

These accessories are also used when fibre optic cables are installed in residential and urban areas. Special fibre optic accessories are used in the fitting of aerial optical ground wires or cross-linked polyurethane cabling.


Types of fibre optic accessories

The following products are the main accessory types used in fibre optic cabling:

  • Splicer accessories for the joining of fibre optic cables, which include protection joint covers, splicer tubes and blades
  • Cover accessories to protect cables during the fitting process, including dust caps, pulling caps, gaskets and optical covers.
  • Connectivity accessories to connect cables with routers, which include connectivity assemblies, ferrule kits, port inserts and plug connectors

...
Read more Read less

Filter

Visar 21 - 28 av 28 produkter
Resultat per sida
Beskrivning Pris Accessory Type Length Width Depth Series For Use With
RS-artikelnummer 782-5663
Tillv. art.nr2148041-5
VarumärkeTE Connectivity
2 755,30 kr
Each
Enheter
Cable Assembly 5m - - - -
RS-artikelnummer 822-3324
Tillv. art.nr106059-0020
VarumärkeMolex
103,92 kr
Each
Enheter
Dust Cap with Tether 40.89mm 27.94mm - 106059 Industrial Connector
RS-artikelnummer 773-8907
Tillv. art.nrSCDP-0
VarumärkeNeutrik
32,75 kr
Each
Enheter
Sealing Gasket 34.2mm 39.2mm - OpticalCON OpticalCON D-Shape Chassis Connectors
RS-artikelnummer 782-7458
Tillv. art.nr228433-7
VarumärkeCOMMSCOPE
21,81 kr
Each
Enheter
Hand Polishing Film - - - - AMP LightCrimp, AMP SC, D4 Type (Singlemode), ESCON, FC Type, FSD, FSMA, Mini-BNC, ST-Style Connector
RS-artikelnummer 773-8913
Tillv. art.nrSCDP-5
VarumärkeNeutrik
32,75 kr
Each
Enheter
Sealing Gasket 34.2mm 39.2mm - OpticalCON OpticalCON D-Shape Chassis Connectors
RS-artikelnummer 905-3356
Tillv. art.nr2102866-1
VarumärkeTE Connectivity
516,69 kr
Each
Enheter
MT Ferrule Kit - - - - VITA 66.1 and 66.4
RS-artikelnummer 121-4190
VarumärkeRS PRO
2,321 kr
Each (In a Pack of 100)
Enheter
Splice Protector 45mm 2.5 (Dia.)mm - - Optical Network Unit
RS-artikelnummer 773-8926
Tillv. art.nrSCDP-9
VarumärkeNeutrik
26,69 kr
Each
Enheter
Sealing Gasket 34.2mm 39.2mm - OpticalCON OpticalCON D-Shape Chassis Connectors
Related Products
This chassis connector acts as a "feed-through" allowing ...
Description:
This chassis connector acts as a "feed-through" allowing simplified installations by connecting a conventional LC-Duplex on the rear. It is built in the standard D size shell and features an automatic sealing cover for maximum dust and dirt protection and ...
Rugged 4-channel point-to-point multichannel routing solution Acts as ...
Description:
Rugged 4-channel point-to-point multichannel routing solution Acts as a "feed-through" allowing simplified installations by connecting four conventional LCs on the rearLaser protected metal shutter seals dust proof with two-component rubber gasket Water resistant according to IP65 (mated)Accommodates standard LC ...
Multimode fibre optic connector contacts which are generally ...
Description:
Multimode fibre optic connector contacts which are generally used in mixed card edge connectors according to DIN EN 60603-2 Type M. The contacts are inserted into the spaces with a snap-in function.Connectors and Couplers come in both metal and ceramic ...
Brought to you by Cinch Connectivity, a professional ...
Description:
Brought to you by Cinch Connectivity, a professional range of RJ12 and RJ45 jacks, these are available as both a shielded or unshielded version. All models are highly reliable and excellent quality.