Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The ethernet connectors are connected to each end of an Ethernet cable. Ethernet connections between devices provide a reliable, stable and interference free connection with fast data transfer speeds and are sometimes more preferred than wireless or Wi-Fi networks.

The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.

Ethernet networks are very common in domestic and working environments. A network is simply several interconnected devices that are capable of sharing data between one another. Home networks are usually based around a router or modem, connected to various other devices such as PCs and laptops, smart TVs, mobile phones, games consoles, media servers and printers. A domestic setup of this kind is an example of a LAN (Local Area Network). The name comes from the fact that all devices linked to it are close to the others, typically within the same building.

Types of RJ Connectors

  • RJ11
  • RJ12
  • RJ22
  • RJ25
  • RJ45
  • RJ48
  • RJ50

RJ45 connector is used today to describe both male RJ45 plugs and female RJ45 sockets. The plugs, sometimes called modular connectors, are usually found on the end of Ethernet cables. The sockets or jacks are generally embedded in the device that is being hooked up or mounted to a fixed wall panel.

Other types of Ethernet connectors

Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.

What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Read more Read less

Filter

Visar 1 - 20 av 1381 produkter
Resultat per sida
Beskrivning Pris Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-artikelnummer 111-6744
VarumärkeRS PRO
482,01 kr
Each
Enheter
RJ45 Connector Female - Panel Mount 1 - - Shielded Straight IP68 29.1mm - 25.4mm 42.1mm
RS-artikelnummer 360-7109
VarumärkeRS PRO
54,63 kr
Each
Enheter
RJ45 Connector Female Cat5e Panel Mount - - - - - - - - - -
RS-artikelnummer 331-6437
VarumärkeRS PRO
18,24 kr
Each
Enheter
RJ45 Connector Female Cat5 PCB Mount - 8 - Unshielded Right Angle - 14.5mm - 15mm 13mm
RS-artikelnummer 557-143
VarumärkeRS PRO
37,09 kr
Each
Enheter
- - Cat5e - - - Modular Socket UTP Straight - - - 25mm -
RS-artikelnummer 111-6739
VarumärkeRS PRO
511,45 kr
Each
Enheter
RJ45 Connector Female - Panel Mount 1 - - Shielded Straight IP68 29.1mm - 25.4mm 22.7mm
RS-artikelnummer 111-6745
VarumärkeRS PRO
543,44 kr
Each
Enheter
RJ45 Connector Female - Panel Mount 1 - - Shielded Straight IP68 29.1mm - 25.4mm 42.7mm
RS-artikelnummer 111-6735
VarumärkeRS PRO
340,71 kr
Each
Enheter
RJ45 Connector Female Cat5e Panel Mount 1 - - Shielded Straight IP67 29.2mm - 25.4mm 18mm
RS-artikelnummer 331-6336
VarumärkeRS PRO
2,815 kr
Each (In a Pack of 100)
Enheter
RJ22 Connector Male - Cable Mount - 4P4C - - Straight - 6.6mm - 7.61mm 12.3mm
RS-artikelnummer 331-6392
VarumärkeRS PRO
26,05 kr
Each
Enheter
RJ22 Connector Female - PCB Mount - 4P4C - - Right Angle - 14.5mm - 10mm 13mm
RS-artikelnummer 791-8504
VarumärkeRS PRO
22,318 kr
Each (In a Pack of 5)
Enheter
RJ45 Connector Male Cat6, Cat6a Cable Mount - 8P8C - UTP Straight - 22.5mm - 11.68mm 7.9mm
RS-artikelnummer 331-6386
VarumärkeRS PRO
1,835 kr
Each (In a Pack of 100)
Enheter
RJ45 Connector Male - Cable Mount - 8P8C - Unshielded Straight - - - - -
RS-artikelnummer 331-6342
VarumärkeRS PRO
5,411 kr
Each (In a Pack of 100)
Enheter
RJ11 Connector Male - Cable Mount - 6P4C - - Straight - - - - -
RS-artikelnummer 111-6738
VarumärkeRS PRO
159,53 kr
Each
Enheter
RJ45 Connector Male - Cable Mount 1 - - Shielded Straight IP67 50mm - 25.4mm -
RS-artikelnummer 218-8320
VarumärkeRS PRO
90,73 kr
Each
Enheter
RJ45 Connector Female Cat6 Panel Mount 1 8P8C - Shielded - - - - - -
RS-artikelnummer 218-8321
VarumärkeRS PRO
70,97 kr
Each
Enheter
RJ45 Connector Female Cat6 Panel Mount 1 8P8C - - - - - - - -
RS-artikelnummer 331-6364
VarumärkeRS PRO
6,124 kr
Each (In a Pack of 100)
Enheter
RJ11 Connector Male - Cable Mount - 6P6C - - Straight - - - - -
RS-artikelnummer 201-0529
VarumärkeRS PRO
583,53 kr
1 Box of 8
Låda(or)
RJ45 Connector Female Cat6a Tool-less Cable Mounting 1 1 - 360° Shielded - - - - - -
RS-artikelnummer 331-6370
VarumärkeRS PRO
2,689 kr
Each (In a Pack of 100)
Enheter
RJ45 Connector Male Cat4 Cable Mount - 6P6C - UTP Straight - - - - 13.3mm
RS-artikelnummer 111-6743
VarumärkeRS PRO
419,31 kr
Each
Enheter
RJ45 Connector Male - Cable Mount 1 - - Shielded Straight IP68 50mm - 25.4mm -
RS-artikelnummer 111-6742
VarumärkeRS PRO
239,19 kr
Each
Enheter
RJ45 Connector Male - Cable Mount - - - Shielded Straight IP68 50mm - 25.4mm -