Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Read more Read less

Filter

Visar 1 - 19 av 19 produkter
Resultat per sida
Beskrivning Pris Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-artikelnummer 736-9886
Tillv. art.nrHFJ11-1G41E-L12RL
VarumärkeHalo Electronics
152,39 kr
Each
Enheter
RJ45 Connector - - - - - - UTP Straight - 13.64mm - 15.88mm 21.59mm
RS-artikelnummer 666-4669
Tillv. art.nrHFJ11-E2450E-L12RL
VarumärkeHalo Electronics
133,57 kr
Each
Enheter
RJ45 Connector Female - PCB Mount - 8 Socket - - - 16mm - 14mm 22mm
RS-artikelnummer 736-9955
Tillv. art.nrHFJ12-1G11ERL
VarumärkeHalo Electronics
237,20 kr
Each
Enheter
RJ45 Connector - - - - - - UTP Straight - 13.8mm - 31.12mm 21.59mm
RS-artikelnummer 736-9921
Tillv. art.nrHFJT1-1G16-L12RL
VarumärkeHalo Electronics
173,08 kr
Each
Enheter
RJ45 Connector - - - - - - UTP Straight - 13.64mm - 15.88mm 25.4mm
RS-artikelnummer 736-9898
Tillv. art.nrHFJ14-1G16ERL
VarumärkeHalo Electronics
299,76 kr
Each
Enheter
RJ45 Connector - - - - - - UTP Straight - 13.8mm - 59.09mm 21.59mm
RS-artikelnummer 666-4653
Tillv. art.nrHFJ11-2450E-L11RL
VarumärkeHalo Electronics
108,23 kr
Each
Enheter
RJ45 Connector Female - Through Hole 1 - - - Right Angle - 15.88mm - - 21.59mm
RS-artikelnummer 736-9895
Tillv. art.nrHFJ11-1G41ERL
VarumärkeHalo Electronics
137,57 kr
Each
Enheter
RJ45 Connector - - - - - - UTP Straight - 13.64mm - 15.88mm 21.59mm
RS-artikelnummer 736-9959
Tillv. art.nrHFJ12-1G11ER-L12RL
VarumärkeHalo Electronics
153,03 kr
Each
Enheter
RJ45 Connector - - - - - - UTP Straight - 13.8mm - 31.12mm 21.59mm
RS-artikelnummer 666-4657
Tillv. art.nrHFJ11-E2450ERL
VarumärkeHalo Electronics
119,12 kr
Each
Enheter
RJ45 Connector Female - - - 8 Socket - - - 16mm - 13.64mm 21.59mm
RS-artikelnummer 736-9937
Tillv. art.nrHFJV1-1G01RL
VarumärkeHalo Electronics
136,59 kr
Each
Enheter
RJ45 Connector - - - - - - UTP Straight - 21.59mm - 16mm 16.51mm
RS-artikelnummer 736-9968
Tillv. art.nrHFJ12-1G16ERL
VarumärkeHalo Electronics
250,43 kr
Each
Enheter
RJ45 Connector - - - - - - UTP Straight - 13.8mm - 31.12mm 21.59mm
RS-artikelnummer 736-9943
Tillv. art.nrHFJ12-1G01ERL
VarumärkeHalo Electronics
226,65 kr
Each
Enheter
RJ45 Connector - - - - - - UTP Straight - 13.8mm - 31.12mm 21.59mm
RS-artikelnummer 736-9892
Tillv. art.nrHFJ14-1G16ER-L12RL
VarumärkeHalo Electronics
533,54 kr
Each
Enheter
RJ45 Connector - - - - - - UTP Straight - 13.8mm - 59.09mm 21.59mm
RS-artikelnummer 736-9873
Tillv. art.nrHFJ11-1G01ERL
VarumärkeHalo Electronics
137,57 kr
Each
Enheter
RJ45 Connector - - - - - - UTP Straight - 13.64mm - 15.88mm 21.59mm
RS-artikelnummer 736-9949
Tillv. art.nrHFJV1-1G16RL
VarumärkeHalo Electronics
162,95 kr
Each
Enheter
RJ45 Connector - - - - - - UTP Straight - 21.59mm - 16mm 16.51mm
RS-artikelnummer 736-9974
Tillv. art.nrHFJ12-1G41ER-L12RL
VarumärkeHalo Electronics
153,03 kr
Each
Enheter
RJ45 Connector - - - - - - UTP Straight - 13.8mm - 31.12mm 21.59mm
RS-artikelnummer 666-4666
Tillv. art.nrHFJ11-E2450E-L11RL
VarumärkeHalo Electronics
130,95 kr
Each
Enheter
RJ45 Connector Female - - - 8 Socket - - - 16mm - 14mm 22mm
RS-artikelnummer 736-9965
Tillv. art.nrHFJ12-1G41ERL
VarumärkeHalo Electronics
224,17 kr
Each
Enheter
RJ45 Connector - - - - - - UTP Straight - 13.8mm - 31.12mm 21.59mm
RS-artikelnummer 736-9876
Tillv. art.nrHFJ11-1G02ERL
VarumärkeHalo Electronics
146,42 kr
Each
Enheter
RJ45 Connector - - - - - - UTP Straight - 13.64mm - 15.88mm 21.59mm