Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Read more Read less

Filter

Visar 1 - 20 av 109 produkter
Resultat per sida
Beskrivning Pris Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-artikelnummer 163-3850
Tillv. art.nr7499011121A
VarumärkeWurth Elektronik
62,632 kr
Each (In a Tube of 29)
Enheter
RJ45 Connector Female - Through Hole - - Socket - - - 13.95mm - 15.88mm 21.84mm
RS-artikelnummer 735-0226
Tillv. art.nr7499011121A
VarumärkeWurth Elektronik
65,45 kr
Each
Enheter
RJ45 Connector Female - Through Hole - - Socket - - - 13.95mm - 15.88mm 21.84mm
RS-artikelnummer 818-3314
Tillv. art.nr615008138321
VarumärkeWurth Elektronik
44,15 kr
Each
Enheter
RJ45 Connector Female Cat5 PCB Mount - 8 Modular Jack STP Vertical - 16.05mm - 16.7mm 16.5mm
RS-artikelnummer 121-6790
Tillv. art.nr615008138321
VarumärkeWurth Elektronik
37,224 kr
Each (In a Tray of 100)
Enheter
RJ45 Connector Female Cat5 PCB Mount - 8 Modular Jack STP Vertical - 16.05mm - 16.7mm 16.5mm
RS-artikelnummer 163-3857
Tillv. art.nr7499211121A
VarumärkeWurth Elektronik
69,331 kr
Each (In a Tube of 29)
Enheter
RJ45 Connector Female - Through Hole - 8 RJ45 Shielded Right Angle - 13.95mm - 15.88mm 21.84mm
RS-artikelnummer 163-5313
Tillv. art.nr615004143821
VarumärkeWurth Elektronik
8,705 kr
Each (In a Tray of 150)
Enheter
RJ22 Connector Female - Through Hole - 4P4C Modular Jack Shielded Right Angle - 14.5mm - 10mm 13mm
RS-artikelnummer 818-3305
Tillv. art.nr615004144021
VarumärkeWurth Elektronik
8,85 kr
Each
Enheter
RJ22 Connector Female - Through Hole - 4P4C Modular Jack Shielded Straight - 16.38mm - 15.88mm 13.97mm
RS-artikelnummer 163-5314
Tillv. art.nr615004144021
VarumärkeWurth Elektronik
6,311 kr
Each (In a Tray of 182)
Enheter
RJ22 Connector Female - Through Hole - 4P4C Modular Jack Shielded Straight - 16.38mm - 15.88mm 13.97mm
RS-artikelnummer 818-3295
Tillv. art.nr615004143821
VarumärkeWurth Elektronik
11,27 kr
Each
Enheter
RJ22 Connector Female - Through Hole - 4P4C Modular Jack Shielded Right Angle - 14.5mm - 10mm 13mm
RS-artikelnummer 121-6791
Tillv. art.nr615008140121
VarumärkeWurth Elektronik
21,891 kr
Each (In a Tray of 80)
Enheter
RJ45 Connector Female Cat5 PCB Mount - 8 Modular Jack STP Horizontal - 15.84mm - 11.85mm 18.7mm
RS-artikelnummer 163-3512
Tillv. art.nr615006138421
VarumärkeWurth Elektronik
4,904 kr
Each (In a Tray of 120)
Enheter
RJ11 Connector Female - Through Hole - 6P6C Modular Socket UTP Right Angle - 8.56mm - 12.2mm 13mm
RS-artikelnummer 818-3318
Tillv. art.nr615008140121
VarumärkeWurth Elektronik
24,40 kr
Each
Enheter
RJ45 Connector Female Cat5 PCB Mount - 8 Modular Jack STP Horizontal - 15.84mm - 11.85mm 18.7mm
RS-artikelnummer 735-0282
Tillv. art.nr615006138421
VarumärkeWurth Elektronik
5,55 kr
Each
Enheter
RJ11 Connector Female - Through Hole - 6P6C Modular Socket UTP Right Angle - 8.56mm - 12.2mm 13mm
RS-artikelnummer 121-6789
Tillv. art.nr74980111211
VarumärkeWurth Elektronik
62,866 kr
Each (On a Reel of 75)
Enheter
RJ45 Connector Female - Surface Mount - - Modular Socket - Straight - 16.1mm - 13.61mm 25.4mm
RS-artikelnummer 786-6466
Tillv. art.nr74980111211
VarumärkeWurth Elektronik
69,74 kr
Each
Enheter
RJ45 Connector Female - Surface Mount - - Modular Socket - Straight - 16.1mm - 13.61mm 25.4mm
RS-artikelnummer 735-0276
Tillv. art.nr7499211121A
VarumärkeWurth Elektronik
84,89 kr
Each
Enheter
RJ45 Connector Female - Through Hole - 8 RJ45 Shielded Right Angle - 13.95mm - 15.88mm 21.84mm
RS-artikelnummer 163-3844
Tillv. art.nr7498011002
VarumärkeWurth Elektronik
54,728 kr
Each (In a Tray of 80)
Enheter
RJ45 Connector Female - PCB Mount - - Socket - - - 13.55mm - 15.88mm 21.6mm
RS-artikelnummer 162-2270
Tillv. art.nr634108149921
VarumärkeWurth Elektronik
16,87 kr
Each
Enheter
RJ45 Connector Female - Surface Mount 1 10 Modular Jack - Horizontal - 15mm - 11.5mm 18mm
RS-artikelnummer 163-3845
Tillv. art.nr7499010001A
VarumärkeWurth Elektronik
59,634 kr
Each (In a Tube of 30)
Enheter
RJ45 Connector Female - - - - Socket - - - 13.5mm - 16.2mm 25.3mm
RS-artikelnummer 163-5317
Tillv. art.nr615008143721
VarumärkeWurth Elektronik
12,68 kr
Each (In a Tray of 144)
Enheter
RJ45 Connector Female - PCB Mount - 8 Modular Jack STP Horizontal - 15.24mm - 12.6mm 18.26mm