Extension Leads & Cable Reels

What are extension leads?

An extension lead (also called an extension cable or extension cord) is a length of power cable with one or more sockets at one end and a plug at the other end. Electrical extension leads allow you to use appliances at a greater distance from the mains power socket than the integrated cable within the device. They effectively extend the length of the power cable. Extension leads can have numerous sockets and are able to power multiple devices from just one mains socket.

What type of extension leads are there?
Single extension leads – Single extension leads only have one socket and are commonly used to provide power to a part of the room where there is no power outlet. They must never be combined in series with other extension sockets or multi socket adaptors.

Multi socket extension leads – Multi socket extension leads sometimes referred to as multi gang extension leads have more than one socket (or gang). They can be used to power multiple devices and increase the number of plugs that can be connected to one mains socket.

Cable reels – Cable reels have one or more sockets or gangs. Cable reel extension sockets allow you to power devices from a much greater distance. Their cable length typically ranges from a couple of metres up to 100 metres. The cable is supplied on a reel with integrated sockets. The use of a reel makes it easier to store and transport the extension lead. Some models feature an auto-rewind function so you don’t need to manually wind the cable back in after use. Some cable reel extension leads also feature built in RCDs (residual current devices) that prevent electrical shocks if there is a fault.

Safety precautions:
• Extension leads must not be plugged into one another or used in series. This can cause the socket to overload.
• Don’t overload sockets by plugging in appliances that exceed the maximum current rating.
• If extension lead cables are in areas where they could be a hazard, you should fix the cable down or cover it with a protective rubber strip.
• When using cable reels, you must unwind the full length of the cable to prevent overheating.

Other features:
IP Rating: An IP (Ingress Protection) rating defines how effective an electrical enclosure seals against foreign bodies.
Surge protection: Surge protection functionality protects the unit and attached appliances from voltage spikes.
Switched Sockets: Some models come with option to turn individual sockets on and off.

...
Read more Read less

Filter

Visar 541 - 552 av 552 produkter
Resultat per sida
Beskrivning Pris Type Cable Length Socket Type Number of Sockets Mains Plug Type Voltage Rating Auto Rewind IP Rating Current Rating Unwound Housing Type Surge Protection Sheath Material Switchable European Harmonised Code
RS-artikelnummer 785-0859
Tillv. art.nr1651740
Varumärkebrennenstuhl
412,40 kr
Each
Enheter
Extension Cable 10m Type F - German Schuko 4 CEE 7/7 German Schuko / French 230 V - - - - - Neoprene - H07RN-F
RS-artikelnummer 836-1467
VarumärkeWiremold
244,85 kr
Each
Enheter
Extension Lead 4.6m NEMA 5-15R 6 - 120 V - - - - - - Yes -
RS-artikelnummer 785-0950
Tillv. art.nr1641743
Varumärkebrennenstuhl
601,14 kr
Each
Enheter
Cable Reel 25m Type G - British 1 Type G - British BS1363 240 V - - 13A Open Reel - PVC - H05VV-F
RS-artikelnummer 836-1586
VarumärkeWiremold
308,34 kr
Each
Enheter
Extension Lead 1.8m NEMA 5-15R 6 - 120 V - - - - Yes - Yes -
RS-artikelnummer 831-8942
Tillv. art.nr0202x02052301
VarumärkeBodo Ehmann
525,64 kr
Each
Enheter
Socket Strip 1.5m Type E - French 5 CEE 7/7 German Schuko / French 250 V - - - - No PVC Yes H05VV-F
RS-artikelnummer 705-0734
Tillv. art.nr0 500 52
VarumärkeLegrand
143,00 kr
Each
Enheter
Socket Strip 3m Type E - French 3 - 230 V ac - - - - - - - -
RS-artikelnummer 122-8254
Tillv. art.nr1208440
Varumärkebrennenstuhl
994,99 kr
Each
Enheter
Cable Reel 25m Type F - German Schuko 3 - - - IP44 - Open Reel - - - -
RS-artikelnummer 174-9950
Tillv. art.nr232502006
VarumärkeKopp
109,05 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 705-0730
Tillv. art.nr0 500 97
VarumärkeLegrand
404,60 kr
Each
Enheter
Socket Strip 1.5m Type E - French 6 - - - - - - - - Yes -
RS-artikelnummer 785-1007
Tillv. art.nr1667730
Varumärkebrennenstuhl
932,97 kr
Each
Enheter
CEE-extension 30m CEE 1 BS4343/EN60309 400V-16A 400 V - IP44 - - - Rubber - H07RN-F
RS-artikelnummer 122-8252
Tillv. art.nr1208470
Varumärkebrennenstuhl
927,11 kr
Each
Enheter
Cable Reel 40m Type F - German Schuko 3 - - - IP44 - Open Reel - - - -
RS-artikelnummer 2509041498
Tillv. art.nrV1-G-YE5M-PVC
VarumärkePepperl + Fuchs
274,17 kr
Each
Enheter
- - - - - - - - - - - - - -
Related Products
The Brennenstuhl Premium-Alu-Line extension socket is extra robust, ...
Description:
The Brennenstuhl Premium-Alu-Line extension socket is extra robust, with a housing made of aluminium. It has an illuminated 2-pole ON/OFF safety switch. The Premium-Line extension has the option to wind the cable around the housing for easy storage; it has ...
The Brennenstuhl Premium-Office-Line Desktop extension socket is very ...
Description:
The Brennenstuhl Premium-Office-Line Desktop extension socket is very convenient for the direct connection with different appliances on the desk. It has an illuminated 2-pole ON/OFF safety switch.
The Brennenstuhl Alu-Office-Line Desktop extension socket is very ...
Description:
The Brennenstuhl Alu-Office-Line Desktop extension socket is very convenient for the direct connection with different appliances on the desk. It has an illuminated 2-pole ON/OFF safety switch. Conceived cable routing and easy operationComfortable to directly plug-in and switch-on the deskIlluminated ...
Super-Solid extension socket made of highly break-resistant polycarbonate, ...
Description:
Super-Solid extension socket made of highly break-resistant polycarbonate, with illuminated 2pole switch and hanging facility. This extension socket has the cable output positioned on the opposite side of the switch for easy use, for example if placed under a desk. ...