Plug Sockets

What are plug sockets?
Essential to any residential, commercial or industrial space, plug sockets are a safe and convenient method of fixed power distribution. Plug sockets make sure you always have the ability to power anything from a phone charger or a computer through to larger machinery and even charging a car.

Available in a range of colours and finishes, electrical sockets can be both functional and aesthetically pleasing when required. One, two and three gang sockets allow flexibility in applications that require more or fewer power points.

Which socket do I need?
The universal sizing makes it easy to replace existing sockets for upgrades or repairs. Always check both the voltage and the current rating of the socket before buying to ensure safe installation and to avoid failure and potential injury. A qualified electrician should always undertake this work to avoid injury or death and power ratings should always be adhered to.

Plug sockets are available in a range of sizes, typically referred to by the number of Gangs. The number of gangs relates to the number of actual sockets on the plug. A single socket being a single gang, two sockets being two gang etc. These various socket sizes can also be switched meaning each socket on the face has its own individual power switch for on/off control.

Colour and material are two factors often considered when buying plug sockets. These two factors not only relate to an aesthetic consideration but practical applications also must be considered. Metal sockets can be used in areas where additional strength and resilience is required whereas plastic sockets are most commonly found in home and office applications.

There are a range of plug types across the globe with their relevant plug sockets to match. Ensuring you have the correct socket type for your region is essential for safe working as well as ease of use without the need to plug connectors or converters.

Where can I use plug sockets?
Plug sockets can be installed both indoors and outdoors but always check for outdoor suitability. Sockets rated for indoor use can also be used outside but must always be installed in an exterior rated enclosure for safety reasons.

Outdoor plugs have a range of Ingress Protection or IP ratings to define their stabilities for certain applications. IP ratings indicate the level of protection a socket has against water, some are suitable for light water spray while others are suitable for high power jets of water.

...
Read more Read less

Filter

Visar 1 - 20 av 435 produkter
Resultat per sida
Beskrivning Pris Number of Gangs Colour Switched Indoor or Outdoor Use Socket Type Mounting Style Current Rating Voltage Rating Material Minimum Box Depth Overall Height Overall Width Overall Depth International Protection Rating
RS-artikelnummer 768-3501
VarumärkeRS PRO
132,77 kr
Each
Enheter
1 Grey No Indoor Type G - British Surface Mount 13A 230 V - - 86mm 86mm 25mm IP20
RS-artikelnummer 775-8062
VarumärkeRS PRO
37,86 kr
Each
Enheter
1 White No Indoor Type G - British Flush Mount 13A 230 V - 25mm 86mm 86mm - IP20
RS-artikelnummer 775-8065
VarumärkeRS PRO
66,44 kr
Each
Enheter
2 White Yes Indoor Type G - British Flush Mount 13A 230 V - 25mm 146mm 86mm 33mm IP20
RS-artikelnummer 768-3504
VarumärkeRS PRO
126,05 kr
Each
Enheter
1 Grey Yes Indoor Type G - British Surface Mount 13A 230 V - - 86mm 86mm 30.31mm IP20
RS-artikelnummer 775-8068
VarumärkeRS PRO
81,58 kr
Each
Enheter
2 White Yes Indoor Type G - British Flush Mount 13A 230 V - 25mm 146mm 86mm 30mm IP20
RS-artikelnummer 776-8431
VarumärkeRS PRO
114,10 kr
Each
Enheter
2 White Yes Indoor Type G - British Surface Mount 13A 230 V Plastic 25mm 85mm 145mm 25mm IP40
RS-artikelnummer 768-3508
VarumärkeRS PRO
167,42 kr
Each
Enheter
2 Grey No Indoor Type G - British Surface Mount 13A 230 V - - 148mm 86mm 25mm IP20
RS-artikelnummer 768-3517
VarumärkeRS PRO
156,23 kr
Each
Enheter
2 Grey Yes Indoor Type G - British Surface Mount 13A 230 V - - 148mm 86mm 29.4mm IP20
RS-artikelnummer 775-8056
VarumärkeRS PRO
41,80 kr
Each
Enheter
1 White Yes Indoor Type G - British Flush Mount 13A 230 V - 25mm 86mm 86mm - IP20
RS-artikelnummer 775-8071
VarumärkeRS PRO
63,24 kr
Each
Enheter
2 White No Indoor Type G - British Flush Mount 13A 230 V - 25mm 146mm 86mm - IP20
RS-artikelnummer 776-8435
VarumärkeRS PRO
164,44 kr
Each
Enheter
3 White Yes Indoor Type G - British Surface Mount 13A 230 V Plastic 25mm 85mm 206mm 25mm IP40
RS-artikelnummer 748-1386
Tillv. art.nr03503.0-01
VarumärkeSTEGO
263,46 kr
Each
Enheter
1 Light Grey No Indoor Type G - British DIN Rail Mount 13A 230 V Plastic 48mm 62mm 92mm - IP20
RS-artikelnummer 815-7224
Tillv. art.nr5 725 78
VarumärkeLegrand
395,10 kr
Each
Enheter
1 - No Indoor - Flush Mount 2.4A 5 V Plastic 32mm 45mm 45mm - IP40
RS-artikelnummer 815-9706
Tillv. art.nr5 726 11
VarumärkeLegrand
67,50 kr
Each
Enheter
1 - No Indoor Type G - British Flush Mount 13A 230 V Plastic 30mm 45mm 45mm - IP40
RS-artikelnummer 397-458
Tillv. art.nr5UB4731
VarumärkeSiemens
532,03 kr
Each
Enheter
3 Grey - Outdoor Type F - German Schuko Surface Mount 16A 250 V Plastic - - - - IP44
RS-artikelnummer 829-4584
Tillv. art.nr2CSM258163R0721 M1363-L
VarumärkeABB
341,35 kr
Each
Enheter
1 Grey No Indoor Type G - British DIN Rail Mount 13A 250 V - 60mm - - - IP20, IP30
RS-artikelnummer 790-3228
Tillv. art.nr20 EW-54
VarumärkeBusch Jaeger - ABB
133,66 kr
Each
Enheter
1 White - Outdoor Type F - German Schuko - 16A 250 V Thermoplastic - - - - IP44
RS-artikelnummer 829-4559
Tillv. art.nr2CSM210000R0721 M1175
VarumärkeABB
196,96 kr
Each
Enheter
1 Grey No Indoor Type F - German Schuko DIN Rail Mount 16A 250 V - 70mm - - - IP20, IP30
RS-artikelnummer 396-190
Tillv. art.nr5UB4723
VarumärkeSiemens
294,75 kr
Each
Enheter
2 Grey - Outdoor Type F - German Schuko Surface Mount 16A 250 V Plastic - - - - IP44
RS-artikelnummer 222-7910
Tillv. art.nrK2747 WHI
VarumärkeMK Electric
87,97 kr
Each
Enheter
2 White Yes Indoor Type G - British Flush Mount 13A 230 V - 25mm 86mm 146mm - IP2XD