Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.


Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.


Features and Benefits:



  • Easy to Assemble

  • A Range of Voltage Suitability

  • Secure Mating

  • Integrated Socket Dust Covers Available

...
Read more Read less

Filter

Visar 1 - 7 av 7 produkter
Resultat per sida
Beskrivning Pris Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
Nytt
RS-artikelnummer 211-0205
Tillv. art.nr6GK1907-0DC10-6AA3
VarumärkeSiemens
402,07 kr
Each
Enheter
- Socket 4P 24 V - Cable Mount - Black - Straight - 6GK - -
RS-artikelnummer 203-3266
Tillv. art.nr6SL3162-2MA00-0AC0
VarumärkeSiemens
241,84 kr
Each
Enheter
30A - - - - - - - - - - - - -
Nytt
RS-artikelnummer 211-0215
Tillv. art.nr6XV1875-5CH10
VarumärkeSiemens
457,98 kr
Each
Enheter
- Plug - - - - IP68 - - - - 6XV - -
Nytt
RS-artikelnummer 211-0197
Tillv. art.nr6FX2003-0DB12
VarumärkeSiemens
781,78 kr
Each
Enheter
- Socket 15P - - Screw - - - - - 6FX - -
Nytt
RS-artikelnummer 211-0214
Tillv. art.nr6XV1875-5AH10
VarumärkeSiemens
415,16 kr
Each
Enheter
- Plug - - - - IP68 - - - - 6XV - -
RS-artikelnummer 203-3362
Tillv. art.nr6SL3162-2MB00-0AC0
VarumärkeSiemens
290,25 kr
Each
Enheter
30A - - - - - - - - - - - - -
RS-artikelnummer 203-2353
Tillv. art.nr5UB4686
VarumärkeSiemens
588,65 kr
Each
Enheter
16A Socket - 250 V - - IP68 Blue - - - 5UB - -