Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
Read more Read less

Filter

Visar 1 - 20 av 134 produkter
Resultat per sida
Beskrivning Pris Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS-artikelnummer 410-000
Tillv. art.nr561.3286
VarumärkeScame
2 061,87 kr
Each
Enheter
Socket 3P+E Yes Red IP67 415 V 32A Straight - 377 x 106 x 164mm 6h Polymer 164mm 377mm
RS-artikelnummer 367-4070
Tillv. art.nr5605A
VarumärkeMENNEKES
2 473,67 kr
Each
Enheter
Socket 3P+E Yes Red IP67 400 V 32A Straight - 268 x 118 x 152mm 6h Thermoplastic 152mm 268mm
RS-artikelnummer 830-5312
Tillv. art.nr2CMA167756R1000 216MPR6
VarumärkeABB
2 382,12 kr
Each
Enheter
Socket 2P+E Yes Blue IP44 200 → 250 V 16A Vertical Critical & Safe 130 x 182 x 366mm - PBT 366mm 130mm
RS-artikelnummer 410-044
Tillv. art.nr561.1686
VarumärkeScame
1 028,01 kr
Each
Enheter
Socket 3P+E Yes Red IP67 415 V 16A Straight - 350 x 106 x 152mm 6h Polymer 152mm 350mm
RS-artikelnummer 212-2360
Tillv. art.nr0 522 03
VarumärkeLegrand
1 535,40 kr
Each
Enheter
Socket 3P+E Yes Red IP44, IP55 415 V 16A Right Angle - 115 x 115 x 132mm - Polymer 132mm 115mm
RS-artikelnummer 720-9566
Tillv. art.nr2CMA167879R1000 332MVS6W
VarumärkeABB
1 311,57 kr
Each
Enheter
Socket 3P+E Yes Red IP67 415 V 32A Straight Critical & Safe 253 x 120 x 149mm 6h PET 149mm 253mm
RS-artikelnummer 111-5518
Tillv. art.nr7312RS
VarumärkeMENNEKES
3 926,39 kr
Each
Enheter
Socket 3P+N+E - Red IP44 415 V 16A Straight - - - - - -
RS-artikelnummer 465-851
Tillv. art.nr5793A
VarumärkeMENNEKES
3 962,59 kr
Each
Enheter
Socket 2P+E Yes Blue IP67 230 V 32A Straight - 268 x 118 x 152mm 6h Thermoplastic 152mm 268mm
RS-artikelnummer 367-0567
Tillv. art.nr5105A
VarumärkeMENNEKES
3 551,78 kr
Each
Enheter
Socket 3P+E Yes Red IP44 400 V 32A Straight - 264 x 118 x 146mm 6h Thermoplastic 146mm 264mm
RS-artikelnummer 679-6940
Tillv. art.nr5792RS
VarumärkeMENNEKES
5 581,64 kr
Each
Enheter
Socket 3P+E Yes Red IP67 415 V 32A Straight - 268 x 118 x 152mm 3h Thermoplastic 152mm 268mm
RS-artikelnummer 367-4086
Tillv. art.nr5103A
VarumärkeMENNEKES
4 112,59 kr
Each
Enheter
Socket 3PN+E Yes Red IP44 400 V 16A Straight - 254 x 118 x 141mm 6h Thermoplastic 141mm 254mm
RS-artikelnummer 720-9582
Tillv. art.nr2CMA162845R1000 463MVS6WH
VarumärkeABB
5 131,20 kr
Each
Enheter
Socket 3PN+E Yes Red IP67 415 V 63A Straight Critical & Safe 306 x 160 x 205mm 6h PET 205mm 306mm
RS-artikelnummer 760-8910
Tillv. art.nr561.6383
VarumärkeScame
2 931,75 kr
Each
Enheter
Socket 2P+E Yes Blue IP67 200 → 250 V 63A Vertical - 610 x 136 x 211mm 6h - 211mm 610mm
RS-artikelnummer 125-4432
Tillv. art.nr500.3283
VarumärkeScame
1 057,37 kr
Each
Enheter
Socket 2P+E Yes Blue IP44 250 V 32A Straight - 136 x 132 x 125mm 6h Thermoplastic Rubber 125mm 136mm
RS-artikelnummer 830-5334
Tillv. art.nr2CMA168057R1000
VarumärkeABB
5 285,29 kr
Each
Enheter
Socket 2P+E Yes Yellow IP67 100 → 130 V 16A Vertical - 130 x 182 x 366mm - PBT 366mm 130mm
RS-artikelnummer 212-2348
Tillv. art.nr051910
VarumärkeLegrand
1 338,87 kr
Each
Enheter
Socket 2P+E Yes Yellow IP44, IP55 130 V ac 16A Right Angle - 115 x 115 x 132mm - Polymer 132mm 115mm
RS-artikelnummer 125-4389
Tillv. art.nr567.3283-R
VarumärkeScame
5 142,25 kr
Each
Enheter
Socket 2P+E Yes Blue IP44 230 V 32A Straight - 136 x 199 x 513mm 6h Plastic 513mm 136mm
RS-artikelnummer 125-4433
Tillv. art.nr500.3286
VarumärkeScame
1 152,84 kr
Each
Enheter
Socket 3P+E Yes Red IP44 400 V 32A Straight - 136 x 132 x 125mm 6h Thermoplastic Rubber 125mm 136mm
RS-artikelnummer 247-082
Tillv. art.nr0 520 24
VarumärkeLegrand
536,08 kr
Each
Enheter
Socket 3PN+E Yes Blue IP44 250 V 16A Right Angle - 80 x 84 x 110mm - Polymer 110mm 80mm
RS-artikelnummer 749-1964
Tillv. art.nr2CMA167623R1000 216MHS6
VarumärkeABB
2 097,29 kr
Each
Enheter
Socket 2P+E Yes Blue IP44 250 V 16A Right Angle Critical & Safe 129 x 168 x 116mm 6h PET 116mm 129mm