DIMM Sockets

DIMM sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The DIMM (dual inline memory module) is mounted on the circuit board using the DIMM socket. DIMMs are the dominant form of memory used in computing.


What are DIMMs?


DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side, and a 64-bit path. 


Types of DIMM sockets


DIMM sockets have to conform to the needs of the system that they are used in. Therefore, the different types of socket may vary according to the number of pins. This depends on the type of RAM being supported by the DIMM, from DDR to DDR4. Generally, the more pins or contacts, the higher the type of RAM supported. For example, a 240-pin DIMM might be used for DDR2 SDRAM, while a 288-pin DIM might be used for DDR4 SDRAM.


DIMM sockets can also vary based on orientation – this can be angled, horizontal or vertical, and usually depends on the space constraints or the model of the computer.


...
Read more Read less

Filter

Visar 1 - 5 av 5 produkter
Resultat per sida
Beskrivning Pris Body Orientation Contact Material Contact Plating Number of Contacts Pitch Mounting Type Termination Method Housing Material SDRAM Type Latching Row Spacing Maximum Contact Resistance Current Rating Maximum Operating Temperature
RS-artikelnummer 161-7965
Tillv. art.nr151080-0101
VarumärkeMolex
238,535 kr
Each (In a Tray of 12)
Enheter
Right Angle Copper Alloy Gold over Nickel (Mating), Tin over Nickel (Termination) 288 0.85mm PCB Mount Through Hole Glass Filled Polyamide DDR4 Yes 1.58mm - 750mA +85°C
RS-artikelnummer 178-9938
Tillv. art.nr78730-1002
VarumärkeMolex
204,908 kr
Each (In a Tray of 120)
Enheter
Vertical Copper Alloy Gold over Nickel, Tin over Nickel 288 0.85mm Surface Mount Solder Nylon DDR4 Yes 0.85mm 10mΩ 750mA +85°C
RS-artikelnummer 896-2287
Tillv. art.nr151080-0101
VarumärkeMolex
264,29 kr
Each
Enheter
Right Angle Copper Alloy Gold over Nickel (Mating), Tin over Nickel (Termination) 288 0.85mm PCB Mount Through Hole Glass Filled Polyamide DDR4 Yes 1.58mm - 750mA +85°C
RS-artikelnummer 821-6149
Tillv. art.nr87782-2001
VarumärkeMolex
79,46 kr
Each
Enheter
- Copper Alloy Gold 244 0.6mm Surface Mount Solder Glass Filled Polymer DDR2 Yes - - 1A +85°C
RS-artikelnummer 179-1982
Tillv. art.nr78730-1002
VarumärkeMolex
249,71 kr
Each
Enheter
Vertical Copper Alloy Gold over Nickel, Tin over Nickel 288 0.85mm Surface Mount Solder Nylon DDR4 Yes 0.85mm 10mΩ 750mA +85°C