DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL sockets

DIL sockets can be through-hole mounted to a printed circuit board (PCB) or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering. 


...
Read more Read less

Filter

Visar 1 - 19 av 19 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS-artikelnummer 827-3565
Tillv. art.nr4840-6000-CP
Varumärke3M
8,07 kr
Each
Enheter
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 50.67mm 17.78mm 5.08mm 50.67 x 17.78 x 5.08mm
RS-artikelnummer 160-6205
Tillv. art.nr248-1282-00-0602J
Varumärke3M
259,12 kr
Each
Enheter
48 Through Hole - 2.54mm 15.24mm Closed Frame Solder Gold over Nickel 1A Vertical 88.1mm 11.9mm 22.9mm 88.1 x 11.9 x 22.9mm
RS-artikelnummer 827-1430
Tillv. art.nr240-3639-00-0602J
Varumärke3M
260,051 kr
Each (In a Pack of 20)
Enheter
40 Through Hole - 2.54mm 25.4mm - Solder Gold over Nickel 1A Straight 65.5mm 33mm 11.9mm 65.5 x 33 x 11.9mm
RS-artikelnummer 827-1477
Tillv. art.nr264-4493-09-0602J
Varumärke3M
303,996 kr
Each (In a Pack of 20)
Enheter
64 Through Hole - 2.54mm 22.86mm - Solder Gold over Nickel 1A Straight 100.3mm 43.2mm 6.9mm 100.3 x 43.2 x 6.9mm
RS-artikelnummer 338-0797
Tillv. art.nr228-1277-00-0602J
Varumärke3M
182,40 kr
Each
Enheter
28 Through Hole - 2.54mm 15.24mm Closed Frame Solder Gold over Nickel 1A Vertical 62.8mm 11.9mm 17.8mm 62.8 x 11.9 x 17.8mm
RS-artikelnummer 827-3546
Tillv. art.nr4814-3000-CP
Varumärke3M
4,55 kr
Each
Enheter
14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 17.65mm 10.16mm 5.08mm 17.65 x 10.16 x 5.08mm
RS-artikelnummer 101-0783
Tillv. art.nr218-3341-00-0602J
Varumärke3M
187,57 kr
Each
Enheter
18 Through Hole - 2.54mm 7.62mm Closed Frame Solder Gold over Nickel 1A Vertical 50.1mm 11.9mm 15.2mm 50.1 x 11.9 x 15.2mm
RS-artikelnummer 827-3540
Tillv. art.nr4824-3000-CP
Varumärke3M
7,24 kr
Each
Enheter
24 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 30.35mm 10.16mm 5.08mm 30.35 x 10.16 x 5.08mm
RS-artikelnummer 827-3556
Tillv. art.nr4832-6000-CP
Varumärke3M
7,13 kr
Each
Enheter
32 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 40.51mm 17.78mm 5.08mm 40.51 x 17.78 x 5.08mm
RS-artikelnummer 827-1459
Tillv. art.nr232-1285-09-0602J
Varumärke3M
173,402 kr
Each (In a Pack of 40)
Enheter
32 Through Hole - 2.54mm 15.24mm - Solder Gold over Nickel 1A Straight 55.2mm 32mm 6.9mm 55.2 x 32 x 6.9mm
RS-artikelnummer 828-0342
Tillv. art.nr228-1290-09-0602J
Varumärke3M
201,01 kr
Each (In a Pack of 30)
Enheter
28 Through Hole - 1.78mm 10.16mm Closed Frame Solder Gold over Nickel 1A Straight 40.5mm 27.9mm 6.9mm 40.5 x 27.9 x 6.9mm
RS-artikelnummer 160-6198
Tillv. art.nr220-3342-00-0602J
Varumärke3M
179,61 kr
Each
Enheter
20 Through Hole - 2.54mm 7.62mm Closed Frame Solder Gold over Nickel 1A Vertical 52.7mm 11.9mm 15.2mm 52.7 x 11.9 x 15.2mm
RS-artikelnummer 827-1468
Tillv. art.nr240-1280-09-0602J
Varumärke3M
248,987 kr
Each (In a Pack of 30)
Enheter
40 Through Hole - 2.54mm 15.24mm - Solder Gold over Nickel 1A Straight 65.5mm 32.3mm 6.9mm 65.5 x 32.3 x 6.9mm
RS-artikelnummer 827-1443
Tillv. art.nr224-1275-19-0602J
Varumärke3M
190,773 kr
Each (In a Pack of 30)
Enheter
24 Through Hole - 2.54mm 15.24mm - Wire Gold over Nickel 1A Straight 45mm 32mm 6.9mm 45 x 32 x 6.9mm
RS-artikelnummer 827-3552
Tillv. art.nr4828-6000-CP
Varumärke3M
7,13 kr
Each
Enheter
28 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 35.43mm 17.78mm 5.08mm 35.43 x 17.78 x 5.08mm
RS-artikelnummer 203-9549
Tillv. art.nr232-1287-00-0602
Varumärke3M
312,34 kr
Each
Enheter
32 Through Hole - 2.54mm 11.43mm Closed Frame Solder Gold over Nickel 1A Vertical 68.7mm 11.6mm 22.9mm 68.7 x 11.6 x 22.9mm
RS-artikelnummer 827-3559
Tillv. art.nr4828-3004-CP
Varumärke3M
6,93 kr
Each
Enheter
28 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 35.43mm 10.16mm 5.08mm 35.43 x 10.16 x 5.08mm
RS-artikelnummer 203-9533
Tillv. art.nr228-1371-00-0602J
Varumärke3M
259,95 kr
Each
Enheter
28 Through Hole - 2.54mm 11.43mm Closed Frame Solder Gold over Nickel 1A Vertical 62.6mm 11.6mm 22.9mm 62.6 x 11.6 x 22.9mm
RS-artikelnummer 101-0705
Tillv. art.nr216-3340-00-0602
Varumärke3M
186,29 kr
Each
Enheter
16 Through Hole - 2.54mm 7.62mm Closed Frame Solder Gold over Nickel 1A Vertical 47.6mm 11.9mm 15.2mm 47.6 x 11.9 x 15.2mm