SIL Sockets

SIL (Single In-Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.

What are SIL sockets used for

SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

Types of SIL Sockets

There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
Read more Read less

Filter

Visar 1 - 20 av 112 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Contact Material Contact Plating Orientation Pitch Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 702-2886
Tillv. art.nr801-87-012-10-012101
VarumärkePreci-Dip
11,964 kr
Each (In a Pack of 5)
Enheter
12 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 30.48 x 2.54 x 4.2mm 4.2mm 30.48mm +125°C -55°C
RS-artikelnummer 702-3053
Tillv. art.nr851-87-006-10-001101
VarumärkePreci-Dip
11,722 kr
Each (In a Pack of 5)
Enheter
6 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 8.03 x 2.2 x 4.1mm 4.1mm 8.03mm +125°C -55°C
RS-artikelnummer 702-2978
Tillv. art.nr310-87-103-01-640101
VarumärkePreci-Dip
4,238 kr
Each (In a Pack of 5)
Enheter
3 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 7.62 x 2.54 x 4.2mm 4.2mm 7.62mm +125°C -55°C
RS-artikelnummer 702-0638
Tillv. art.nr831-87-008-10-001101
VarumärkePreci-Dip
9,006 kr
Each (In a Pack of 5)
Enheter
8 Beryllium Copper, Brass Gold, Tin Straight 2mm Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 16 x 2.2 x 4.2mm 4.2mm 16mm +125°C -55°C
RS-artikelnummer 702-3057
Tillv. art.nr851-87-007-10-001101
VarumärkePreci-Dip
13,664 kr
Each (In a Pack of 5)
Enheter
7 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 9.3 x 2.2 x 4.1mm 4.1mm 9.3mm +125°C -55°C
RS-artikelnummer 909-4234
Tillv. art.nrD2899-42
VarumärkeHARWIN
18,476 kr
Each (In a Pack of 5)
Enheter
2 Beryllium Copper Gold over Nickel Vertical 5.08mm Through Hole PCT 1.5A - 7.62 x 2.64 x 3mm 3mm 7.62mm +125°C -55°C
RS-artikelnummer 702-2987
Tillv. art.nr310-87-107-01-640101
VarumärkePreci-Dip
6,844 kr
Each (In a Pack of 5)
Enheter
7 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 17.78 x 2.54 x 4.2mm 4.2mm 17.78mm +125°C -55°C
RS-artikelnummer 702-2877
Tillv. art.nr801-87-010-10-012101
VarumärkePreci-Dip
10,22 kr
Each (In a Pack of 5)
Enheter
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 2.54 x 4.2mm 4.2mm 25.4mm +125°C -55°C
RS-artikelnummer 702-2864
Tillv. art.nr801-87-009-10-012101
VarumärkePreci-Dip
9,116 kr
Each (In a Pack of 5)
Enheter
9 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 2.54 x 4.2mm 4.2mm 22.86mm +125°C -55°C
RS-artikelnummer 701-9626
Tillv. art.nr399-87-102-10-003101
VarumärkePreci-Dip
3,20 kr
Each (In a Pack of 5)
Enheter
2 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.95 x 2.54mm 2.54mm 5.08mm +125°C -55°C
RS-artikelnummer 702-2883
Tillv. art.nr712-87-110-41-001101
VarumärkePreci-Dip
11,104 kr
Each (In a Pack of 5)
Enheter
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 1.83 x 4.26mm 4.26mm 25.4mm +125°C -55°C
RS-artikelnummer 702-2975
Tillv. art.nr310-87-105-01-640101
VarumärkePreci-Dip
5,01 kr
Each (In a Pack of 5)
Enheter
5 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 12.7 x 2.54 x 4.2mm 4.2mm 12.7mm +125°C -55°C
RS-artikelnummer 702-3072
Tillv. art.nr851-87-011-10-001101
VarumärkePreci-Dip
10,33 kr
Each (In a Pack of 5)
Enheter
11 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 14.38 x 2.2 x 4.1mm 4.1mm 14.38mm +125°C -55°C
RS-artikelnummer 701-9480
Tillv. art.nr831-87-004-20-001101
VarumärkePreci-Dip
7,66 kr
Each (In a Pack of 5)
Enheter
4 Beryllium Copper, Brass Gold, Tin Right Angle 2mm Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 8 x 2.8 x 2.2mm 2.2mm 8mm +125°C -55°C
RS-artikelnummer 701-9641
Tillv. art.nr399-87-106-10-003101
VarumärkePreci-Dip
6,866 kr
Each (In a Pack of 5)
Enheter
6 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 15.24 x 2.95 x 2.54mm 2.54mm 15.24mm +125°C -55°C
RS-artikelnummer 702-3075
Tillv. art.nr851-87-012-10-001101
VarumärkePreci-Dip
21,722 kr
Each (In a Pack of 5)
Enheter
12 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 15.65 x 2.2 x 4.1mm 4.1mm 15.65mm +125°C -55°C
RS-artikelnummer 702-4927
Tillv. art.nr801-87-008-30-002191
VarumärkePreci-Dip
11,704 kr
Each (In a Pack of 5)
Enheter
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.54 x 2.95mm 2.95mm 20.32mm +125°C -55°C
RS-artikelnummer 702-2824
Tillv. art.nr712-87-102-41-001101
VarumärkePreci-Dip
3,068 kr
Each (In a Pack of 5)
Enheter
2 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 1.83 x 4.26mm 4.26mm 5.08mm +125°C -55°C
RS-artikelnummer 701-9559
Tillv. art.nr801-87-002-20-002101
VarumärkePreci-Dip
3,84 kr
Each (In a Pack of 5)
Enheter
2 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.95 x 2.54mm 2.54mm 5.08mm +125°C -55°C
RS-artikelnummer 702-0616
Tillv. art.nr831-87-005-10-001101
VarumärkePreci-Dip
7,506 kr
Each (In a Pack of 5)
Enheter
5 Beryllium Copper, Brass Gold, Tin Straight 2mm Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 10 x 2.2 x 4.2mm 4.2mm 10mm +125°C -55°C