DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.

Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.

Choosing the right DIL socket

DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
Read more Read less

Filter

Visar 1 - 20 av 274 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS-artikelnummer 183-1566
VarumärkeRS PRO
4,691 kr
Each (In a Tube of 24)
Enheter
20 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 25.4mm 10.16mm 3mm 25.4 x 10.16 x 3mm
RS-artikelnummer 183-1567
VarumärkeRS PRO
4,331 kr
Each (In a Tube of 26)
Enheter
18 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 22.86mm 10.16mm 3mm 22.86 x 10.16 x 3mm
RS-artikelnummer 183-1560
VarumärkeRS PRO
1,413 kr
Each (In a Tube of 60)
Enheter
8 Through Hole Turned 2.54mm - - Solder - 3A Vertical - - - -
RS-artikelnummer 183-1561
VarumärkeRS PRO
3,466 kr
Each (In a Tube of 30)
Enheter
16 Through Hole Turned 2.54mm - - Solder - 3A Vertical - - - -
RS-artikelnummer 183-1581
VarumärkeRS PRO
4,454 kr
Each (In a Tube of 20)
Enheter
24 Through Hole Turned 2.54mm - - Solder - 3A Vertical - - - -
RS-artikelnummer 183-1578
VarumärkeRS PRO
6,794 kr
Each (In a Tube of 17)
Enheter
28 Through Hole Turned 2.54mm 15.24mm - Solder - 3A - 35.56mm 17.78mm 3mm 35.56 x 17.78 x 3mm
RS-artikelnummer 183-1579
VarumärkeRS PRO
6,356 kr
Each (In a Tube of 22)
Enheter
22 Through Hole Turned 2.54mm - - Solder - 3A Vertical - - - -
RS-artikelnummer 183-1571
VarumärkeRS PRO
9,133 kr
Each (In a Tube of 12)
Enheter
40 Through Hole Turned 2.54mm 15.24mm - Solder - 3A - 50.8mm 17.78mm 3mm 50.8 x 17.78 x 3mm
RS-artikelnummer 183-1575
VarumärkeRS PRO
6,492 kr
Each (In a Tube of 17)
Enheter
28 Through Hole Turned 2.54mm - - Solder - 3A Vertical - - - -
RS-artikelnummer 183-1569
VarumärkeRS PRO
4,364 kr
Each (In a Tube of 24)
Enheter
20 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 25.4mm 10.16mm 3mm 25.4 x 10.16 x 3mm
RS-artikelnummer 183-1563
VarumärkeRS PRO
3,668 kr
Each (In a Tube of 30)
Enheter
16 Through Hole Turned 2.54mm - - Solder - 3A Vertical - - - -
RS-artikelnummer 183-1576
VarumärkeRS PRO
9,633 kr
Each (In a Tube of 12)
Enheter
40 Through Hole Turned 2.54mm - - Solder - 3A Vertical - - - -
RS-artikelnummer 183-1573
VarumärkeRS PRO
6,492 kr
Each (In a Tube of 17)
Enheter
28 Through Hole Turned 2.54mm 15.24mm - Solder - 3A - 35.56mm 17.78mm 3mm 35.56 x 17.78 x 3mm
RS-artikelnummer 183-1565
VarumärkeRS PRO
3,301 kr
Each (In a Tube of 34)
Enheter
14 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 17.78mm 10.16mm 3mm 17.78 x 10.16 x 3mm
RS-artikelnummer 183-1570
VarumärkeRS PRO
6,468 kr
Each (In a Tube of 17)
Enheter
28 Through Hole Turned 2.54mm - - Solder - 3A Vertical - - - -
RS-artikelnummer 183-1562
VarumärkeRS PRO
3,362 kr
Each (In a Tube of 34)
Enheter
14 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 17.78mm 10.16mm 3mm 17.78 x 10.16 x 3mm
RS-artikelnummer 183-1564
VarumärkeRS PRO
1,994 kr
Each (In a Tube of 60)
Enheter
8 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 10.16mm 10.16mm 3mm 10.16 x 10.16 x 3mm
RS-artikelnummer 702-2760
Tillv. art.nr110-87-610-41-001101
VarumärkePreci-Dip
6,954 kr
Each (In a Pack of 5)
Enheter
10 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 12.7mm 17.7mm 2.8mm 12.7 x 17.7 x 2.8mm
RS-artikelnummer 702-0676
Tillv. art.nr110-87-314-41-001101
VarumärkePreci-Dip
9,802 kr
Each (In a Pack of 5)
Enheter
14 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 17.7mm 10.1mm 2.8mm 17.7 x 10.1 x 2.8mm
RS-artikelnummer 197-2669
Tillv. art.nrW30516TTRC
VarumärkeWinslow
4,494 kr
Each (In a Tube of 25)
Enheter
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 5A Vertical 20.24mm 4.6mm 10.14mm 20.24 x 4.6 x 10.14mm