DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL sockets

DIL sockets can be through-hole mounted to a printed circuit board (PCB) or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering. 


...
Read more Read less

Filter

Visar 1 - 7 av 7 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS-artikelnummer 863-3077
Tillv. art.nrDILB40P-223TLF
VarumärkeAmphenol FCI
4,074 kr
Each (In a Pack of 10)
Enheter
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 50.8mm 17.78mm 5.1mm 50.8 x 17.78 x 5.1mm
RS-artikelnummer 863-2829
Tillv. art.nrDILB14P-223TLF
VarumärkeAmphenol FCI
1,311 kr
Each (In a Pack of 100)
Enheter
14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 17.78mm 10.16mm 5.1mm 17.78 x 10.16 x 5.1mm
RS-artikelnummer 863-2734
Tillv. art.nrDILB8P-223TLF
VarumärkeAmphenol FCI
0,771 kr
Each (In a Pack of 100)
Enheter
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 10.16mm 10.16mm 5.1mm 10.16 x 10.16 x 5.1mm
RS-artikelnummer 863-2939
Tillv. art.nrDILB20P-223TLF
VarumärkeAmphenol FCI
1,885 kr
Each (In a Pack of 100)
Enheter
20 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 25.4mm 10.16mm 5.1mm 25.4 x 10.16 x 5.1mm
RS-artikelnummer 863-2905
Tillv. art.nrDILB18P-223TLF
VarumärkeAmphenol FCI
1,697 kr
Each (In a Pack of 100)
Enheter
18 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 22.86mm 10.16mm 5.1mm 22.86 x 10.16 x 5.1mm
RS-artikelnummer 863-2810
Tillv. art.nrDILB28P-223TLF
VarumärkeAmphenol FCI
2,501 kr
Each (In a Pack of 100)
Enheter
28 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 35.56mm 17.78mm 5.1mm 35.56 x 17.78 x 5.1mm
RS-artikelnummer 863-2866
Tillv. art.nrDILB16P-223TLF
VarumärkeAmphenol FCI
1,499 kr
Each (In a Pack of 100)
Enheter
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 20.32mm 10.16mm 5.1mm 20.32 x 10.16 x 5.1mm