Keying Plugs

Keyring plugs are handheld termination tools used to insert wires onto individual socket terminations in connectors.

Design and use of a keyring plug

Keyring plugs have a T-shaped handle on one end for ease of use. On the other end is a slotted blade. This slotted blade is used to insert the wire into the connector. The blade is specifically designed to fit into the connector slot to terminate the wire using the displacement terminating technique.

This technique requires inserting an unstripped wire into a slotted contact beam to form a reliable electrical connection between the conductor and contact.

Wire insertion technique using a keyring plug

  • First, place the connector on a flat surface to prevent possible rocking when inserting the wire.
  • Position wire over the contact in the connector and make sure the end of the wire does not extend over the shoulder of the connector.
  • Start the wire into contact with the finger.
  • Place appropriate tool on wire over contact so that the centerline of the tool matches the contact.
  • Holding the tool handle, apply a constant direct pressure until the wire is terminated with the contact.

...
Read more Read less

Filter

Visar 61 - 70 av 70 produkter
Resultat per sida
Beskrivning Pris Gender Contact Size Series Length Width Height Diameter Colour Material Series Number
RS-artikelnummer 165-0704
Tillv. art.nr926495-3
VarumärkeTE Connectivity
3,636 kr
Each (In a Bag of 100)
Enheter
- - - 93.5mm 16mm 9.6mm - - - -
RS-artikelnummer 129-5079
Tillv. art.nr59803-1
VarumärkeTE Connectivity
310,61 kr
Each
Enheter
Female - MTA-100 7.11mm 1.02mm 2.67mm - - Copper Alloy, Nylon, PET, Phosphor Bronze -
RS-artikelnummer 172-5248
Tillv. art.nr691399900002
VarumärkeWurth Elektronik
4,715 kr
Each (In a Box of 400)
Enheter
- - WR-TBL - - - - Red Polyamide -
Nytt
RS-artikelnummer 189-5981
Tillv. art.nr640629-1
VarumärkeTE Connectivity
0,525 kr
Each (In a Bag of 40000)
Enheter
Male - MTA 156 7.87mm 2.16mm 2.16mm - Natural Nylon 66 640629
RS-artikelnummer 720-0840
Tillv. art.nr87179-1
VarumärkeTE Connectivity
2,42 kr
Each (In a Pack of 5)
Enheter
- - - 17.78mm 1.96mm - - - - -
RS-artikelnummer 180-0381
Tillv. art.nrPK-01-06
VarumärkeSamtec
7,30 kr
Each (In a Pack of 10)
Enheter
Male 0.64mm PK - - 5.84mm 0.64mm Natural Thermoplastic -
RS-artikelnummer 509-2076
Tillv. art.nr87077-2
VarumärkeTE Connectivity
1,768 kr
Each (In a Pack of 50)
Enheter
Male - MOD IV 15.2mm 1.72mm 2.11mm - Natural Nylon -
RS-artikelnummer 164-9460
Tillv. art.nr770377-1
VarumärkeTE Connectivity
1,824 kr
Each (In a Bag of 30000)
Enheter
- - Mate-N-Lok 23.88mm 3.3mm - - White - -
RS-artikelnummer 680-9074
Tillv. art.nr2-100526-0
VarumärkeTE Connectivity
12,61 kr
Each
Enheter
Female - - 9.9mm 10.6mm 6.1mm - Blue Lilac - -
RS-artikelnummer 885-9241
Tillv. art.nr50-PK-2
VarumärkeCinch Connectors
3,733 kr
Each (In a Pack of 50)
Enheter
- - PK - 3.96mm - - - Glass Epoxy 50
Related Products
Featuring a straight body, this panel mount connector ...
Description:
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors ...
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector ...
Description:
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the ...
Polarizing keys for use with HIF3B series ribbon ...
Description:
Polarizing keys for use with HIF3B series ribbon cable connectors.Stock number 896-0969 is a single polarizing key for use with HIF3B series socketsStock number 896-0963 is a strip of 5 polarizing keys for use with HIF3A-*D2.54R, HIF3C-*D2.54C and HIF3BA-*D2.54C connectors.Stock ...
Coding Keys for 5.0mm, 5.08 & 7.62mm pitch ...
Description:
Coding Keys for 5.0mm, 5.08 & 7.62mm pitch WR-TBL Series terminal block connectors made from red UL94-V0 PA66.Stock number 823-6320 is for use in the terminal block plugStock number 823-6323 is for use in the corresponding terminal block header.