Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Read more Read less

Filter

Visar 1 - 20 av 789 produkter
Resultat per sida
Beskrivning Pris Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS-artikelnummer 183-1811
VarumärkeRS PRO
4,514 kr
Each (In a Pack of 10)
Enheter
Female - 24 → 28 AWG Crimp MDC MDR Series Connector - 1A 15.2mm - Tin 50 V ac/dc Phosphor Bronze 30mΩ
RS-artikelnummer 144-7685
VarumärkeRS PRO
157,72 kr
Each
Enheter
Male M12 - - CNM Circular Connector Pin 2A 15mm - Gold 30 V CuZn <5mΩ
RS-artikelnummer 144-7687
VarumärkeRS PRO
56,51 kr
Each
Enheter
Male 3 - Plug-In - Connectors Pin 4A 16.1mm - Gold 60 V Brass <5mΩ
RS-artikelnummer 144-7693
VarumärkeRS PRO
8,53 kr
Each
Enheter
Male 3 - Plug-In - Connectors Pin 4A 16.1mm - Gold 60 V Brass <5mΩ
RS-artikelnummer 135-4467
Tillv. art.nr66103-4
VarumärkeTE Connectivity
5 921,81 kr
1 Box of 1000
Låda(or)
Male 16 24 → 20 AWG Crimp Type III+ - - 160A 27.48mm - Gold over Nickel 250 V ac Brass -
RS-artikelnummer 372-850
Tillv. art.nr66103-4
VarumärkeTE Connectivity
8,719 kr
Each (In a Pack of 10)
Enheter
Male 16 24 → 20 AWG Crimp Type III+ - - 13A 27.48mm - Gold over Nickel 250 V ac Brass -
RS-artikelnummer 372-412
Tillv. art.nr66105-4
VarumärkeTE Connectivity
20,43 kr
Each (In a Pack of 10)
Enheter
Female 16 24 → 20 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Gold over Nickel - Brass -
RS-artikelnummer 485-855
Tillv. art.nr192991-0497
VarumärkeITT Cannon
15,772 kr
Each (In a Pack of 10)
Enheter
Female 20 20 AWG Crimp QM TNM Connector - 13A 18.2mm - Gold 250 V ac Brass 5mΩ
RS-artikelnummer 190-3418
Tillv. art.nr192991-0497
VarumärkeITT Cannon
14,493 kr
Each (In a Pack of 100)
Enheter
Female 20 20 AWG Crimp QM TNM Connector - 13A 18.2mm - Gold 250 V ac Brass 5mΩ
RS-artikelnummer 167-9770
Tillv. art.nr192991-0041
VarumärkeITT Cannon
11,541 kr
Each (In a Pack of 100)
Enheter
Female - - Crimp - Trident Ringlock connector Signal 13A 18.2mm - Gold - Brass -
RS-artikelnummer 190-3035
Tillv. art.nrRC16M23K
14,504 kr
Each (In a Pack of 500)
Enheter
Female 16 20 → 16 AWG Crimp VGE1 - Signal 13A 18.2mm - Gold over Nickel - Copper Alloy 3mΩ
RS-artikelnummer 273-2901
Tillv. art.nrRC16M23K
VarumärkeSouriau
14,326 kr
Each (In a Pack of 10)
Enheter
Female 16 20 → 16 AWG Crimp VGE1 - Signal 13A 18.2mm - Gold over Nickel - Copper Alloy 3mΩ
RS-artikelnummer 485-833
Tillv. art.nr192991-0041
VarumärkeITT Cannon
14,922 kr
Each (In a Pack of 10)
Enheter
Female - 16 AWG Crimp T3P Trident T3P Contact System Signal 13A 18.2mm - Gold - Brass -
RS-artikelnummer 135-5022
Tillv. art.nr66361-1
VarumärkeTE Connectivity
13 741,58 kr
1 Box of 1000
Låda(or)
Male 16 18 → 14 AWG Crimp Type III+ CPC Connectors, G Series Connectors, M Series Connectors Signal - 27.48mm - Gold over Nickel - Brass -
RS-artikelnummer 788-8006
Tillv. art.nrSC20ML1S18
6,258 kr
Each (In a Pack of 100)
Enheter
Female 16 22 → 20 AWG Crimp UTS Circular Connector - - - - Gold over Nickel - Copper Alloy 3mΩ
RS-artikelnummer 452-6657
Tillv. art.nr66361-1
VarumärkeTE Connectivity
22,88 kr
Each (In a Pack of 10)
Enheter
Male 16 0.8 → 2 mm² Crimp Type III+ CPC Connectors, G Series Connectors, M Series Connectors Signal - 27.48mm - Gold over Nickel - Brass -
RS-artikelnummer 724-2434
Tillv. art.nr0460-204-08141
VarumärkeDeutsch
48,56 kr
Each
Enheter
Male 8 10 → 8 AWG Crimp 0460 DT Series Connector - 60A - - Nickel - Copper Alloy -
RS-artikelnummer 136-1815
Tillv. art.nr1703013-1
VarumärkeTE Connectivity
22 806,47 kr
1 Reel of 3500
Rulle(ar)
Male - 20 → 17 AWG Crimp - 1.5 & 2.5 & 4 mm Pin Diameter Connector Systems Signal - - - Tin - Copper Nickel Silicon Alloy -
RS-artikelnummer 503-6739
Tillv. art.nr1703013-1
VarumärkeTE Connectivity
11,037 kr
Each (In a Pack of 10)
Enheter
Male 17 20 → 17 AWG Crimp - 1.5 & 2.5 & 4 mm Pin Diameter Connector Systems Signal - - - Tin - Copper Nickel Silicon Alloy -
RS-artikelnummer 745-5505
Tillv. art.nr1-66099-5
VarumärkeTE Connectivity
5,099 kr
Each (In a Pack of 10)
Enheter
Male 16 18 → 16 AWG Crimp Type III+ CPC Connectors, G Series Connectors, M Series Connectors - 13A 20.24mm - Tin - Brass -