Electric Vehicle Connectors

Electric vehicle connectors, or EV connectors, enable the connection of an electric vehicle to a power supply. With the increasing popularity of hybrid and electric cars, demand for electric vehicle connectors and charging cables has never been higher. Whether for domestic vehicle charging purposes, or commercial installations, the RS range of EV connectors has an option to suit your application.

EV connector types include the male charger connector which plugs into the charger socket, and the vehicle side connector which plugs into the vehicle's socket. Some EV connectors come with cables. Electric vehicle cables have two modes. Mode 2 charging cables are typically used for domestic charging and Mode 3 charging cables are typically used in charging stations.

Types of Electric Vehicle Connector

  • EV Type 1 connector - With a maximum charging level of 7.4kW, this single phase EV connector has 5 pins.
  • EV Type 2 connector - This triple-phase EV connector is commonly used in European regions. Type 2 typically charges up to 22 kW domestically and 43 kW in public charging stations. CCS - A combination plug, or combined charging system, that expands on the typical type 2 plug by offering additional power contacts for quicker charging. Type 2 connectors have 7 pins.
  • HEV UPC Connector - A universal power connector for hybrid electric vehicles as well as electric vehicles.
  • CHAdeMO connectors are used in DC rapid charge points, mainly in the UK. CHAdeMO is the original DC connector and has a typical power rating of 50kW.
  • CCS (Combined Charging Systems) are high power connectors that have a maximum charge level of up to 350kW.

Manual Service Disconnects

An essential tool for service technicians that provides protection when working with high voltage electric vehicles. The Manual Service Disconnect operates as a tool-free way to remove the high voltage battery pack while protecting it from short circuit. This tool is also commonly used by emergency response teams.


...
Read more Read less

Filter

Visar 1 - 20 av 659 produkter
Resultat per sida
Beskrivning Pris Range Series Connector Type Number of Rows Number of Contacts Wire Size Current Rating Operating Voltage Connector Gender Contact Gender Orientation Key Type Termination Method Cable Length
RS-artikelnummer 123-7556
Tillv. art.nrUPCP012ALS2
834,30 kr
Each
Enheter
- UPC RADSOK 1 2, 3 50 mm² 250A 1000V Male Female Right Angle A Solder -
RS-artikelnummer 123-7557
Tillv. art.nrUPCP012ALS1
712,34 kr
Each
Enheter
- UPC RADSOK 1 2 35 mm² 250A 1000V Male Female Right Angle A Solder -
RS-artikelnummer 123-5223
Tillv. art.nrMSDM6302
2 333,71 kr
Each
Enheter
- MSD Manual Service Disconnect - - - 630A 690V Male Male Straight - Plug In -
RS-artikelnummer 123-7558
Tillv. art.nrUPCIP012ALS2
724,37 kr
Each
Enheter
- UPC RADSOK 1 2 50 mm² 250A 1000V Male Female Straight A Solder -
RS-artikelnummer 808-6712
Tillv. art.nr2103124-1
VarumärkeTE Connectivity
119,86 kr
Each
Enheter
- HVA280 Assembly 1 2 - 250A 1000V Female Female Straight A Screw -
RS-artikelnummer 124-4073
Tillv. art.nrELR2U03 / C10-738025-2UP3
154,96 kr
Each
Enheter
RADSOK Epower Lite RADSOK Receptacle with HVIL 1 2 6 mm² 7.5 to 70A 800V Female Male Straight U Crimp -
RS-artikelnummer 124-3945
Tillv. art.nrSLPPB35BSB / C10-730188-130
269,09 kr
Each
Enheter
R4 RADSOK Surlok Plus RADSOK 1 1 35 mm² 150A 1000V Male Female Right Angle - Crimp -
RS-artikelnummer 170-4601
Tillv. art.nr1-2103172-1
VarumärkeTE Connectivity
1 082,14 kr
Each (In a Bag of 9)
Enheter
- AMP+ MSD Manual Service Disconnect - - - 350A - - - Straight - - -
RS-artikelnummer 808-6762
Tillv. art.nr1-2103172-1
VarumärkeTE Connectivity
1 359,24 kr
Each
Enheter
- AMP+ MSD Manual Service Disconnect - 2 - 350A - Male - Straight - - -
RS-artikelnummer 124-3965
Tillv. art.nrSLPPA25BSO / C10-730186-000
184,32 kr
Each
Enheter
R4 RADSOK Surlok Plus RADSOK 1 1 25 mm² 120A 1000V Male Female Right Angle - Crimp -
RS-artikelnummer 124-4095
Tillv. art.nrELR3Z02 / C10-737485-3ZP2
176,26 kr
Each
Enheter
RADSOK Epower Lite RADSOK Receptacle with HVIL 1 3 4 mm² 7.5 to 70A 800V Female Male Straight Z Crimp -
RS-artikelnummer 124-4129
Tillv. art.nrELR4Z03 / C10-737487-4ZP3
186,97 kr
Each
Enheter
RADSOK Epower Lite RADSOK Receptacle with HVIL 2 4 6 mm² 13 to 70A 800V Female Male Straight Z Crimp -
RS-artikelnummer 124-3962
Tillv. art.nrSLPPA16BSO / C10-730186-030
142,68 kr
Each
Enheter
R4 RADSOK Surlok Plus RADSOK 1 1 16 mm² 100A 1000V Male Female Right Angle - Crimp -
RS-artikelnummer 124-4017
Tillv. art.nrSLPRATNSB / C10-731457-120
135,98 kr
Each
Enheter
R4 RADSOK Surlok Plus RADSOK 1 1 16 mm², 25 mm² 120A 1000V Female Male Straight - Screw -
RS-artikelnummer 808-6787
Tillv. art.nrMSD/HVIL
VarumärkeTE Connectivity
37,42 kr
Each
Enheter
- AMP+ MSD Manual Service Disconnect - 4 - - 700V Female Female Straight - - -
RS-artikelnummer 124-4090
Tillv. art.nrELP3Y04 / C10-737486-3YS4
323,72 kr
Each
Enheter
RADSOK Epower Lite RADSOK Plug with HVIL 1 3 10 mm² 7.5 to 70A 800V Male Female Straight Y Crimp -
RS-artikelnummer 123-5201
Tillv. art.nrMINIMSDM350
1 608,02 kr
Each
Enheter
- MSD Mini Manual Service Disconnect - - - 350A 600 to 690V Male Male Straight - Plug In -
RS-artikelnummer 124-4048
Tillv. art.nrELP2A03 / C10-738026-2AS3
316,11 kr
Each
Enheter
RADSOK Epower Lite RADSOK Plug with HVIL 1 2 6 mm² 7.5 to 70A 800V Male Female Straight A Crimp -
RS-artikelnummer 124-4004
Tillv. art.nrSLPPC70BSO0 / C10-730190-0700
420,19 kr
Each
Enheter
R4 RADSOK Surlok Plus RADSOK 1 1 70 mm² 300A 1000V Male Female Right Angle - Crimp -
RS-artikelnummer 123-5218
Tillv. art.nrMSDM3502
2 032,51 kr
Each
Enheter
- MSD Manual Service Disconnect - - - 350A 690V Male Male Straight - Plug In -