Automotive Connector Terminals

Automotive connector terminals are standardised wire connectors made to provide a quick and simple connection point for one or more wires together to create robust and functional cable solutions. Different securing methods can be used for specific applications and across different industries. Quick latch connections for terminals that may need frequent maintenance or are often connected and disconnected or screw down terminals for a more long-term and robust application whilst still allowing flexibility in their use and reliability every time.

Electrical connectors used in applications such as cars, motorcycles and motorhomes have to be durable and reliable as they are most commonly used in parts of a vehicle that are exposed to the elements and excessive wear. Typically, automotive connector terminals are very well sealed against dust ingress and moisture, and usually have a high degree of heat resistance. Due to the excessive vibration of being installed in a vehicle, these connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.

Termination Types

Terminal blocks may use a variety of methods to achieve a robust and reliable wire connection.

Spring clamps

Spring clamp connections simply use the pressure of a spring to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

Screw clamps

Similar to a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

Applications

Automotive connector terminals come in both pre-insulated and non-insulated forms and are suitable for use in a wide range of both commercial and industrial applications. Whether its connecting a fuse, a battery terminal or even a vehicle sensor, our range of terminals allow for easy often modular applications at a range of voltages both high and low. Terminal kits can be a great way to ensure you have a range of terminal sizes suitable for almost any situation big or small.


...
Read more Read less

Filter

Visar 1 - 20 av 423 produkter
Resultat per sida
Beskrivning Pris Type Series Gender Pitch Contact Plating Contact Material Depth Colour Number of Contacts Diameter Corded Current Rating Mounting Type IP Rating
RS-artikelnummer 718-1519
Tillv. art.nr770520-1
VarumärkeTE Connectivity
2,483 kr
Each (In a Pack of 10)
Enheter
- AMPSEAL Female - Tin Copper, Nickel, Zinc Alloy - - - - - - - -
RS-artikelnummer 136-1734
Tillv. art.nr183035-1
VarumärkeTE Connectivity
1,656 kr
Each (In a Bag of 5000)
Enheter
- SuperSeal 1.5 Female - - - - - - - - - - -
RS-artikelnummer 923-2158
Tillv. art.nr12084200
VarumärkeDelphi
0,612 kr
Each (On a Reel of 3000)
Enheter
- Metri-Pack 150 Female - - - - - - - - - - -
RS-artikelnummer 801-0951
Tillv. art.nr12084200
VarumärkeDelphi
1,812 kr
Each (In a Pack of 100)
Enheter
- Metri-Pack 150 Female - - - - - - - - - - -
RS-artikelnummer 690-9887
Tillv. art.nrIL-AG5-C1-7500
VarumärkeJAE
1,212 kr
Each (In a Pack of 50)
Enheter
- IL-AG5 Female - - - - - - - - - - -
RS-artikelnummer 801-0957
Tillv. art.nr12048074
VarumärkeDelphi
1,656 kr
Each (In a Pack of 100)
Enheter
- Metri-Pack 150 Female - - - - - - - - - - -
RS-artikelnummer 923-2161
Tillv. art.nr12048074
VarumärkeDelphi
0,612 kr
Each (On a Reel of 3000)
Enheter
- Metri-Pack 150 Female - - - - - - - - - - -
RS-artikelnummer 164-0752
Tillv. art.nr1-968875-1
VarumärkeTE Connectivity
2,163 kr
Each (In a Box of 2500)
Enheter
- AMP MCP 2.8 Female - Tin Copper, Nickel, Silicon Alloy - - - - - - - -
RS-artikelnummer 718-0819
Tillv. art.nr1-968875-1
VarumärkeTE Connectivity
7,395 kr
Each (In a Pack of 10)
Enheter
- AMP MCP 2.8 Female - Tin Copper, Nickel, Silicon Alloy - - - - - - - -
RS-artikelnummer 680-6961
Tillv. art.nr173706-1
VarumärkeTE Connectivity
2,905 kr
Each (In a Pack of 25)
Enheter
- Econoseal J 070 Mk II Male - Tin Brass - - - - - - - -
RS-artikelnummer 164-0661
Tillv. art.nr171630-1
VarumärkeTE Connectivity
0,635 kr
Each (On a Reel of 6000)
Enheter
- EconoSeal J Mark II Female - - - - - - - - - - -
RS-artikelnummer 712-2006
Tillv. art.nr171630-1
VarumärkeTE Connectivity
0,748 kr
Each (In a Pack of 50)
Enheter
- EconoSeal J Mark II Female - - - - - - - - - - -
RS-artikelnummer 135-8496
Tillv. art.nr925596-2
VarumärkeTE Connectivity
3,41 kr
Each (In a Box of 2500)
Enheter
- Junior Timer - - - - - - - - - - - -
RS-artikelnummer 909-7583
Tillv. art.nr925596-2
VarumärkeTE Connectivity
6,887 kr
Each (In a Pack of 10)
Enheter
- Junior Timer Female - - - - - - - - - - -
RS-artikelnummer 163-9921
Tillv. art.nr173706-1
VarumärkeTE Connectivity
1 674,68 kr
1 Bag of 1000
Påse(ar)
- Econoseal J 070 Mk II Male - Tin Brass - - - - - - - -
RS-artikelnummer 877-3352
Tillv. art.nrAT62-16-0122
7 255,88 kr
1 Reel of 4000
Rulle(ar)
- AT Female - - - - - - - - - - -
RS-artikelnummer 696-4253
Tillv. art.nrAT62-16-0122
2,428 kr
Each (In a Pack of 50)
Enheter
- AT Female - - - - - - - - - - -
RS-artikelnummer 136-2005
Tillv. art.nr770854-3
VarumärkeTE Connectivity
5,677 kr
Each (In a Bag of 1000)
Enheter
- AMPSEAL Female - Gold Copper, Nickel, Zinc Alloy - - - - - - - -
RS-artikelnummer 718-1507
Tillv. art.nr770854-3
VarumärkeTE Connectivity
11,876 kr
Each (In a Pack of 10)
Enheter
- AMPSEAL Female - Gold Copper, Nickel, Zinc Alloy - - - - - - - -
RS-artikelnummer 718-1529
Tillv. art.nr770854-1
VarumärkeTE Connectivity
4,018 kr
Each (In a Pack of 10)
Enheter
- AMPSEAL Female - Tin Copper, Nickel, Zinc Alloy - - - - - - - -