Tri-rated Cable

What is Tri Rated Cable?
Tri Rated cable is a type of single core insulated electrical cable which is also known as BS6231 cable, panel wire or switchgear cable. It is also referred to as H07V2-K and H05V2-K cable under the European harmonisation (HAR) designation code. This type of cable is a class 5 flexible, high temperature flame retardant cable and is commonly used in control switchgear applications. These applications include instrumentation panels, motor control centres and motor starters.
What does Tri-Rated Mean?
Tri-Rated cable gets its name from the fact that it meets the specifications of three different standard setting bodies. These bodies are as follows:
• The British Standards Institute (BSI). The cable is manufactured to meet BS6231 Type CK
• Underwriters Laboratories (UL)
• Canadian Standards Association (CSA)
This triple rating of this Tri Rated cable means that it can be used in the North American markets as well as the European ones. This results in a leaner and more flexible equipment manufacturing process
Components of Tri-Rated Cable
Tri Rated cable is a single core cable with flexible plain stranded copper conductors that are surrounded by a HR PVC (heat resistant polyvinyl chloride) insulation
Features and Benefits
This Tri-rated cable with its triple rating of BS6231, UL and CSA means it has the following features;
• Can operate in high temperatures of 90°C for continuous use and up to 105°C for a limited period of time
• Has a high 600 / 1000 V voltage rating
• Has a Class 5 flexibility. This means that the conductor is flexible with a core formed by a number of thin wires (as rated by British Standard BS EN 60228:2005)
• Has a HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applications
What Applications is Tri Rated Cable Used In?
These tri-rated switchgear cables are commonly used in power switch gear applications but they can be used in everyday electrical installations with the final result of an overall higher quality.
• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building

...
Read more Read less

Filter

Visar 61 - 80 av 118 produkter
Resultat per sida
Beskrivning Pris Cross Sectional Area Sheath Colour American Wire Gauge Current Rating Core Strands Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Outer Diameter Conductor Material Fire Behaviour Insulation Material Insulation Wall Thickness Standards Met
RS-artikelnummer 180-5915
VarumärkeRS PRO
188,86 kr
1 Reel of 100 Metre(s)
Rulle(ar)
0.5 mm² Orange - 11 A 16/0.2 mm 1 kV dc, 600 V ac - +105°C 2.6mm Copper Flame Retardant - - -
RS-artikelnummer 180-5910
VarumärkeRS PRO
188,86 kr
1 Reel of 100 Metre(s)
Rulle(ar)
0.5 mm² Black - 11 A 16/0.2 mm 1 kV dc, 600 V ac - +105°C 2.6mm Copper Flame Retardant - - -
RS-artikelnummer 180-5924
VarumärkeRS PRO
278,33 kr
1 Reel of 100 Metre(s)
Rulle(ar)
0.75 mm² Grey - 14 A 24/0.2 mm 1 kV dc, 600 V ac - +105°C 2.8mm Copper Flame Retardant - - -
RS-artikelnummer 628-5320
VarumärkeRS PRO
2 037,89 kr
1 Reel of 100 Metre(s)
Rulle(ar)
10 mm² Black 8 AWG 75 A 72/0.4 mm 600 V - +105°C 6.8mm Annealed Copper - PVC 1.2mm CSA C22.2 Type TEW, UK BS 6231, UL 1028
RS-artikelnummer 180-5955
VarumärkeRS PRO
460,47 kr
1 Reel of 100 Metre(s)
Rulle(ar)
1.5 mm² Green/Yellow - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 3.3mm Copper Flame Retardant - - -
RS-artikelnummer 180-5948
VarumärkeRS PRO
460,47 kr
1 Reel of 100 Metre(s)
Rulle(ar)
1.5 mm² White - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 3.3mm Copper Flame Retardant - - -
RS-artikelnummer 180-5953
VarumärkeRS PRO
460,47 kr
1 Reel of 100 Metre(s)
Rulle(ar)
1.5 mm² Grey - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 3.3mm Copper Flame Retardant - - -
RS-artikelnummer 628-5342
VarumärkeRS PRO
3 233,54 kr
1 Reel of 100 Metre(s)
Rulle(ar)
16 mm² Black 6 AWG 100 A 115/0.4 mm 600 V - +105°C 8.3mm Annealed Copper - PVC 1.6mm CSA C22.2 Type TEW, UK BS 6231, UL 1283
RS-artikelnummer 815-8661
VarumärkeRS PRO
1 890,05 kr
1 Reel of 100 Metre(s)
Rulle(ar)
10 mm² Green 8 AWG 75 A 80/0.4 mm 1 kV -15°C +105°C 6.8mm Copper - PVC 1.2 CSA C22.2 Type TEW, UK BS 6231, UL 1028
RS-artikelnummer 180-5937
VarumärkeRS PRO
309,90 kr
1 Reel of 100 Metre(s)
Rulle(ar)
1 mm² White - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - - -
RS-artikelnummer 180-5941
VarumärkeRS PRO
309,90 kr
1 Reel of 100 Metre(s)
Rulle(ar)
1 mm² Blue - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - - -
RS-artikelnummer 180-5926
VarumärkeRS PRO
269,05 kr
1 Reel of 100 Metre(s)
Rulle(ar)
0.75 mm² Red - 14 A 24/0.2 mm 1 kV dc, 600 V ac - +105°C 2.8mm Copper Flame Retardant - - -
RS-artikelnummer 180-5944
VarumärkeRS PRO
309,90 kr
1 Reel of 100 Metre(s)
Rulle(ar)
1 mm² Pink - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - - -
RS-artikelnummer 628-5291
VarumärkeRS PRO
2 037,89 kr
1 Reel of 100 Metre(s)
Rulle(ar)
10 mm² Mid-blue 8 AWG 75 A 72/0.4 mm 600 V - +105°C 6.8mm Annealed Copper - PVC 1.2mm CSA C22.2 Type TEW, UK BS 6231, UL 1028
RS-artikelnummer 811-1454
VarumärkeRS PRO
814,84 kr
1 Reel of 100 Metre(s)
Rulle(ar)
4 mm² Yellow 12 AWG 41 A 52/0.3 mm 1 kV - +60 (Oil) °C, +105 (Air) °C 4.3mm Annealed Copper - PVC 0.8mm CSA C22.2 Type TEW, UK BS 6231, UL 1015
RS-artikelnummer 180-5945
VarumärkeRS PRO
460,47 kr
1 Reel of 100 Metre(s)
Rulle(ar)
1.5 mm² Pink - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 3.3mm Copper Flame Retardant - - -
RS-artikelnummer 180-5964
VarumärkeRS PRO
705,10 kr
1 Reel of 100 Metre(s)
Rulle(ar)
2.5 mm² Grey - 30 A 50/0.25 mm 1 kV dc, 600 V ac - +105°C 3.7mm Copper Flame Retardant - - -
RS-artikelnummer 180-5943
VarumärkeRS PRO
309,90 kr
1 Reel of 100 Metre(s)
Rulle(ar)
1 mm² Purple - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - - -
RS-artikelnummer 811-1460
VarumärkeRS PRO
1 195,43 kr
1 Reel of 100 Metre(s)
Rulle(ar)
6 mm² Yellow 10 AWG 53 A 84/0.3mm 1 kV - +60 (Oil) °C, +105 (Air) °C 5.1mm Annealed Copper - PVC 0.8mm CSA C22.2 Type TEW, UK BS 6231, UL 1015
RS-artikelnummer 811-1442
VarumärkeRS PRO
886,29 kr
1 Reel of 100 Metre(s)
Rulle(ar)
4 mm² Black 12 AWG 41 A 52/0.3 mm 1 kV - +60 (Oil) °C, +105 (Air) °C 4.3mm Annealed Copper - PVC 0.8mm CSA C22.2 Type TEW, UK BS 6231, UL 1015