Tri-rated Cable

What is Tri Rated Cable?
Tri Rated cable is a type of single core insulated electrical cable which is also known as BS6231 cable, panel wire or switchgear cable. It is also referred to as H07V2-K and H05V2-K cable under the European harmonisation (HAR) designation code. This type of cable is a class 5 flexible, high temperature flame retardant cable and is commonly used in control switchgear applications. These applications include instrumentation panels, motor control centres and motor starters.
What does Tri-Rated Mean?
Tri-Rated cable gets its name from the fact that it meets the specifications of three different standard setting bodies. These bodies are as follows:
• The British Standards Institute (BSI). The cable is manufactured to meet BS6231 Type CK
• Underwriters Laboratories (UL)
• Canadian Standards Association (CSA)
This triple rating of this Tri Rated cable means that it can be used in the North American markets as well as the European ones. This results in a leaner and more flexible equipment manufacturing process
Components of Tri-Rated Cable
Tri Rated cable is a single core cable with flexible plain stranded copper conductors that are surrounded by a HR PVC (heat resistant polyvinyl chloride) insulation
Features and Benefits
This Tri-rated cable with its triple rating of BS6231, UL and CSA means it has the following features;
• Can operate in high temperatures of 90°C for continuous use and up to 105°C for a limited period of time
• Has a high 600 / 1000 V voltage rating
• Has a Class 5 flexibility. This means that the conductor is flexible with a core formed by a number of thin wires (as rated by British Standard BS EN 60228:2005)
• Has a HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applications
What Applications is Tri Rated Cable Used In?
These tri-rated switchgear cables are commonly used in power switch gear applications but they can be used in everyday electrical installations with the final result of an overall higher quality.
• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building

...
Read more Read less

Filter

Visar 21 - 40 av 200 produkter
Resultat per sida
Beskrivning Pris Cross Sectional Area Sheath Colour Length American Wire Gauge Current Rating Core Strands Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Outer Diameter Conductor Material Fire Behaviour Insulation Material Insulation Wall Thickness
RS-artikelnummer 811-4532
VarumärkeRS PRO
1 150,22 kr
1 Reel of 100 Metre(s)
Rulle(ar)
4 mm² Blue 100m 11 AWG - 56/0.3 mm 1 kV - 70°C 4.8mm Copper - PVC 0.8mm
RS-artikelnummer 811-1454
VarumärkeRS PRO
801,74 kr
1 Reel of 100 Metre(s)
Rulle(ar)
4 mm² Yellow 100m 12 AWG 41 A 52/0.3 mm 1 kV - +60 (Oil) °C, +105 (Air) °C 4.3mm Annealed Copper - PVC 0.8mm
RS-artikelnummer 180-5940
VarumärkeRS PRO
206,59 kr
1 Reel of 100 Metre(s)
Rulle(ar)
1 mm² Orange 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - -
RS-artikelnummer 358-949
VarumärkeRS PRO
414,85 kr
1 Reel of 100 Metre(s)
Rulle(ar)
1 mm² Red 100m 17 AWG 15 A 1/1.13 mm 600 V - +70°C 3.2mm Annealed Copper - PVC 0.8mm
RS-artikelnummer 180-5968
VarumärkeRS PRO
172,80 kr
1 Reel of 100 Metre(s)
Rulle(ar)
0.75 mm² Green 100m - 14 A 24/0.2 mm 1 kV dc, 600 V ac - +105°C 2.8mm Copper Flame Retardant - -
RS-artikelnummer 815-8687
VarumärkeRS PRO
4 687,41 kr
1 Reel of 100 Metre(s)
Rulle(ar)
25 mm² Black 100m 4 AWG 136 A 196/0.4 mm 1 kV -15°C +105°C 10.6mm Copper - PVC 1.6
RS-artikelnummer 180-5972
VarumärkeRS PRO
520,19 kr
1 Reel of 100 Metre(s)
Rulle(ar)
2.5 mm² Green 100m - 30 A 50/0.25 mm 1 kV dc, 600 V ac - +105°C 3.7mm Copper Flame Retardant - -
RS-artikelnummer 180-5920
VarumärkeRS PRO
122,76 kr
1 Reel of 100 Metre(s)
Rulle(ar)
0.5 mm² Pink 100m - 11 A 16/0.2 mm 1 kV dc, 600 V ac - +105°C 2.6mm Copper Flame Retardant - -
RS-artikelnummer 628-5421
VarumärkeRS PRO
4 687,41 kr
1 Reel of 100 Metre(s)
Rulle(ar)
25 mm² Red 100m 4 AWG 136 A 196/0.4 mm 600 V - +105°C 10.6mm Annealed Copper - PVC 1.6mm
RS-artikelnummer 180-5948
VarumärkeRS PRO
340,19 kr
1 Reel of 100 Metre(s)
Rulle(ar)
1.5 mm² White 100m - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 3.3mm Copper Flame Retardant - -
RS-artikelnummer 815-8652
VarumärkeRS PRO
1 906,25 kr
1 Reel of 100 Metre(s)
Rulle(ar)
10 mm² Orange 100m 8 AWG 75 A 80/0.4 mm 1 kV -15°C +105°C 6.8mm Copper - PVC 1.2
RS-artikelnummer 811-4453
VarumärkeRS PRO
217,75 kr
1 Reel of 25 Metre(s)
Rulle(ar)
2.5 mm² Red 25m 13 AWG - 50/0.25 mm 1 kV - +70°C 4.2mm Copper - PVC 0.8mm
RS-artikelnummer 811-4425
VarumärkeRS PRO
110,45 kr
1 Reel of 25 Metre(s)
Rulle(ar)
1 mm² Yellow 25m 24 AWG - 32/0.2 mm 1 kV - +70°C 3.4mm Copper - PVC 0.8mm
RS-artikelnummer 359-194
VarumärkeRS PRO
1 743,15 kr
1 Reel of 100 Metre(s)
Rulle(ar)
6 mm² Red 100m 9 AWG 48 A 7/1.04 mm 600 V - +70°C 5.4mm Annealed Copper - PVC 0.8mm
RS-artikelnummer 906-2723
VarumärkeRS PRO
4 687,41 kr
1 Reel of 100 Metre(s)
Rulle(ar)
25 mm² Dark Blue 100m 4 AWG 136 A 196/0.4 mm 1 kV - +105°C 10.6mm Annealed Copper - PVC 1.6mm
RS-artikelnummer 359-116
VarumärkeRS PRO
774,79 kr
1 Reel of 100 Metre(s)
Rulle(ar)
2.5 mm² Black 100m 13 AWG 28 A 7/0.67 mm 600 V - +70°C 4.2mm Annealed Copper - PVC 0.8mm
RS-artikelnummer 811-4497
VarumärkeRS PRO
407,80 kr
1 Reel of 100 Metre(s)
Rulle(ar)
1 mm² Yellow 100m 17 AWG - 32/0.2 mm 1 kV - 70°C 3.4mm Copper - PVC 0.8mm
RS-artikelnummer 815-8646
VarumärkeRS PRO
997,20 kr
1 Reel of 100 Metre(s)
Rulle(ar)
6 mm² White 100m 10 AWG 53 A 84/0.3 mm 1 kV -15°C +105°C 5.1mm Copper - PVC 0.8
RS-artikelnummer 811-4627
VarumärkeRS PRO
478,07 kr
1 Reel of 100 Metre(s)
Rulle(ar)
1.5 mm² Red 100m 15 AWG - 7/0.53 mm 1 kV - +70°C 3.6mm Copper - PVC 0.8mm
RS-artikelnummer 811-1448
VarumärkeRS PRO
801,74 kr
1 Reel of 100 Metre(s)
Rulle(ar)
4 mm² Red 100m 12 AWG 41 A 52/0.3 mm 1 kV - +60 (Oil) °C, +105 (Air) °C 4.3mm Annealed Copper - PVC 0.8mm
Related Products
Brought to you by RS PRO, a range ...
Description:
Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in ...
A flat cable from Harting for insulation displacement ...
Description:
A flat cable from Harting for insulation displacement termination. Features and Benefits· Edge mark on first conductor· UL AWM-style 2651 CSA· PVC insulation, grey· Copper tinned.
Ribbon cables provide a simple, quick and cost-effective ...
Description:
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour ...
A plain annealed solid copper conductor covered with ...
Description:
A plain annealed solid copper conductor covered with a PVC sheath and manufactured in accordance with BS6231. These cables are ideally suited for wiring, ·Control panels·Instrument panels ·Metering equipment·Industrial plant wiring.