Braided Wire

Braided wire earth leads are high grade copper braids used for earthing and electrical bonding applications. Typically supplied with a grounding lug on either end to attach to equipment terminals. Braided wire protects the cable from electromagnetic interference (EMI ) which is all around us and can interrupt signal strength or cause electrical failure or data loss.

Where might I use braided wire?

Braided earth wire is typically used in the construction, automotive, aerospace and rail industries, but is also essential for grounding in audio, video and computer systems.

What is a braided wire?

Known for its durability, copper braid is used all over the globe within cables for the strongest possible electric connection. Primarily use of a braided cable is an earthing strap for both safety and the elimination of static. Two of the biggest issues in electronics. If a sturdy and flexible braided wire is needed.

Benefits of Copper

Copper is the obvious choice of material for cables and wires due to the famously conductive properties it has. Speaker cables, circuit boards and various types of advanced wiring all use copper wire as their connection. With the added excellent flexibility provided by a braided cable, all applications can expect a smooth and consistent performance for the connected electronics.


...
Read more Read less

Filter

Visar 1 - 20 av 40 produkter
Resultat per sida
Beskrivning Pris Fire Behaviour Size Conductor Material Cross Sectional Area Current Rating Length Conductor Resistance Stud Size Cable Shape Braided Sleeve Length Sleeve Diameter Material Colour
RS-artikelnummer 365-543
VarumärkeRS PRO
1 271,04 kr
1 Reel of 25 Metre(s)
Rulle(ar)
- 10 x 2 mm Tinned Copper 7.5 mm² 63 A 25m 2.349 Ω/km - Single Core - - - - -
RS-artikelnummer 358-012
VarumärkeRS PRO
478,81 kr
1 Reel of 25 Metre(s)
Rulle(ar)
- 4 x 0.8 mm Tinned Copper 1.7 mm² 30 A 25m 10.44 Ω/km - Single Core - - - - -
RS-artikelnummer 358-006
VarumärkeRS PRO
299,87 kr
1 Reel of 25 Metre(s)
Rulle(ar)
- 1.9 x 0.6 mm Tinned Copper 0.5 mm² 10 A 25m 35 Ω/km - Single Core - - - - -
RS-artikelnummer 365-559
VarumärkeRS PRO
2 203,40 kr
1 Reel of 25 Metre(s)
Rulle(ar)
- 24 x 12 x 0.20 mm Tinned Copper 9.05 mm² 90 A 25m 1.91 Ω/km - Single Core - - - - -
RS-artikelnummer 489-210
VarumärkeRS PRO
102,91 kr
Each
Enheter
- 24 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 0.15m 1762 Ω/km M6 Single Core - - - - -
RS-artikelnummer 489-208
VarumärkeRS PRO
92,56 kr
Each
Enheter
- 16 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 0.15m 1762 Ω/km M5 Single Core - - - - -
RS-artikelnummer 489-175
VarumärkeRS PRO
55,35 kr
Each
Enheter
- 16 x 4 x 0.15 mm Tinned Copper 1.13 mm² - 0.15m 15.41 Ω/km M3.5 Single Core - - - - -
RS-artikelnummer 489-153
VarumärkeRS PRO
252,20 kr
Each
Enheter
- 3 x 2 x 16 x 0.2 mm Tinned Copper 36.19 mm² - 0.5m 0.481 Ω/km M8 Single Core - - - - -
RS-artikelnummer 489-179
VarumärkeRS PRO
54,49 kr
Each
Enheter
- 16 x 4 x 0.15 mm Tinned Copper 1.13 mm² - 0.1m 15.41 Ω/km M3.5 Single Core - - - - -
RS-artikelnummer 489-181
VarumärkeRS PRO
58,76 kr
Each
Enheter
- 16 x 4 x 0.15 mm Tinned Copper 1.13 mm² - 0.2m 15659 Ω/km M3.5 Single Core - - - - -
RS-artikelnummer 489-214
VarumärkeRS PRO
94,06 kr
Each
Enheter
- 16 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 0.2m 1762 Ω/km M5 Single Core - - - - -
RS-artikelnummer 489-157
VarumärkeRS PRO
237,91 kr
Each
Enheter
- 2 x 24 x 16 x 0.2 mm Tinned Copper 24.13 mm² - 0.4m 734 Ω/km M8 Single Core - - - - -
RS-artikelnummer 489-169
VarumärkeRS PRO
183,53 kr
Each
Enheter
- 24 x 20 x 0.2 mm Tinned Copper 15.08 mm² - 0.4m 1174 Ω/km M6 Single Core - - - - -
RS-artikelnummer 489-204
VarumärkeRS PRO
71,24 kr
Each
Enheter
- 24 x 11 x 0.2 mm Tinned Copper 8.29 mm² - 0.15m 2.1 Ω/km M5 Single Core - - - - -
RS-artikelnummer 489-197
VarumärkeRS PRO
66,12 kr
Each
Enheter
- 16 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 0.1m 1762 Ω/km M5 Single Core - - - - -
RS-artikelnummer 489-191
VarumärkeRS PRO
72,73 kr
Each
Enheter
- Dia 0.2 mm Tinned Copper - - 0.2m 2349 Ω/km M5 Earth Lead - - - - -
RS-artikelnummer 489-163
VarumärkeRS PRO
164,55 kr
Each
Enheter
- 24 x 20 x 0.2 mm Tinned Copper 15.08 mm² - 0.25m 1174 Ω/km M6 Single Core - - - - -
RS-artikelnummer 489-185
VarumärkeRS PRO
60,25 kr
Each
Enheter
- 16 x 8 x 0.15 mm Tinned Copper 2.26 mm² - 0.2m 7830 Ω/km M8 Single Core - - - - -
RS-artikelnummer 807-9776
Tillv. art.nr4571101
VarumärkeLapp
5 715,80 kr
1 Reel of 50 Metre(s)
Rulle(ar)
Flame Retardant - Bare Copper 16 mm² 82 A 50m 1.21 Ω/km - Single Core - - - - -
RS-artikelnummer 821-1671
Tillv. art.nr1232 SV005
VarumärkeAlpha Wire
1 995,47 kr
1 Reel of 30 Metre(s)
Rulle(ar)
- - - - - - - - - Yes 30m 9.53mm Tinned Copper Silver