Round Ribbon Cable

Round ribbon cable is a type of ribbon cable distinguished by its shape. Ribbon cables typically consist of a group of wires laid out flat, side by side, often with each wire coloured differently to help differentiate between them. Round ribbon cables have the same principle, but the wires are folded or braided to fit inside a jacket and only flattened out at the end of the cable when they need to be terminated.

What are round ribbon cables used for?

Round ribbon cables are mainly used for external wiring in electronic equipment or appliances and consumer products. Compared to other types of ribbon cable, they take up far less room, which makes them useful if wiring is needed in a limited space.

Types of round ribbon cable

Round ribbon cables come in shielded and unshielded forms and can have different voltage ratings and capacitance. The number and size of the strands can vary, as can the length of the cable and the cable's maximum and minimum operating temperature.


...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Number of Ways Width Pitch Reel Length Voltage Rating Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature American Wire Gauge Cable Shape Conductor Strand Type Core Strands Number of Strands
RS-artikelnummer 841-7027
Tillv. art.nr169-2832-040
VarumärkeAmphenol
4 086,37 kr
1 Reel of 30 Metre(s)
Rulle(ar)
- - - - 300 V - 100 Ω -20°C +105°C 28 Twisted Pair - 7/36 7
RS-artikelnummer 708-1996
Tillv. art.nr159-2801-250
VarumärkeAmphenol
1 867,15 kr
Each
Enheter
50 62.23 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 7
RS-artikelnummer 708-1986
Tillv. art.nr159-2801-220
VarumärkeAmphenol
1 666,81 kr
Each
Enheter
20 24.13 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 7
RS-artikelnummer 708-1992
Tillv. art.nr159-2801-240
VarumärkeAmphenol
2 527,10 kr
Each
Enheter
40 49.53 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 7
RS-artikelnummer 685-0898
Tillv. art.nr159-2801-014
VarumärkeAmphenol
1 709,82 kr
1 Reel of 30 Metre(s)
Rulle(ar)
14 17.78 mm 1.27mm 30m 300 V 78.72 pF/m 75 Ω - - 28 Ribbon Stranded 7/36 7
RS-artikelnummer 708-1983
Tillv. art.nr159-2801-215
VarumärkeAmphenol
1 335,15 kr
Each
Enheter
15 17.78 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 7
RS-artikelnummer 708-2002
Tillv. art.nr159-2801-264
VarumärkeAmphenol
2 310,83 kr
Each
Enheter
64 80.01 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 7
RS-artikelnummer 811-2097
Tillv. art.nr169-2832-016
VarumärkeAmphenol
91,443 kr
Each
Enheter
- - - - 300 V - 100 Ω -20°C +105°C 28 AWG Twisted Pair - 7/36 7