Twinaxial Cable

Twinaxial (or sometimes referred to as "Twinax") is a communication transmission cable similar to a coaxial cable. Instead of one inner conductor, it has two centre copper insulated wire conductors. The two centre conductors are enclosed by a shielding spacer, which, in turn, is enclosed by a tubular outer conductor, this is typically a wire metal braid, foil or sometimes both. The assembly is then concealed with an insulating and protective outer layer, offering more protection from environmental influence.

The benefits of this construction:

• Cable losses are lowered

• Provides defence against ground loops and capacitive fields

• It defends against low-frequency magnetic noise that passes through the copper braid

• By consuming more copper wire in a tight intertwine braid, it increases coverage to 90 percent

Originally, Twinaxial cables were designed for IBM computer hardware and designed by IBM for high-speed connections (1Mbit/s) and can have multiple addressable devices per connections. More recently, the Twinaxial cable has seen wider use in the market, particularly for applications that require high-speed differential signalling in a short-ranged environment, such as in local area networks (LAN) offering a cost-efficient solution.


...
Read more Read less

Filter

Visar 1 - 20 av 103 produkter
Resultat per sida
Beskrivning Pris Fire Behaviour Sheath Material Sheath Colour Length Characteristic Impedance Attenuation Insulation Material Outer Diameter Capacitance Minimum Operating Temperature Maximum Operating Temperature Screened/Unscreened Velocity ratio Conductor Strand Type
RS-artikelnummer 382-548
Tillv. art.nr9207 010U500
VarumärkeBelden
8 087,10 kr
1 Box of 152 Metre(s)
Låda(or)
- Polyvinyl Chloride PVC Black 152m 100 Ω 10.2 dB/100ft @ 400MHz, 2.8 dB/100ft @ 50MHz, 4.1 dB/100ft @ 100MHz, 6.4 dB/100ft @ 200MHz PE 8.38mm 75.44 pF/m -30°C +75°C Unscreened 66% Stranded
RS-artikelnummer 749-1560
Tillv. art.nr6450 BL005
VarumärkeAlpha Wire
2 205,68 kr
1 Reel of 30 Metre(s)
Rulle(ar)
- Polyvinyl Chloride PVC Blue 30m 78 Ω 10.7 dB/100ft @ 400 MHz, 3.8 dB/100ft @ 50 MHz, 5.4 dB/100ft @ 100 MHz, 7.6 dB/100ft @ 200 MHz PP 8.23mm 63.96 pF/m -40°C +75°C Screened 0.65 Stranded
RS-artikelnummer 136-6347
Tillv. art.nr9222 004500
VarumärkeBelden
9 864,42 kr
1 Reel of 152 Metre(s)
Rulle(ar)
- Polyvinyl Chloride PVC Yellow 152m 50 Ω 78.744 dB/100m @ 1000 MHz PE 6.12mm 101.055 pF/m -40°C +75°C - 66% Stranded
Nytt
RS-artikelnummer 241-4414
Tillv. art.nrMINIBEND-9HT
VarumärkeHuber+Suhner
715,32 kr
Each
Enheter
- FEP Blue 9in 50 Ω - - 2.5mm - - - - - -
RS-artikelnummer 136-6349
Tillv. art.nr9463 J221000
VarumärkeBelden
16 443,72 kr
1 Reel of 305 Metre(s)
Rulle(ar)
Flame Retardant Polyvinyl Chloride PVC Blue 305m 78 Ω 52.496 dB/100m @ 400 MHz PE 6.05mm 64.6357 pF/m -40°C +80°C - 66% Stranded
Nytt
RS-artikelnummer 241-4364
Tillv. art.nrMINIBEND R-12
VarumärkeHuber+Suhner
849,32 kr
Each
Enheter
- FEP Blue 12in 50 Ω - - 2.5mm - - - - - -
Nytt
RS-artikelnummer 241-4324
Tillv. art.nrMICROBEND R-13
VarumärkeHuber+Suhner
1 579,76 kr
Each
Enheter
- FEP Blue 13in 50 Ω - - 1.91mm - - - - - -
Nytt
RS-artikelnummer 241-4395
Tillv. art.nrMINIBEND-13HT
VarumärkeHuber+Suhner
715,32 kr
Each
Enheter
- FEP Blue 13in 50 Ω - - 2.5mm - - - - - -
Nytt
RS-artikelnummer 241-4334
Tillv. art.nrMICROBEND R-8
VarumärkeHuber+Suhner
1 579,76 kr
Each
Enheter
- FEP Blue 9in 50 Ω - - 1.91mm - - - - - -
Nytt
RS-artikelnummer 241-4360
Tillv. art.nrMINIBEND R-10
VarumärkeHuber+Suhner
849,32 kr
Each
Enheter
- FEP Blue 10in 50 Ω - - 2.5mm - - - - - -
Nytt
RS-artikelnummer 241-4355
Tillv. art.nrMINI141-7HT
VarumärkeHuber+Suhner
1 342,46 kr
Each
Enheter
- FEP Silver 7in 50 Ω - - 3.7mm - - - - - -
Nytt
RS-artikelnummer 241-4386
Tillv. art.nrMINIBEND R-9
VarumärkeHuber+Suhner
849,32 kr
Each
Enheter
- FEP Blue 9in 50 Ω - - 2.5mm - - - - - -
Nytt
RS-artikelnummer 241-4365
Tillv. art.nrMINIBEND R-12HT
VarumärkeHuber+Suhner
849,32 kr
Each
Enheter
- FEP Blue 12in 50 Ω - - 2.5mm - - - - - -
Nytt
RS-artikelnummer 241-4326
Tillv. art.nrMICROBEND R-15
VarumärkeHuber+Suhner
1 579,76 kr
Each
Enheter
- FEP Blue 15in 50 Ω - - 1.91mm - - - - - -
Nytt
RS-artikelnummer 241-4330
Tillv. art.nrMICROBEND R-4
VarumärkeHuber+Suhner
1 579,76 kr
Each
Enheter
- FEP Blue 4in 50 Ω - - 1.91mm - - - - - -
Nytt
RS-artikelnummer 241-4361
Tillv. art.nrMINIBEND R-10HT
VarumärkeHuber+Suhner
849,32 kr
Each
Enheter
- FEP Blue 10in 50 Ω - - 2.5mm - - - - - -
Nytt
RS-artikelnummer 241-4342
Tillv. art.nrMINI141-12HT
VarumärkeHuber+Suhner
1 342,46 kr
Each
Enheter
- FEP Silver 12in 50 Ω - - 3.7mm - - - - - -
Nytt
RS-artikelnummer 241-4384
Tillv. art.nrMINIBEND R-8
VarumärkeHuber+Suhner
849,32 kr
Each
Enheter
- FEP Blue 8in 50 Ω - - 2.5mm - - - - - -
Nytt
RS-artikelnummer 241-4393
Tillv. art.nrMINIBEND-13
VarumärkeHuber+Suhner
715,32 kr
Each
Enheter
- FEP Blue 13in 50 Ω - - 2.5mm - - - - - -
RS-artikelnummer 382-7117
Tillv. art.nr9222 004100
VarumärkeBelden
2 507,99 kr
1 Reel of 30 Metre(s)
Rulle(ar)
- Polyvinyl Chloride PVC Yellow 30m 50 Ω 14 dB/100ft @ 500MHz, 18 dB/100ft @ 700MHz, 22 dB/100ft @ 900MHz, 24 dB/100ft @ 1GHz PE 6.12mm 101.024 pF/m -40°C +75°C - 66% Stranded