Fibre Optic Cable

Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long distance, very high performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data carrying performance.
Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have a higher bandwidth and are less susceptible to interference. Fibre optic cables are in internet, phone and TV applications. They’re also used in decorative lighting, for example you can get fibre optic Christmas trees. Their ability to save space means that they are used in lighting and safety features of cars. They are used in the medical field, mechanical inspections and can be used as fibre optic sensors for electrical currents, sounds and chemicals.

How do Fibre Optic Cables Work?
Fibre optic cables carry communication signals using pulses of light generated by small lasers or light-emitting diodes (LEDs). The cable consists of one or more strands each approximately the thickness of a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allow the light to pass through bends in the cable.

Types of Fibre Optic Cable
• Single-Mode: The simplest form in which all signals travel down the middle of the fibre without reflection. Suitable for data transmission over long distances (>100 km)
• Multimode: Around 10 times bigger than single-mode fibres, allowing light beams to travel through various paths (or multiple modes). Suitable for data transmission over relatively short distances (≤2 km)
Optical fibres are classified according to their modal type and transmission speeds: OM1 – Multimode 62.5/125 μm & OM2 – Multimode 50/125 μm 1 Gbit.
Fibre optic cable assemblies consist of a group of fibre optic wires gathered together in a protective casing. They’re used to transmit data, using total internal refraction of light. The individual strands are often coated with a material such as plastic to prevent the fibre from damage and the assembly may also have a layer of light-absorbing glass between fibres to prevent interference if light leaks from one fibre.

...
Read more Read less

Filter

Visar 1 - 20 av 48 produkter
Resultat per sida
Beskrivning Pris Length Propagation Mode Terminated/Unterminated Connector A Connector B Core Diameter Number of Cores Sheath Colour Cable Construction
RS-artikelnummer 144-2427
Tillv. art.nrPCRS_LCMX_LCMX_O321T_02.0_MM
VarumärkeHuber & Suhner
294,22 kr
Each
Enheter
2m OM3 Multi Mode Terminated LC LC 2.1 (Cable)mm - Aqua -
RS-artikelnummer 144-2392
Tillv. art.nrPS12_LCMS_0000_O209E_02.0_M0
VarumärkeHuber & Suhner
483,60 kr
Each
Enheter
2m OM2 Multi Mode Terminated LC - 0.9 (Cable)mm - Multicoloured -
RS-artikelnummer 144-2411
Tillv. art.nrPCRS_LCUX_LCUX_A221T_05.0_SS
VarumärkeHuber & Suhner
308,03 kr
Each
Enheter
5m Single Mode Terminated LC LC 2.1 (Cable)mm - Yellow -
RS-artikelnummer 144-2425
Tillv. art.nrPCRS_LCAX_LCAX_A221T_20.0_S
VarumärkeHuber & Suhner
854,14 kr
Each
Enheter
20m Single Mode Terminated LC LC 2.1 (Cable)mm - Yellow -
RS-artikelnummer 144-2435
Tillv. art.nrPCRS_LCMX_LCMX_O321T_25.0_MM
VarumärkeHuber & Suhner
608,98 kr
Each
Enheter
25m OM3 Multi Mode Terminated LC LC 2.1 (Cable)mm - Aqua -
RS-artikelnummer 144-2422
Tillv. art.nrPCRS_LCAX_LCAX_A221T_07.0_S
VarumärkeHuber & Suhner
404,84 kr
Each
Enheter
7m Single Mode Terminated LC LC 2.1 (Cable)mm - Yellow -
RS-artikelnummer 144-2443
Tillv. art.nrPCRS_LCMX_LCMX_O421T_10.0_LL
VarumärkeHuber & Suhner
478,59 kr
Each
Enheter
10m OM4 Multi Mode Terminated LC LC 2.1 (Cable)mm - Purple -
RS-artikelnummer 144-2408
Tillv. art.nrPCRS_LCUX_LCUX_A221T_02.0_SS
VarumärkeHuber & Suhner
297,69 kr
Each
Enheter
2m Single Mode Terminated LC LC 2.1 (Cable)mm - Yellow -
RS-artikelnummer 144-2426
Tillv. art.nrPCRS_LCMX_LCMX_O321T_01.0_MM
VarumärkeHuber & Suhner
279,63 kr
Each
Enheter
1m OM3 Multi Mode Terminated LC LC 2.1 (Cable)mm - Aqua -
RS-artikelnummer 144-2441
Tillv. art.nrPCRS_LCMX_LCMX_O421T_05.0_LL
VarumärkeHuber & Suhner
379,95 kr
Each
Enheter
5m OM4 Multi Mode Terminated LC LC 2.1 (Cable)mm - Purple -
RS-artikelnummer 144-2434
Tillv. art.nrPCRS_LCMX_LCMX_O321T_20.0_MM
VarumärkeHuber & Suhner
540,21 kr
Each
Enheter
20m OM3 Multi Mode Terminated LC LC 2.1 (Cable)mm - Aqua -
RS-artikelnummer 144-2391
Tillv. art.nrPS12_LCMS_0000_O109E_02.0_M0
VarumärkeHuber & Suhner
483,60 kr
Each
Enheter
2m OM1 Multi Mode Terminated LC - 0.9 (Cable)mm - Multicoloured -
RS-artikelnummer 144-2432
Tillv. art.nrPCRS_LCMX_LCMX_O321T_10.0_MM
VarumärkeHuber & Suhner
404,76 kr
Each
Enheter
10m OM3 Multi Mode Terminated LC LC 2.1 (Cable)mm - Aqua -
RS-artikelnummer 144-2428
Tillv. art.nrPCRS_LCMX_LCMX_O321T_03.0_MM
VarumärkeHuber & Suhner
278,37 kr
Each
Enheter
3m OM3 Multi Mode Terminated LC LC 2.1 (Cable)mm - Aqua -
RS-artikelnummer 144-2440
Tillv. art.nrPCRS_LCMX_LCMX_O421T_04.0_LL
VarumärkeHuber & Suhner
214,91 kr
Each
Enheter
4m OM4 Multi Mode Terminated LC LC 2.1 (Cable)mm - Purple -
RS-artikelnummer 144-2436
Tillv. art.nrPCRS_LCMX_LCMX_O321T_30.0_MM
VarumärkeHuber & Suhner
677,65 kr
Each
Enheter
30m OM3 Multi Mode Terminated LC LC 2.1 (Cable)mm - Aqua -
RS-artikelnummer 144-2416
Tillv. art.nrPCRS_LCUX_LCUX_A221T_25.0_SS
VarumärkeHuber & Suhner
480,28 kr
Each
Enheter
25m Single Mode Terminated LC LC 2.1 (Cable)mm - Yellow -
RS-artikelnummer 144-2439
Tillv. art.nrPCRS_LCMX_LCMX_O421T_03.0_LL
VarumärkeHuber & Suhner
326,54 kr
Each
Enheter
3m OM4 Multi Mode Terminated LC LC 2.1 (Cable)mm - Purple -
RS-artikelnummer 144-2445
Tillv. art.nrPCRS_LCMX_LCMX_O421T_20.0_LL
VarumärkeHuber & Suhner
673,58 kr
Each
Enheter
20m OM4 Multi Mode Terminated LC LC 2.1 (Cable)mm - Purple -
RS-artikelnummer 144-2412
Tillv. art.nrPCRS_LCUX_LCUX_A221T_07.0_SS
VarumärkeHuber & Suhner
179,47 kr
Each
Enheter
7m Single Mode Terminated LC LC 2.1 (Cable)mm - Yellow -