Cat7 Cable

Category 7 cable, more commonly known as a Cat7 or Cat-7 cable, is used for the cabling infrastructure of Gigabit Ethernet. Cat7 cable was developed with strict specifications on crosstalk and EMI protection.

Uses
The cable features four individually shielded pairs as well as an overall cable shield to protect the signals from crosstalk and EMI. Cat7 cables are designed for use in Industrial Ethernet networks, designed to withstand the entire spectrum of environmental and mechanical hazards, from temperature extremes and sunlight to solvents, oils, chemicals and moisture.

Support
Cat7 can support 10 Gbps, but laboratory tests have successfully shown its ability to transmit up to 40 Gbps at 50 meters and even 100 Gbps at 15 meters. The cabling can support frequencies of up to 600 MHz.

Connectors
Cat7 cable is commonly terminated using a GG45 connector, which is backwards compatible with the RJ45 (8p8c) connectors used on Cat6 or Cat5e cable.
  • GG45: The GG45 connector has four additional conductors that provide support for frequencies of up to 600 MHz.
  • TERA: Cat7 cable may also be terminated using TERA connectors, which have a unique footprint and is not compatible with a standard RJ45 (8p8c) connector. The TERA connector is also capable of supporting frequencies of up to 600 MHz.

...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Shield Type Sheath Colour American Wire Gauge Conductor Strand Type Fire Behaviour Connector Type Terminated/Unterminated Cross Sectional Area Length Outer Diameter Outer Sheath Material Capacitance Core Strands Cable Shape
RS-artikelnummer 913-1835
Tillv. art.nr09456000692
VarumärkeHarting
14 078,27 kr
1 Reel of 100 Metre(s)
Rulle(ar)
Shielded Black - Stranded Flame Retardant, Low Smoke Zero Halogen (LSZH) Unterminated Unterminated - 100m 8.8mm Elastomer, Electron Beam Cross Linked - 7/24 Twisted Pair
RS-artikelnummer 913-1831
Tillv. art.nr09456000693
VarumärkeHarting
7 047,37 kr
1 Reel of 50 Metre(s)
Rulle(ar)
Tinned Copper Braid Black - Stranded Flame Retardant, Low Smoke Zero Halogen (LSZH) Unterminated Unterminated - 50m 8.8mm Elastomer, Electron Beam Cross Linked - 7/24 Twisted Pair
RS-artikelnummer 913-1838
Tillv. art.nr09456000651
VarumärkeHarting
5 164,07 kr
1 Reel of 100 Metre(s)
Rulle(ar)
Shielded Yellow 23 AWG Solid Flame Retardant, Halogen Free Unterminated Unterminated 0.22 mm² 100m 8.3mm Polyurethane - 1/23 Twisted Pair