Cat5 Cable

What is it?
Category 5 cable (or cat5 cable) is Ethernet cable consisting of 4 twisted pairs of copper wire with conductors usually measuring 24 AWG to 26 AWG. Category 5 cable has a maximum run length of 100 m and provides up to 100 Mbps in performance. Cat5 cable can be terminated using punch down blocks for fixed wiring installations. Alternatively this Ethernet cable can be made into patch cables terminated at each end with registered jacks (RJ45 connectors) for shorter movable cabling applications.
What does it do?
Cat5 cable is used to transfer data and signals in structured cabling systems for computers connected to LAN (Local Area Network). The cable standards defined for ANSI/TIA/EIA-568-A provide a bandwidth supporting frequencies up to 100 MHz and speeds up to 1000 Mbps. Category 5 cable is suitable for applications utilising 10-Base –T 100 Base – T and 1000Base-T.
Applications
Cat5 cable can be used in a wide variety of applications. It is traditionally used for LAN (Local Area Network) applications. Connecting computers, hubs, switches and routers to the network in schools, colleges, offices, hospitals and the home. Other applications include CCTV, video and telephone systems.
Types
• Solid Conductors – Used in applications where longer runs are needed used for fixed or permanent wiring systems (office builds, and so forth)
• Stranded Conductors – Used for shorter runs, or movable cabling (patch cables) enabling connection to networking equipment such as hubs, switches and routers
Unshielded Twisted Pair (UTP) is the standard cable used for Cat5 applications. UTP cable is made up of conductors twisted into pairs. Cat5 cable is a cable made up of 4 colour coded twisted pairs. The cable would have no shielding or screening between the outer jacket and the conductors contained within it. PVC (Polyvinyl chloride) is most common material used for the outer insulation (jacket) although LSZH (Low Smoke Zero Halogen) is now widely available

...
Read more Read less

Filter

Visar 1 - 9 av 9 produkter
Resultat per sida
Beskrivning Pris Length Shield Type Terminated/Unterminated Connector Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour Cable Type Connector A Type Connector A Gender Connector B Gender Connector B Type
RS-artikelnummer 768-5594
Tillv. art.nr1044470010
VarumärkeWeidmüller
694,73 kr
Each
Enheter
1m SF/UTP Terminated Male RJ45/Male M12 Green PUR - - - - - - - -
RS-artikelnummer 768-5598
Tillv. art.nr1044470015
VarumärkeWeidmüller
728,89 kr
Each
Enheter
1.5m SF/UTP Terminated Male RJ45/Male M12 Green PUR - - - - - - - -
RS-artikelnummer 768-5601
Tillv. art.nr1044470050
VarumärkeWeidmüller
996,03 kr
Each
Enheter
5m SF/UTP Terminated Male RJ45/Male M12 Green PUR - - - - - - - -
RS-artikelnummer 768-5614
Tillv. art.nr1173030010
VarumärkeWeidmüller
678,51 kr
Each
Enheter
1m SF/UTP Terminated Male RJ45/Male RJ45 Green PUR - - - - - - - -
RS-artikelnummer 768-5620
Tillv. art.nr1173030050
VarumärkeWeidmüller
962,65 kr
Each
Enheter
5m SF/UTP Terminated Male RJ45/Male RJ45 Green PUR - - - - - - - -
RS-artikelnummer 768-5611
Tillv. art.nr1173030030
VarumärkeWeidmüller
934,63 kr
Each
Enheter
3m SF/UTP Terminated Male RJ45/Male RJ45 Green PUR - - - - - - - -
RS-artikelnummer 768-5605
Tillv. art.nr1173030005
VarumärkeWeidmüller
695,88 kr
Each
Enheter
500mm SF/UTP Terminated Male RJ45/Male RJ45 Green PUR - - - - - - - -
RS-artikelnummer 768-5617
Tillv. art.nr1173030020
VarumärkeWeidmüller
766,81 kr
Each
Enheter
2m SF/UTP Terminated Male RJ45/Male RJ45 Green PUR - - - - - - - -
RS-artikelnummer 768-5608
Tillv. art.nr1044470030
VarumärkeWeidmüller
842,88 kr
Each
Enheter
3m SF/UTP Terminated Male RJ45/Male M12 Green PUR - - - - - - - -